Spiral Wrap, Expandable Sleeving

Results: 20
Stocking Options
Environmental Options
Media
Exclude
20Results
Applied FiltersRemove All

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
3241109
3241111
SPIRAL WRAP CLEAR 1=25M SPOOL
Phoenix Contact
15,734
In Stock
1 : $9.47000
Spool
Spool
Active
Spiral Wrap
Harness
0.157" (4.00mm)
0.787" (20.00mm)
-
Polyethylene (PE), Halogen Free
Clear
82.02' (25.00m)
-
-50°C ~ 85°C
-
-
-
-
-
UL94 HB
-
3241109
3241109
SPIRAL WRAP CLEAR 1=50M SPOOL
Phoenix Contact
720
In Stock
1 : $11.19000
Spool
Spool
Active
Spiral Wrap
Harness
0.079" (2.00mm)
0.591" (15.00mm)
-
Polyethylene (PE), Halogen Free
Clear
164' (50.00m)
-
-50°C ~ 85°C
-
-
-
-
-
UL94 HB
-
3241110
3241110
SPIRAL WRAP BLACK 1=50M SPOOL
Phoenix Contact
28
In Stock
1 : $11.19000
Spool
Spool
Active
Spiral Wrap
Harness
0.079" (2.00mm)
0.591" (15.00mm)
-
Polyethylene (PE), Halogen Free
Black
164' (50.00m)
-
-50°C ~ 85°C
-
-
-
-
-
UL94 HB
-
3241115
3241115
SPIRAL WRAP CLEAR 1=25M SPOOL
Phoenix Contact
24
In Stock
1 : $16.79000
Spool
Spool
Active
Spiral Wrap
Harness
0.472" (12.00mm)
1.969" (50.00mm)
-
Polyethylene (PE), Halogen Free
Clear
82.02' (25.00m)
-
-50°C ~ 85°C
-
-
-
-
-
UL94 HB
-
3241116
3241116
SPIRAL WRAP BLACK 1=25M SPOOL
Phoenix Contact
15
In Stock
8,825
Factory
1 : $16.79000
Spool
Spool
Active
Spiral Wrap
Harness
0.472" (12.00mm)
1.969" (50.00mm)
-
Polyethylene (PE), Halogen Free
Black
82.02' (25.00m)
-
-50°C ~ 85°C
-
-
-
-
-
UL94 HB
-
3241109
3241113
SPIRAL WRAP CLEAR 1=25M SPOOL
Phoenix Contact
13
In Stock
1 : $14.65000
Spool
Spool
Active
Spiral Wrap
Harness
0.276" (7.00mm)
1.575" (40.00mm)
-
Polyethylene (PE), Halogen Free
Clear
82.02' (25.00m)
-
-50°C ~ 85°C
-
-
-
-
-
UL94 HB
-
3241110
3241114
SPIRAL WRAP BLACK 1=25M SPOOL
Phoenix Contact
12
In Stock
1 : $14.65000
Spool
Spool
Active
Spiral Wrap
Harness
0.276" (7.00mm)
1.575" (40.00mm)
-
Polyethylene (PE), Halogen Free
Black
82.02' (25.00m)
-
-50°C ~ 85°C
-
-
-
-
-
UL94 HB
-
3241110
3241112
SPIRAL WRAP 0.157" X 82.02' BLK
Phoenix Contact
23
In Stock
1 : $0.50000
Spool
Spool
Active
Spiral Wrap
Harness
0.157" (4.00mm)
0.787" (20.00mm)
-
Polyethylene (PE), Halogen Free
Black
82.02' (25.00m)
-
-50°C ~ 85°C
-
-
-
-
-
UL94 HB
-
3241115
3241119
SPIRAL WRAP CLEAR 1=20M SPOOL
Phoenix Contact
3
In Stock
1 : $17.58000
Spool
Spool
Active
Spiral Wrap
Harness
0.591" (15.00mm)
3.150" (80.00mm)
-
Polyethylene (PE), Halogen Free
Clear
65.62' (20.00m)
-
-50°C ~ 85°C
-
-
-
-
-
UL94 HB
-
3241115
3241117
SPIRAL WRAP 0.512" X 82.02' CLR
Phoenix Contact
0
In Stock
Check Lead Time
25 : $0.80720
Spool
Spool
Active
Spiral Wrap
Harness
0.512" (13.00mm)
2.756" (70.00mm)
-
Polyethylene (PE), Halogen Free
Clear
82.02' (25.00m)
-
-50°C ~ 85°C
-
-
-
-
-
UL94 HB
-
3241116
3241118
SPIRAL WRAP 0.512" X 82.02' BLK
Phoenix Contact
0
In Stock
Check Lead Time
25 : $0.80720
Spool
Spool
Active
Spiral Wrap
Harness
0.512" (13.00mm)
2.756" (70.00mm)
-
Polyethylene (PE), Halogen Free
Black
82.02' (25.00m)
-
-50°C ~ 85°C
-
-
-
-
-
UL94 HB
-
3241116
3241120
SPIRAL WRAP 0.591" X 65.62' BLK
Phoenix Contact
0
In Stock
Check Lead Time
20 : $0.89950
Spool
Spool
Active
Spiral Wrap
Harness
0.591" (15.00mm)
3.150" (80.00mm)
-
Polyethylene (PE), Halogen Free
Black
65.62' (20.00m)
-
-50°C ~ 85°C
-
-
-
-
-
UL94 HB
-
3241109
3241121
SPIRAL WRAP 0.787" X 82.02' CLR
Phoenix Contact
0
In Stock
Check Lead Time
25 : $1.79520
Spool
Spool
Active
Spiral Wrap
Harness
0.787" (20.00mm)
4.724" (120.00mm)
-
Polyethylene (PE), Halogen Free
Clear
82.02' (25.00m)
-
-50°C ~ 85°C
-
-
-
-
-
UL94 HB
-
3241110
3241122
SPIRAL WRAP 0.787" X 82.02' BLK
Phoenix Contact
0
In Stock
75
Factory
Check Lead Time
25 : $1.79520
Spool
Spool
Active
Spiral Wrap
Harness
0.787" (20.00mm)
4.724" (120.00mm)
-
Polyethylene (PE), Halogen Free
Black
82.02' (25.00m)
-
-50°C ~ 85°C
-
-
-
-
-
UL94 HB
-
3241109
3241123
SPIRAL WRAP 0.984" X 65.62' CLR
Phoenix Contact
0
In Stock
Check Lead Time
20 : $2.19800
Spool
Spool
Active
Spiral Wrap
Harness
0.984" (25.00mm)
5.906" (150.00mm)
-
Polyethylene (PE), Halogen Free
Clear
65.62' (20.00m)
-
-50°C ~ 85°C
-
-
-
-
-
UL94 HB
-
3241110
3241124
SPIRAL WRAP 0.984" X 65.62' BLK
Phoenix Contact
0
In Stock
Check Lead Time
20 : $2.28350
Spool
Spool
Active
Spiral Wrap
Harness
0.984" (25.00mm)
5.906" (150.00mm)
-
Polyethylene (PE), Halogen Free
Black
65.62' (20.00m)
-
-50°C ~ 85°C
-
-
-
-
-
UL94 HB
-
3240845
3240845
SLIT WRAP 0.65" BLACK
Phoenix Contact
0
In Stock
Check Lead Time
10 : $10.53300
Bulk
Bulk
Active
Slit Wrap
Slit Harness
0.650" (16.50mm)
-
0.835" (21.20mm)
Polyamide (PA), Nylon, Halogen Free
Black
-
-
-40°C ~ 105°C
Flame Retardant
-
Gasoline Resistant, Oil Resistant
UV Resistant
Acid Resistant, Solvent Resistant, Vibration Resistant
UL94 V-0
-
3240846
3240846
SLIT WRAP 0.906" BLACK
Phoenix Contact
0
In Stock
Check Lead Time
10 : $13.71400
Bulk
Bulk
Active
Slit Wrap
Slit Harness
0.906" (23.00mm)
-
1.122" (28.50mm)
Polyamide (PA), Nylon, Halogen Free
Black
-
-
-40°C ~ 105°C
Flame Retardant
-
Gasoline Resistant, Oil Resistant
UV Resistant
Acid Resistant, Solvent Resistant, Vibration Resistant
UL94 V-0
-
3240847
3240847
SLIT WRAP 1.142" BLACK
Phoenix Contact
0
In Stock
Check Lead Time
10 : $17.16500
Bulk
Bulk
Active
Slit Wrap
Slit Harness
1.142" (29.00mm)
-
1.358" (34.50mm)
Polyamide (PA), Nylon, Halogen Free
Black
-
-
-40°C ~ 105°C
Flame Retardant
-
Gasoline Resistant, Oil Resistant
UV Resistant
Acid Resistant, Solvent Resistant, Vibration Resistant
UL94 V-0
-
3240848.JPG
3240848
SLIT WRAP 1.417" BLACK
Phoenix Contact
0
In Stock
Check Lead Time
10 : $19.12300
Bulk
Bulk
Active
Slit Wrap
Slit Harness
1.417" (36.00mm)
-
1.673" (42.50mm)
Polyamide (PA), Nylon, Halogen Free
Black
-
-
-40°C ~ 105°C
Flame Retardant
-
Gasoline Resistant, Oil Resistant
UV Resistant
Acid Resistant, Solvent Resistant, Vibration Resistant
UL94 V-0
-
Showing
of 20

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.