Structural, Motion Hardware

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Specifications
1.5" SQUARE TUBE W/HOLES 48"
1.5" SQUARE TUBE W/HOLES 48"
80/20, LLC
0
In Stock
Check Lead Time
1 : $64.63000
Bulk
Bulk
Active
Profile
48.000" L x 1.500" W x 1.500" H (1219.20mm x 38.10mm x 38.10mm)
1.5" SQUARE TUBE W/HOLES 72"
1.5" SQUARE TUBE W/HOLES 72"
80/20, LLC
0
In Stock
Check Lead Time
1 : $88.66000
Bulk
Bulk
Active
Profile
72.00" L x 1.500" W x 1.500" H (1828.80mm x 38.10mm x 38.10mm)
1.5" P TUBE W/HOLES NO NOTCHES
1.5" P TUBE W/HOLES NO NOTCHES
80/20, LLC
0
In Stock
Check Lead Time
1 : $114.99000
Bulk
Bulk
Active
Profile
72.000" L x 1.500" W x 3.000" H (1828.80mm x 38.10mm x 76.20mm)
1.5" SQUARE TUBE W/ HOLES
1.5" SQUARE TUBE W/ HOLES
80/20, LLC
0
In Stock
Check Lead Time
1 : $118.23000
Bulk
Bulk
Active
Profile
96.000" L x 1.500" W x 1.500" H (2438.40mm x 38.10mm x 38.10mm)
1.5" SQUARE TUBE W/HOLES 120"
1.5" SQUARE TUBE W/HOLES 120"
80/20, LLC
0
In Stock
Check Lead Time
1 : $147.77000
Bulk
Bulk
Active
Profile
120.000" L x 1.500" W x 1.500" H (3048.00mm x 38.10mm x 38.10mm)
1.5" P TUBE W/ HOLES NO NOTCHES
1.5" P TUBE W/ HOLES NO NOTCHES
80/20, LLC
0
In Stock
Check Lead Time
1 : $153.31000
Bulk
Bulk
Active
Profile
96.000" L x 1.500" W x 3.000" H (2438.40mm x 38.10mm x 76.20mm)
1.5" P TUBE W/HOLES NO NOTCHES
1.5" P TUBE W/HOLES NO NOTCHES
80/20, LLC
0
In Stock
Check Lead Time
1 : $159.91000
Bulk
Bulk
Active
Profile
100.000" L x 1.500" W x 3.000" H (2540.00mm x 38.10mm x 76.20mm)
1.5" A TUBE NO HOLES NO NOTCHE
1.5" A TUBE NO HOLES NO NOTCHE
80/20, LLC
0
In Stock
Check Lead Time
1 : $167.40000
Bulk
Bulk
Active
Profile
100.000" L x 1.500" W x 3.000" H (2540.00mm x 38.10mm x 76.20mm)
1.5" P TUBE W/HOLES NO NOTCHES
1.5" P TUBE W/HOLES NO NOTCHES
80/20, LLC
0
In Stock
Check Lead Time
1 : $188.76000
Bulk
Bulk
Active
Profile
120.000" L x 1.500" W x 3.000" H (3048.00mm x 38.10mm x 76.20mm)
Showing
of 9

Structural, Motion Hardware


Structural and motion hardware are used to construct framework and attachment points for stationary and moving devices such as motors, controllers, gantries, etc.