Tantalum - Polymer Capacitors

Results: 417
Stocking Options
Environmental Options
Media
Exclude
417Results

Showing
of 417
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
1,156
In Stock
1 : $2.11000
Cut Tape (CT)
2,000 : $0.76109
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
10 V
Molded
35mOhm @ 100kHz
-55°C ~ 105°C
1000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
General Purpose
POSCAP TPE Series B2
CAP TANT POLY 100UF 6.3V 1411
Panasonic Electronic Components
890
In Stock
1 : $2.32000
Cut Tape (CT)
2,000 : $0.86333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
6.3 V
Molded
25mOhm @ 100kHz
-55°C ~ 105°C
1000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
General Purpose
POSCAP TPE Series B2
CAP TANT POLY 150UF 6.3V 1411
Panasonic Electronic Components
23,281
In Stock
1 : $2.37000
Cut Tape (CT)
2,000 : $0.88413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
150 µF
±20%
6.3 V
Molded
35mOhm @ 100kHz
-55°C ~ 105°C
1000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
General Purpose
14,583
In Stock
1 : $2.43000
Cut Tape (CT)
2,000 : $0.90491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
4 V
Molded
35mOhm @ 100kHz
-55°C ~ 105°C
1000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
General Purpose
6TPS150MUD
CAP TANT POLY 150UF 6.3V 1411
Panasonic Electronic Components
11,646
In Stock
1 : $2.57000
Cut Tape (CT)
2,500 : $0.96121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
150 µF
±20%
6.3 V
Molded
30mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.047" (1.20mm)
-
B1S
-
General Purpose
3,959
In Stock
1 : $2.66000
Cut Tape (CT)
2,000 : $1.01935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
35 V
Molded
150mOhm @ 100kHz
-55°C ~ 150°C
2000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
General Purpose
17,107
In Stock
1 : $2.67000
Cut Tape (CT)
2,000 : $1.02444
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
15 µF
±20%
25 V
Molded
100mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
General Purpose
POSCAP TPE Series B2
CAP TANT POLY 220UF 6.3V 1411
Panasonic Electronic Components
65,271
In Stock
1 : $2.73000
Cut Tape (CT)
2,000 : $1.04741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
6.3 V
Molded
35mOhm @ 100kHz
-55°C ~ 105°C
1000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
General Purpose
364
In Stock
1 : $2.74000
Cut Tape (CT)
2,000 : $1.05901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
16 V
Molded
90mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
General Purpose
POSCAP TPE Series B2
CAP TANT POLY 330UF 2.5V 1411
Panasonic Electronic Components
6,925
In Stock
1 : $2.80000
Cut Tape (CT)
2,000 : $1.05495
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
2.5 V
Molded
9mOhm @ 300kHz
-55°C ~ 105°C
1000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
General Purpose
1,376
In Stock
1 : $3.03000
Cut Tape (CT)
3,000 : $1.16577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
20 V
Molded
55mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.059" (1.50mm)
-
D15
-
General Purpose
POSCAP™ TPE
CAP TANT POLY 68UF 10V 2917
Panasonic Electronic Components
61,353
In Stock
1 : $3.04000
Cut Tape (CT)
3,000 : $1.17744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
68 µF
±20%
10 V
Molded
25mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
-
D2E
-
General Purpose
POSCAP™ TPE
CAP TANT POLY 330UF 6.3V 2917
Panasonic Electronic Components
5,668
In Stock
1 : $3.24000
Cut Tape (CT)
2,500 : $1.28183
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
330 µF
±20%
6.3 V
Molded
9mOhm @ 100kHz
-55°C ~ 105°C
1000 Hrs @ 85°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.118" (3.00mm)
-
D3L
-
General Purpose
POSCAP™ TPE
CAP TANT POLY 220UF 10V 2917
Panasonic Electronic Components
5,608
In Stock
1 : $3.24000
Cut Tape (CT)
2,500 : $1.28183
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
10 V
Molded
18mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.118" (3.00mm)
-
D3L
-
General Purpose
POSCAP TPC Series D3L
CAP TANT POLY 330UF 6.3V 2917
Panasonic Electronic Components
3,322
In Stock
1 : $3.29000
Cut Tape (CT)
2,500 : $1.31192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
6.3 V
Molded
40mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.118" (3.00mm)
-
D3L
-
General Purpose
7,501
In Stock
1 : $3.36000
Cut Tape (CT)
3,000 : $1.33397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
33 µF
±20%
20 V
Molded
80mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
-
D2
-
General Purpose
POSCAP TPC Series D3L
CAP TANT POLY 220UF 6.3V 2917
Panasonic Electronic Components
13,697
In Stock
1 : $3.42000
Cut Tape (CT)
2,500 : $1.37249
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
220 µF
±20%
6.3 V
Molded
40mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.118" (3.00mm)
-
D3L
-
General Purpose
POSCAP™ TPE
CAP TANT POLY 330UF 2.5V 2917
Panasonic Electronic Components
1,347
In Stock
1 : $3.58000
Cut Tape (CT)
3,000 : $1.43735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
2.5 V
Molded
9mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
-
D2E
-
General Purpose
POSCAP™ TPE
CAP TANT POLY 330UF 6.3V 2917
Panasonic Electronic Components
20,613
In Stock
1 : $3.61000
Cut Tape (CT)
3,000 : $1.41792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
6.3 V
Molded
25mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 85°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
-
D2E
-
General Purpose
2,184
In Stock
1 : $3.63000
Cut Tape (CT)
2,000 : $1.48986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
22 µF
±20%
20 V
Molded
80mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
General Purpose
POSCAP TPC Series D3L
CAP TANT POLY 330UF 6.3V 2917
Panasonic Electronic Components
1,903
In Stock
1 : $3.65000
Cut Tape (CT)
2,000 : $1.50107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
6.3 V
Molded
40mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.157" (4.00mm)
-
D4
-
General Purpose
POSCAP™ TPE
CAP TANT POLY 220UF 6.3V 2917
Panasonic Electronic Components
2,415
In Stock
1 : $3.72000
Cut Tape (CT)
3,000 : $1.50924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
6.3 V
Molded
18mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
-
D2E
-
General Purpose
POSCAP™ TPE
CAP TANT POLY 220UF 10V 2917
Panasonic Electronic Components
1,315
In Stock
1 : $3.75000
Cut Tape (CT)
2,500 : $1.53643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
10 V
Molded
25mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.118" (3.00mm)
-
D3L
-
General Purpose
10TPB220M
CAP TANT POLY 220UF 10V 2917
Panasonic Electronic Components
8,315
In Stock
1 : $3.79000
Cut Tape (CT)
2,000 : $1.57397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
10 V
Molded
40mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.157" (4.00mm)
-
D4
-
General Purpose
4,310
In Stock
1 : $3.82000
Cut Tape (CT)
2,500 : $1.53446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
4 V
Molded
12mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.118" (3.00mm)
-
D3L
-
General Purpose
Showing
of 417

Tantalum - Polymer Capacitors


Tantalum polymer capacitors are a polarized capacitor type distinguished by their use of a conductive polymer anode material, instead of the manganese dioxide traditionally used for other dry tantalum devices. While their cost tends to be higher, they also generally exhibit better electrical performance compared to traditional Ta-MnO2 device construction, along with a more benign failure mode that simplifies application considerations.