Analog and Digital Output
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,681 In Stock | 1 : $2.33000 Box | Box | Active | Digital, Local | -40°C ~ 125°C | - | I2C | 2.4V ~ 5.5V | 16 b | Standby Mode | ±0.5°C (±1.5°C) | 0°C ~ 60°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | 6-XFDFN | 6-XDFN (1.5x1.5) | |||
1,378 In Stock | 1 : $1.97000 Cut Tape (CT) 3,000 : $1.08288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Digital, Local | -40°C ~ 125°C | - | I2C | 2.4V ~ 5.5V | 16 b | Standby Mode | ±0.5°C (±1.5°C) | 0°C ~ 60°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN (2.5x2.5) | |||
0 In Stock Check Lead Time | 1 : $9.43000 Tube | Tube | Active | Digital, Remote | -40°C ~ 125°C | - | I2C, SPI | 2.2V ~ 3.6V | 24 b | - | ±0.1°C (±0.5°C) | -5°C ~ 50°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) | |||
0 In Stock | 1 : $5.83000 Cut Tape (CT) 3,000 : $2.57836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital, Local | -40°C ~ 125°C | - | I2C | 1.5V ~ 3.6V | 16 b | Standby Mode | ±0.2°C (±1°C) | -5°C ~ 50°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN (2.5x2.5) |