NTC Thermistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Power - Max | Length - Lead Wire | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 10k | ±5% | ±3% | - | 4034K | - | 4100K | - | -55°C ~ 125°C | 35 mW | - | Surface Mount | 0402 (1005 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 100 | ±5% | ±3% | - | 3157K | - | 3150K | - | -55°C ~ 125°C | 63 mW | - | Surface Mount | 0603 (1608 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 10k | ±5% | ±3% | - | 4336K | - | 4400K | - | -55°C ~ 125°C | 63 mW | - | Surface Mount | 0603 (1608 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 10k | ±10% | ±3% | - | 4336K | - | 4400K | - | -55°C ~ 125°C | 63 mW | - | Surface Mount | 0603 (1608 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 100k | ±5% | ±3% | - | 4483K | - | 4750K | - | -55°C ~ 125°C | 63 mW | - | Surface Mount | 0603 (1608 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 47 | ±5% | ±3% | - | 2934K | - | 2950K | - | -55°C ~ 125°C | 63 mW | - | Surface Mount | 0603 (1608 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 68 | ±5% | ±3% | - | 2934K | - | 2950K | - | -55°C ~ 125°C | 63 mW | - | Surface Mount | 0603 (1608 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 68 | ±10% | ±3% | - | 2934K | - | 2950K | - | -55°C ~ 125°C | 63 mW | - | Surface Mount | 0603 (1608 Metric) |