Thermostats - Solid State

Results: 22
Stocking Options
Environmental Options
Media
Exclude
22Results
Applied FiltersRemove All

Showing
of 22
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Trip Temperature Threshold
Switching Temperature
Accuracy
Current - Output (Max)
Output Type
Output
Output Function
Selectable Hysteresis
Features
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
HVSOF5
TEMPERATURE SENSOR IC LOW CURREN
Rohm Semiconductor
2,889
In Stock
1 : $1.52000
Cut Tape (CT)
3,000 : $0.70992
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Hot
80°C
±2.5°C
5mA
Open Drain
Active Low
/OverTemp, VTemp
No
-
2.4 V ~ 5.5 V
7.5µA
-30°C ~ 100°C
Surface Mount
SOT-665
5-HVSOF
HVSOF5
BDJ0600AHFV IS A THERMOSTAT OUTP
Rohm Semiconductor
2,732
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $0.74627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Hot
60°C
±2.5°C
5mA
Open Drain
Active Low
/OverTemp, VTemp
Yes
Selectable Hysteresis
2.4 V ~ 5.5 V
12µA
-30°C ~ 100°C
Surface Mount
SOT-665
-
HVSOF5
TEMPERATURE SENSOR IC LOW CURREN
Rohm Semiconductor
1,522
In Stock
1 : $1.52000
Cut Tape (CT)
3,000 : $0.70992
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Hot
70°C
±2.5°C
5mA
Open Drain
Active Low
/OverTemp, VTemp
No
-
2.4 V ~ 5.5 V
7.5µA
-30°C ~ 100°C
Surface Mount
SOT-665
5-HVSOF
5-SSOP_SSOP5 Pkg
THERMOSTAT 125DEGC ACT LOW 5SSOP
Rohm Semiconductor
0
In Stock
3,000
Alternate Stock
3,000 : $0.73504
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Hot
125°C
±4°C
5mA
Open Drain
Active Low
/OverTemp, VTemp
No
-
2.9 V ~ 5.5 V
16µA
-30°C ~ 130°C
Surface Mount
SC-74A, SOT-753
5-SSOP
BD5228G-TR
THERMOSTAT 90DEGC ACT LOW 5SSOP
Rohm Semiconductor
7,253
In Stock
1 : $2.32000
Cut Tape (CT)
3,000 : $1.06612
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Hot
90°C
±4°C
5mA
Open Drain
Active Low
/OverTemp, VTemp
No
-
2.9 V ~ 5.5 V
16µA
-30°C ~ 130°C
Surface Mount
SC-74A, SOT-753
5-SSOP
5-SSOP_SSOP5 Pkg
THERMOSTAT 100DEGC ACT LOW 5SSOP
Rohm Semiconductor
0
In Stock
3,000 : $1.45187
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Hot
100°C
±4°C
5mA
Open Drain
Active Low
/OverTemp, VTemp
No
-
2.9 V ~ 5.5 V
16µA
-30°C ~ 130°C
Surface Mount
SC-74A, SOT-753
5-SSOP
HVSOF5
THERMOSTAT 60DEGC ACT LOW HVSOF5
Rohm Semiconductor
0
In Stock
1 : $1.90000
Cut Tape (CT)
3,000 : $1.11248
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Hot
60°C
±2.5°C
5mA
Open Drain
Active Low
/OverTemp, VTemp
No
-
2.4 V ~ 5.5 V
7.5µA
-30°C ~ 100°C
Surface Mount
SOT-665
5-HVSOF
HVSOF5
THERMOSTAT 70DEGC ACT LOW HVSOF5
Rohm Semiconductor
0
In Stock
1 : $1.90000
Cut Tape (CT)
3,000 : $1.11248
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Hot
70°C
±2.5°C
5mA
Open Drain
Active Low
/OverTemp, VTemp
No
-
2.4 V ~ 5.5 V
7.5µA
-30°C ~ 100°C
Surface Mount
SOT-665
5-HVSOF
BU32TA2WHFV-TR
THERMOSTAT 80DEGC ACT LOW HVSOF5
Rohm Semiconductor
0
In Stock
1 : $1.90000
Cut Tape (CT)
3,000 : $1.11248
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Hot
80°C
±2.5°C
5mA
Open Drain
Active Low
/OverTemp, VTemp
No
-
2.4 V ~ 5.5 V
7.5µA
-30°C ~ 100°C
Surface Mount
SOT-665
5-HVSOF
BU32TA2WHFV-TR
THERMOSTAT 70DEGC ACT HI HVSOF5
Rohm Semiconductor
0
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $1.34129
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Hot
70°C
±2.5°C
5mA
Open Drain
Active High
OverTemp, VTemp
No
-
2.4 V ~ 5.5 V
7.5µA
-30°C ~ 100°C
Surface Mount
SOT-665
5-HVSOF
BD5228G-TR
THERMOSTAT 80DEGC ACT LOW 5SSOP
Rohm Semiconductor
0
In Stock
1 : $2.44000
Cut Tape (CT)
3,000 : $1.45187
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Hot
80°C
±4°C
5mA
Open Drain
Active Low
/OverTemp, VTemp
No
-
2.9 V ~ 5.5 V
16µA
-30°C ~ 130°C
Surface Mount
SC-74A, SOT-753
5-SSOP
5-SSOP_SSOP5 Pkg
THERMOSTAT 110DEGC ACT LOW 5SSOP
Rohm Semiconductor
0
In Stock
1 : $2.44000
Cut Tape (CT)
3,000 : $1.45187
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Hot
110°C
±4°C
5mA
Open Drain
Active Low
/OverTemp, VTemp
No
-
2.9 V ~ 5.5 V
16µA
-30°C ~ 130°C
Surface Mount
SC-74A, SOT-753
5-SSOP
BD5228G-TR
THERMOSTAT 60DEGC ACT LOW 5SSOP
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Hot
60°C
±4°C
5mA
Open Drain
Active Low
/OverTemp, VTemp
No
-
2.9 V ~ 5.5 V
16µA
-30°C ~ 130°C
Surface Mount
SC-74A, SOT-753
5-SSOP
BD5228G-TR
THERMOSTAT 70DEGC ACT LOW 5SSOP
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Hot
70°C
±4°C
5mA
Open Drain
Active Low
/OverTemp, VTemp
No
-
2.9 V ~ 5.5 V
16µA
-30°C ~ 130°C
Surface Mount
SC-74A, SOT-753
5-SSOP
BD5228G-TR
THERMOSTAT 120DEGC ACT LOW 5SSOP
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Hot
120°C
±4°C
5mA
Open Drain
Active Low
/OverTemp, VTemp
No
-
2.9 V ~ 5.5 V
16µA
-30°C ~ 130°C
Surface Mount
SC-74A, SOT-753
5-SSOP
BU32TA2WHFV-TR
THERMOSTAT 55DEGC ACT LOW HVSOF5
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Hot
55°C
±2.5°C
5mA
Open Drain
Active Low
/OverTemp, VTemp
No
-
2.4 V ~ 5.5 V
7.5µA
-30°C ~ 100°C
Surface Mount
SOT-665
5-HVSOF
BU32TA2WHFV-TR
THERMOSTAT 65DEGC ACT LOW HVSOF5
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Hot
65°C
±2.5°C
5mA
Open Drain
Active Low
/OverTemp, VTemp
No
-
2.4 V ~ 5.5 V
7.5µA
-30°C ~ 100°C
Surface Mount
SOT-665
5-HVSOF
BU32TA2WHFV-TR
THERMOSTAT 75DEGC ACT HI HVSOF5
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Hot
75°C
±2.5°C
5mA
Open Drain
Active High
OverTemp, VTemp
No
-
2.4 V ~ 5.5 V
7.5µA
-30°C ~ 100°C
Surface Mount
SOT-665
5-HVSOF
BU32TA2WHFV-TR
THERMOSTAT 80DEGC ACT HI HVSOF5
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Hot
80°C
±2.5°C
5mA
Open Drain
Active High
OverTemp, VTemp
No
-
2.4 V ~ 5.5 V
7.5µA
-30°C ~ 100°C
Surface Mount
SOT-665
5-HVSOF
BU32TA2WHFV-TR
THERMOSTAT 85DEGC ACT HI HVSOF5
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Hot
85°C
±2.5°C
5mA
Open Drain
Active High
OverTemp, VTemp
No
-
2.4 V ~ 5.5 V
7.5µA
-30°C ~ 100°C
Surface Mount
SOT-665
5-HVSOF
BU32TA2WHFV-TR
THERMOSTAT 90DEGC ACT HI HVSOF5
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Hot
90°C
±2.5°C
5mA
Open Drain
Active High
OverTemp, VTemp
No
-
2.4 V ~ 5.5 V
7.5µA
-30°C ~ 100°C
Surface Mount
SOT-665
5-HVSOF
BU32TA2WHFV-TR
THERMOSTAT 60DEGC ACT HI HVSOF5
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Hot
60°C
±2.5%
5mA
Open Drain
Active High
OverTemp
No
-
2.4 V ~ 5.5 V
12µA
-30°C ~ 100°C
Surface Mount
SOT-665
5-HVSOF
Showing
of 22

Thermostats - Solid State


Solid state thermostat products are semiconductor-based temperature detection devices that produce a two-state output, the state of which changes in response to the measured temperature exceeding a fixed limit or falling outside a defined window. Devices with pre-set threshold temperatures as well as programmable/configurable thresholds are available.