Headers, Plugs and Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,764 In Stock | 1 : $3.48000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 12 A | 300 V | 12-24 AWG | 0.2-3mm² | Green | -40°C ~ 105°C | - | Retention Latches (Non-Wire Side) | |||
315 In Stock | 1 : $3.21000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.200" (5.08mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 15 A | 300 V | 12-24 AWG | 0.2-3mm² | Green | -40°C ~ 105°C | - | Retention Latches (Wire Side) | |||
300 In Stock | 1 : $7.23000 Tray | Tray | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Pressure Clip | Free Hanging (In-Line) | - | 16 A | 300 V | 12-24 AWG | 0.2-3.3mm² | Green | -40°C ~ 105°C | - | Retention Latches (Non-Wire Side) |