Headers, Plugs and Sockets

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
COMBICON MSTBVA 8
1755794
TERM BLOCK HDR 8POS 5.08MM
Phoenix Contact
25,751
In Stock
14,800
Factory
1 : $5.36000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
12 A
300 V
-
-
Green
-
Tin
-
1786174
1786174
TERM BLOCK PLUG 2POS 5.08MM
Phoenix Contact
7,717
In Stock
12,000
Factory
1 : $6.55000
Bulk
Bulk
Active
Plug, Male Pins
2
2
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
-
1757035
1757035
TERM BLOCK PLUG 4POS 5.08MM
Phoenix Contact
9,500
In Stock
1 : $7.76000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
MSTB 6POS SERIES
1757051
TERM BLOCK PLUG 6POS 5.08MM
Phoenix Contact
6,542
In Stock
7,150
Factory
1 : $11.10000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1757077
1757077
TERM BLOCK PLUG 8POS 5.08MM
Phoenix Contact
2,783
In Stock
1 : $14.33000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1786213
1786213
TERM BLOCK PLUG 6POS 5.08MM
Phoenix Contact
569
In Stock
1 : $17.37000
Bulk
Bulk
Active
Plug, Male Pins
6
6
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
-
1786242
1786242
TERM BLOCK PLUG 9POS 5.08MM
Phoenix Contact
27
In Stock
1 : $24.80000
Bulk
Bulk
Active
Plug, Male Pins
9
9
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
-
1786226
1786226
TERM BLOCK PLUG 7POS 5.08MM
Phoenix Contact
18
In Stock
1 : $19.80000
Bulk
Bulk
Active
Plug, Male Pins
7
7
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
-
1786462
1786462
TERM BLOCK HDR 8POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : $16.71000
Bulk
Bulk
Active
Header, Female Sockets
8
8
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
630 V
10 A
300 V
-
-
Green
-
Tin
Retention Latches
1786255
1786255
TERM BLOCK PLUG 10POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : $27.14000
Bulk
Bulk
Active
Plug, Male Pins
10
10
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
-
Showing
of 10

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.