Terminal Block Wire Ferrules

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Insulation
Style
Size
Length - Overall
Length - Pin
Color
216-241
FERRULE; SLEEVE FOR 0.5 MM / 20
WAGO Corporation
8,897
In Stock
1 : $0.80000
Bulk
-
Bulk
Active
Single Wire
Insulated
DIN
20 AWG (0.50mm²)
16.00mm
10.00mm
White
216-2x2
FERRULE; SLEEVE FOR 0.75 MM / 18
WAGO Corporation
20,931
In Stock
1 : $0.80000
Box
-
Box
Active
Single Wire
Insulated
DIN
18 AWG (0.75mm²)
16.00mm
10.00mm
Gray
216-2x6
FERRULE; SLEEVE FOR 2.5 MM / AWG
WAGO Corporation
10,501
In Stock
1 : $0.80000
Box
-
Box
Active
Single Wire
Insulated
DIN
14 AWG (2.50mm²)
17.00mm
10.00mm
Blue
216-243
FERRULE; SLEEVE FOR 1 MM / AWG 1
WAGO Corporation
5,415
In Stock
1 : $0.80000
Bulk
-
Bulk
Active
Single Wire
Insulated
DIN
18 AWG (1.00mm²)
16.00mm
10.00mm
Red
216-244
FERRULE; SLEEVE FOR 1.5 MM / AWG
WAGO Corporation
4,931
In Stock
1 : $0.80000
Bulk
-
Bulk
Active
Single Wire
Insulated
DIN
16 AWG (1.50mm²)
16.00mm
10.00mm
Black
216-105
FERRULE; SLEEVE FOR 2.5 MM / AWG
WAGO Corporation
0
In Stock
Check Lead Time
1 : $0.19000
Box
-
Box
Active
Single Wire
Non-Insulated
-
14 AWG (2.50mm²)
10.00mm
10.00mm
Silver (Non-Insulated)
Showing
of 6

Terminal Block Wire Ferrules


Terminal block wire ferrules are crimped attachment accessories designed to add color coding or labeling as well as gauge matching to conductors attached to terminal blocks. They are selected by pin length, wire gauge, overall length, color and insulation. Types include single wire with or without marker and two wire.