Showing
1 - 25
of 5,489
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
S8071-46R
S8071-46R
CONN PIN RCPT .028 SOLDER
Harwin Inc.
130,803
In Stock
1 : $0.35000
Cut Tape (CT)
10,000 : $0.12506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNo TailSolder0.177" (4.50mm)0.028" (0.70mm)------Stainless SteelTin-
162,709
In Stock
1 : $0.44000
Bulk
Bulk
ActiveNo TailSolder0.136" (3.45mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.136" (3.45mm)Beryllium CopperGold30.0µin (0.76µm)
43,748
In Stock
1 : $0.44000
Bulk
Bulk
ActiveNo TailSolder0.161" (4.09mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.057" (1.45mm)0.072" (1.83mm)-0.142" (3.61mm)Beryllium CopperGold30.0µin (0.76µm)
29,215
In Stock
1 : $0.45000
Bulk
Bulk
ActiveNo TailSolder0.234" (5.94mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.195" (4.95mm)Beryllium CopperGold30.0µin (0.76µm)
15,677
In Stock
1 : $0.45000
Bulk
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.061" (1.55mm)0.076" (1.93mm)-0.155" (3.94mm)Beryllium CopperTin200.0µin (5.08µm)
27,011
In Stock
1 : $0.47000
Bulk
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.150" (3.81mm)Beryllium CopperGold30.0µin (0.76µm)
66,866
In Stock
1 : $0.49000
Bulk
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.015" ~ 0.022" (0.38mm ~ 0.56mm)-0.031" (0.79mm)0.036" (0.91mm)0.048" (1.22mm)-0.138" (3.51mm)Beryllium CopperGold30.0µin (0.76µm)
100,386
In Stock
1 : $0.56000
Bulk
Bulk
ActiveNo TailSolder0.234" (5.94mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.195" (4.95mm)Beryllium CopperGold30.0µin (0.76µm)
15,754
In Stock
1 : $0.56000
Bulk
Bulk
ActiveNo TailSolder0.161" (4.09mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.057" (1.45mm)0.072" (1.83mm)-0.142" (3.61mm)Beryllium CopperGold30.0µin (0.76µm)
35,128
In Stock
1 : $0.59000
Bulk
Bulk
ActiveNo TailSolder0.295" (7.49mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.195" (4.95mm)Beryllium CopperGold30.0µin (0.76µm)
H3153-01
H3153-01
CONN PIN RCPT .018-.020 SOLDER
Harwin Inc.
25,933
In Stock
1 : $0.59000
Bulk
-
Bulk
ActiveNo TailSolder0.142" (3.61mm)0.018" ~ 0.020" (0.46mm ~ 0.51mm)-0.043" (1.09mm)0.039" ~ 0.043" (0.99mm ~ 1.09mm)0.057" (1.45mm)-0.124" (3.15mm)Beryllium CopperGold3.94µin (0.10µm)
65,609
In Stock
1 : $0.61000
Bulk
Bulk
ActiveNo TailSolder0.190" (4.83mm)0.022" ~ 0.034" (0.56mm ~ 0.86mm)0.025" (0.64mm)0.051" (1.30mm)0.062" (1.57mm)0.078" (1.98mm)-0.165" (4.19mm)Beryllium CopperGold30.0µin (0.76µm)
54,299
In Stock
1 : $0.64000
Bulk
Bulk
ActiveNo TailSolder0.180" (4.57mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.061" (1.55mm)0.078" (1.98mm)-0.150" (3.81mm)Beryllium CopperGold30.0µin (0.76µm)
12,580
In Stock
1 : $0.64000
Bulk
Bulk
ActiveNo TailSolder0.200" (5.08mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.051" (1.30mm)0.068" (1.73mm)-0.180" (4.57mm)Beryllium CopperGold30.0µin (0.76µm)
210,045
In Stock
1 : $0.66000
Bulk
Bulk
ActiveNo TailPress-Fit, Hex0.138" (3.51mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.041" (1.04mm)0.055" (1.40mm)-0.138" (3.51mm)Beryllium CopperGold30.0µin (0.76µm)
57,457
In Stock
1 : $0.68000
Bulk
Bulk
ActiveNo TailSolder0.290" (7.37mm)0.040" ~ 0.050" (1.02mm ~ 1.27mm)-0.068" (1.73mm)0.102" (2.59mm)0.118" (3.00mm)-0.260" (6.60mm)Beryllium CopperTin-Lead200.0µin (5.08µm)
43,394
In Stock
1 : $0.68000
Bulk
Bulk
ActiveNo TailPress-Fit, Hex0.068" (1.73mm)0.018" ~ 0.024" (0.46mm ~ 0.60mm)--0.045" (1.14mm)0.048" (1.22mm)-0.066" (1.68mm)Beryllium CopperGold30.0µin (0.76µm)
13,507
In Stock
1 : $0.71000
Bulk
Bulk
ActiveNo TailSolder0.259" (6.58mm)0.022" ~ 0.032" (0.56mm ~ 0.81mm)-0.051" (1.30mm)0.063" (1.60mm)0.077" (1.96mm)-0.233" (5.92mm)Beryllium CopperGold30.0µin (0.76µm)
44,557
In Stock
1 : $0.73000
Bulk
Bulk
ActiveNo TailSolder0.095" (2.41mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.051" (1.30mm)0.068" (1.73mm)-0.095" (2.41mm)Beryllium CopperGold30.0µin (0.76µm)
31,052
In Stock
1 : $0.73000
Bulk
Bulk
ActiveNo TailSolder0.150" (3.81mm)0.037" ~ 0.043" (0.94mm ~ 1.09mm)-0.054" (1.37mm)0.071" (1.80mm)0.090" (2.29mm)-0.127" (3.23mm)Beryllium CopperGold30.0µin (0.76µm)
42,912
In Stock
1 : $0.75000
Bulk
Bulk
ActiveNo TailSolder0.225" (5.72mm)0.012" ~ 0.017" (0.30mm ~ 0.43mm)-0.028" (0.71mm)0.040" (1.02mm)0.045" (1.14mm)-0.155" (3.94mm)Beryllium CopperGold30.0µin (0.76µm)
39,264
In Stock
1 : $1.50000
Cut Tape (CT)
5,500 : $0.75305
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNo TailSolder0.100" (2.54mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.057" (1.45mm)0.068" (1.73mm)-0.100" (2.54mm)Beryllium CopperGold30.0µin (0.76µm)
25,279
In Stock
1 : $0.77000
Bulk
Bulk
ActiveSolder CupPress-Fit0.290" (7.37mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.059" (1.50mm)0.072" (1.83mm)-0.150" (3.81mm)Beryllium CopperGold30.0µin (0.76µm)
55,803
In Stock
1 : $0.78000
Bulk
Bulk
ActiveNo TailSolder0.120" (3.05mm)0.037" ~ 0.043" (0.94mm ~ 1.09mm)-0.054" (1.37mm)0.071" (1.80mm)0.091" (2.31mm)-0.120" (3.05mm)Beryllium CopperGold30.0µin (0.76µm)
54,006
In Stock
1 : $0.78000
Bulk
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.020" ~ 0.032" (0.51mm ~ 0.81mm)-0.047" (1.19mm)0.057" (1.45mm)0.072" (1.83mm)-0.147" (3.73mm)Beryllium CopperGold30.0µin (0.76µm)
Showing
1 - 25
of 5,489

Terminals - PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.