Showing
1 - 25
of 207
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Pin Diameter
Length - Pin
Length - Overall
Wire Gauge
Insulation Diameter
Insulation
Termination
Features
Color
019211000x
0192110003
CONN WIRE PIN TERM 18-22AWG
Molex
65,156
In Stock
1 : $0.43000
Bulk
Bulk
ActiveCircular - 0.078" (1.98mm) Dia0.350" (8.89mm)0.680" (17.27mm)18-22 AWG-Non-InsulatedCrimp--
019211000x
0192110005
CONN WIRE PIN TERM 14-16AWG
Molex
14,767
In Stock
1 : $0.46000
Bulk
Bulk
ActiveCircular - 0.078" (1.98mm) Dia0.350" (8.89mm)0.680" (17.27mm)14-16 AWG-Non-InsulatedCrimp--
MVU14-47PX-A-BOTTLE
82P-47-P-A
CONN WIRE PIN 14-16AWG SCOTCHLOK
3M
3,741
In Stock
1 : $0.48000
Bulk
Bulk
ActiveCircular - 0.080" (2.03mm) Dia0.470" (11.94mm)0.920" (23.37mm)14-16 AWG0.170" (4.32mm)InsulatedCrimpButted SeamBlue
81P-47-NB-A
81P-47-NB-A
CONN WIRE PIN TERM 18-22AWG
3M
1,284
In Stock
1 : $0.48000
Bulk
-
Bulk
ActiveCircular - 0.080" (2.03mm) Dia0.470" (11.94mm)0.920" (23.37mm)18-22 AWG0.145" (3.68mm)InsulatedCrimp-Red
83P-55-P-A
83P-55-P-A
CONN WIRE PIN 10-12AWG SCOTCHLOK
3M
3,409
In Stock
1 : $0.55000
Bulk
Bulk
ActiveCircular - 0.110" (2.79mm) Dia0.550" (13.97mm)1.105" (28.07mm)10-12 AWG0.250" (6.35mm)InsulatedCrimpButted SeamYellow
3240064
3240064
CONN WIRE PIN TERM 16-20AWG
Phoenix Contact
1,068
In Stock
1 : $0.55000
Bulk
Bulk
ActiveCircular - 0.078" (1.98mm) Dia0.472" (12.00mm)0.886" (22.50mm)16-20 AWG-InsulatedCrimp-Red
165167-1
165167-1
CONN PIN WIRE 22-16AWG P-G
TE Connectivity AMP Connectors
12,991
In Stock
1 : $0.60000
Bulk
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.390" (9.91mm)0.937" (23.80mm)16-22 AWG (0.2~1.6mm²)0.142" (3.61mm)InsulatedCrimpSerrated TerminationRed
EDV14-87MB-Q
EDV14-87MB-Q
STRONGHOLD BLADE TERMINAL, VINYL
Panduit Corp
3,766
In Stock
1 : $0.62000
Bulk
Bulk
Active--1.100" (27.94mm)14-16 AWG0.160" (4.20mm)InsulatedCrimpSerrated TerminationBlue
131443
131443
CONN WIRE PIN TERM 16-22AWG PG
TE Connectivity AMP Connectors
1,623
In Stock
1 : $0.62000
Bulk
Bulk
ActiveRectangular - 0.116" W x 0.031" H (2.95mm x 0.80mm)0.406" (10.31mm)0.906" (23.01mm)16-22 AWG0.106" ~ 0.142" (2.69mm ~ 3.61mm)InsulatedCrimpSerrated TerminationRed
342126-1
342126-1
CONN WIRE PIN TERM 16-22AWG PG
TE Connectivity AMP Connectors
0
In Stock
1 : $0.73000
Bulk
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.264" (6.71mm)0.810" (20.57mm)16-22 AWG0.106" ~ 0.142" (2.69mm ~ 3.61mm)InsulatedCrimpSerrated TerminationRed
165167
165167
CONN WIRE PIN TERM 16-22AWG PG
TE Connectivity AMP Connectors
4,184
In Stock
1 : $0.76000
Bulk
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.390" (9.91mm)0.937" (23.80mm)16-22 AWG (0.2~1.6mm²)0.142" (3.61mm)InsulatedCrimpSerrated TerminationRed
165075
165075
CONN WIRE PIN TERM 14-16AWG PG
TE Connectivity AMP Connectors
23,224
In Stock
1 : $0.78000
Bulk
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.264" (6.71mm)0.813" (20.65mm)14-16 AWG0.115" ~ 0.190" (2.92mm ~ 4.83mm)InsulatedCrimpSerrated TerminationBlue
19212-0003, 0192120004
0192120003
CONN WIRE PIN TERM 18-22AWG
Molex
0
In Stock
1 : $0.78000
Bulk
Bulk
ActiveCircular - 0.078" (1.98mm) Dia0.390" (9.91mm)0.930" (23.62mm)18-22 AWG0.145" (3.68mm)InsulatedCrimp-Red
EDV10-11MB-Q
EDV10-11MB-Q
STRONGHOLD BLADE TERMINAL, VINYL
Panduit Corp
4,658
In Stock
11,100
Factory
1 : $0.82000
Bulk
Bulk
Active--0.910" (23.11mm)10-12 AWG0.130" (3.40mm)InsulatedCrimpSerrated TerminationYellow
165143
165143
CONN WIRE PIN TERM 16-22AWG PG
TE Connectivity AMP Connectors
32,890
In Stock
1 : $0.83000
Bulk
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.264" (6.71mm)0.815" (20.70mm)16-22 AWG (0.2~1.6mm²)0.142" (3.61mm)InsulatedCrimpSerrated TerminationRed
165085-1
165085-1
CONN WIRE PIN TERM 10-12AWG PG
TE Connectivity AMP Connectors
1,072
In Stock
1 : $1.05000
Bulk
Bulk
ActiveCircular - 0.102" (2.60mm) Dia0.390" (9.91mm)1.158" (29.41mm)10-12 AWG0.150" ~ 0.250" (3.81mm ~ 6.35mm)InsulatedCrimpSerrated TerminationYellow
19213-0009
0192130009
CONN WIRE PIN TERM 18-22AWG
Molex
8,400
In Stock
1 : $1.08000
Bulk
Bulk
ActiveCircular - 0.080" (2.03mm) Dia0.370" (9.40mm)0.860" (21.84mm)18-22 AWG0.140" (3.56mm)InsulatedCrimp-Red
165142
165142
CONN WIRE PIN TERM 16-22AWG PIDG
TE Connectivity AMP Connectors
9,701
In Stock
1 : $1.14000
Bulk
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.264" (6.71mm)0.795" (20.19mm)16-22 AWG (0.2~1.6mm²)0.142" (3.61mm)InsulatedCrimpSerrated TerminationRed
150730
150730
CONN TERM RECT WIRE 16-22 AWG
TE Connectivity AMP Connectors
9,819
In Stock
1 : $1.23000
Bulk
Bulk
ActiveRectangular - 0.094" W x 0.033" H (2.38mm ~ 0.84mm)0.484" (12.29mm)1.125" (28.58mm)16-22 AWG0.080" ~ 0.125" (2.03mm ~ 3.18mm)InsulatedCrimpSerrated TerminationRed
165046
165046
CONN WIRE PIN TERM 14-16AWG PIDG
TE Connectivity AMP Connectors
4,875
In Stock
1 : $1.35000
Bulk
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.264" (6.71mm)0.799" (20.29mm)14-16 AWG0.169" (4.29mm)InsulatedCrimpSerrated TerminationBlue
327748
327748
CONN TERM RECT TONG 14-16 AWG
TE Connectivity AMP Connectors
100
In Stock
1 : $1.55000
Bulk
Bulk
ActiveRectangular - 0.156" W x 0.031" H (3.96mm x 0.80mm)0.375" (9.53mm)0.809" (20.55mm)14-16 AWG0.115" ~ 0.170" (2.92mm ~ 4.32mm)InsulatedCrimpSerrated TerminationBlue
34294
34294
CONN TERM RECT TONG 16-22 AWG
TE Connectivity AMP Connectors
0
In Stock
1 : $1.55000
Bulk
Bulk
ActiveRectangular - 0.140" W x 0.031" H (3.56mm x 0.80mm)-0.904" (22.96mm)16-22 AWG0.105" ~ 0.140" (2.67mm ~ 3.56mm)InsulatedCrimpSerrated TerminationRed
Plasti-Grip Blue
342166-1
CONN WIRE PIN TERM 14-16AWG PG
TE Connectivity AMP Connectors
8,507
In Stock
1 : $1.72000
Bulk
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.264" (6.71mm)0.810" (20.57mm)14-16 AWG0.118" ~ 0.193" (3.00mm ~ 4.90mm)InsulatedCrimpSerrated TerminationBlue
165514-1
165514-1
CONN WIRE PIN TERM 22-26AWG PIDG
TE Connectivity AMP Connectors
15,782
In Stock
1 : $2.11000
Bulk
Bulk
ActiveCircular - 0.045" (1.14mm) Dia0.270" (6.86mm)0.716" (18.19mm)22-26 AWG (0.1~0.4mm²)0.083" (2.11mm)InsulatedCrimpSerrated TerminationYellow
165049
165049
CONN WIRE PIN TERM 10-12AWG PIDG
TE Connectivity AMP Connectors
4,543
In Stock
1 : $2.43000
Bulk
Bulk
ActiveCircular - 0.102" (2.60mm) Dia0.394" (10.00mm)1.146" (29.11mm)10-12 AWG (2.7~6.6mm²)0.150" ~ 0.248" (3.81mm ~ 6.30mm)InsulatedCrimpSerrated TerminationYellow
Showing
1 - 25
of 207

Terminals - Wire Pin Connectors


Wire pin terminals are solderless connectors that are used to make quick and reliable electrical contact to replace bare wire in set screw or clamp connections. These single conductor connectors are available fully insulated or non-insulated and come in a variety of wire gauges. The color of the insulation signifies the wire gauge accepted. They can be circular with a wide variety of pin diameters and lengths, or rectangular with a variety of sizes.