PC Pin, Single Post Connectors

Results: 15
Length - Below Flange
0.051" (1.30mm)0.082" (2.08mm)0.113" (2.87mm)
Length - Overall
0.371" (9.42mm)0.402" (10.20mm)0.433" (11.00mm)
Flange Diameter
0.070" (1.77mm)0.070" (1.78mm)
Board Thickness
0.031" (0.79mm)0.062" (1.57mm)0.094" (2.39mm)
Contact Finish
GoldTinTin-Lead
Contact Finish Thickness
10.0µin (0.25µm)20.0µin (0.51µm)50.0µin (1.27µm)200.0µin (5.08µm)
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
14,520
In Stock
1 : $0.62000
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.082" (2.08mm)
0.402" (10.20mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.062" (1.57mm)
Brass Alloy
Gold
10.0µin (0.25µm)
8,575
In Stock
1 : $0.51000
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.051" (1.30mm)
0.371" (9.42mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.031" (0.79mm)
Brass Alloy
Gold
10.0µin (0.25µm)
899
In Stock
1 : $2.00000
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.051" (1.30mm)
0.371" (9.42mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.031" (0.79mm)
Brass Alloy
Gold
20.0µin (0.51µm)
276
In Stock
1 : $2.18000
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.113" (2.87mm)
0.433" (11.00mm)
0.070" (1.78mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.094" (2.39mm)
Brass Alloy
Tin
200.0µin (5.08µm)
978
In Stock
1 : $3.33000
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.113" (2.87mm)
0.433" (11.00mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.094" (2.39mm)
Brass Alloy
Gold
50.0µin (1.27µm)
517
In Stock
1 : $0.88000
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.113" (2.87mm)
0.433" (11.00mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.094" (2.39mm)
Brass Alloy
Gold
10.0µin (0.25µm)
999
In Stock
1 : $1.70000
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.051" (1.30mm)
0.371" (9.42mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.031" (0.79mm)
Brass Alloy
Tin-Lead
200.0µin (5.08µm)
999
In Stock
1 : $1.70000
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.051" (1.30mm)
0.371" (9.42mm)
0.070" (1.78mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.031" (0.79mm)
Brass Alloy
Tin
200.0µin (5.08µm)
979
In Stock
1 : $1.72000
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.082" (2.08mm)
0.402" (10.20mm)
0.070" (1.78mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.062" (1.57mm)
Brass Alloy
Tin
200.0µin (5.08µm)
748
In Stock
1 : $1.72000
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.082" (2.08mm)
0.402" (10.20mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.062" (1.57mm)
Brass Alloy
Tin-Lead
200.0µin (5.08µm)
30
In Stock
1 : $0.88000
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.082" (2.08mm)
0.402" (10.20mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.062" (1.57mm)
Brass Alloy
Gold
20.0µin (0.51µm)
0
In Stock
Check Lead Time
1,000 : $0.98736
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.113" (2.87mm)
0.433" (11.00mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.094" (2.39mm)
Brass Alloy
Tin-Lead
200.0µin (5.08µm)
0
In Stock
Check Lead Time
1,000 : $1.38485
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.113" (2.87mm)
0.433" (11.00mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.094" (2.39mm)
Brass Alloy
Gold
20.0µin (0.51µm)
0
In Stock
Check Lead Time
1,000 : $1.51916
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.051" (1.30mm)
0.371" (9.42mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.031" (0.79mm)
Brass Alloy
Gold
50.0µin (1.27µm)
0
In Stock
Check Lead Time
1,000 : $1.58520
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.082" (2.08mm)
0.402" (10.20mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.062" (1.57mm)
Brass Alloy
Gold
50.0µin (1.27µm)
Showing
of 15

PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.