PC Pin, Single Post Connectors

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
KK 2161 series
0008500458
CONN PC PIN SQUARE 0.045 TIN
Molex
0
In Stock
180,000 : $0.02575
Bulk
Bulk
Obsolete
Single Post
Smooth
0.045" (1.14mm) Square
0.045" (1.14mm) Square
-
-
0.530" (13.46mm)
-
0.050" ~ 0.053" (1.27mm ~ 1.35mm)
Through Hole
Press-Fit
Non-Insulated
0.062" (1.57mm)
Brass
Tin
200.0µin (5.08µm)
KK 2161 series
0008500400
CONN PC PIN SQUARE 0.045 TIN
Molex
0
In Stock
168,000 : $0.02886
Bulk
Bulk
Obsolete
Single Post
Smooth
0.045" (1.14mm) Square
0.045" (1.14mm) Square
-
-
0.575" (14.61mm)
-
0.050" ~ 0.053" (1.27mm ~ 1.35mm)
Through Hole
Press-Fit
Non-Insulated
0.062" (1.57mm)
Brass
Tin
200.0µin (5.08µm)
KK 2161 series
0008500499
CONN PC PIN SQUARE 0.045
Molex
0
In Stock
48,000 : $0.03895
Bulk
Bulk
Obsolete
Single Post
Smooth
0.045" (1.14mm) Square
0.045" (1.14mm) Square
-
-
0.500" (12.70mm)
-
0.050" ~ 0.053" (1.27mm ~ 1.35mm)
Through Hole
Press-Fit
Non-Insulated
0.062" (1.57mm)
Brass
-
-
CONN PC PIN CIRC 0.093DIA TIN
0016060009
CONN PC PIN CIRC 0.093DIA TIN
Molex
0
In Stock
20,000 : $0.05634
Bulk
Bulk
Obsolete
PC Pin
Single End
0.093" (2.36mm) Dia
0.093" (2.36mm) Dia
0.584" (14.83mm)
0.140" (3.56mm)
0.770" (19.56mm)
0.125" (3.18mm)
-
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Electro-Tin
200.0µin (5.08µm)
KK 2161 series
0008500438
CONN PC PIN SQUARE 0.045 TIN
Molex
0
In Stock
65,000 : $0.06350
Bulk
Bulk
Obsolete
Single Post
Smooth
0.045" (1.14mm) Square
0.045" (1.14mm) Square
-
-
1.500" (38.10mm)
-
0.050" ~ 0.053" (1.27mm ~ 1.35mm)
Through Hole
Press-Fit
Non-Insulated
0.062" (1.57mm)
Brass
Tin
200.0µin (5.08µm)
CONN PC PIN CIRC TIN
0016060006
CONN PC PIN CIRC TIN
Molex
0
In Stock
20,000 : $0.07405
Bulk
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
Non-Insulated
-
Brass
Tin
-
CONN PC PIN CIRC 0.062DIA TIN
0016060038
CONN PC PIN CIRC 0.062DIA TIN
Molex
0
In Stock
10,000 : $0.09143
Bulk
Bulk
Obsolete
PC Pin
Single End
0.062" (1.57mm) Dia
0.062" (1.58mm) Dia
0.280" (7.11mm)
0.125" (3.18mm)
0.435" (11.05mm)
0.083" (2.11mm)
-
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Electro-Tin
200.0µin (5.08µm)
CONN PC PIN CIRC 0.062DIA GOLD
0016060010
CONN PC PIN CIRC 0.062DIA GOLD
Molex
0
In Stock
1,000 : $0.13300
Bulk
Bulk
Obsolete
PC Pin
Single End
0.062" (1.57mm) Dia
0.062" (1.58mm) Dia
0.280" (7.11mm)
0.145" (3.68mm)
0.455" (11.56mm)
0.100" (2.54mm)
-
Through Hole
Solder
Non-Insulated
-
Brass
Gold
30.0µin (0.76µm)
CONN PC PIN CIRC 0.093DIA TIN
0016060005
CONN PC PIN CIRC 0.093DIA TIN
Molex
0
In Stock
15,000 : $0.13329
Bulk
Bulk
Obsolete
Single Post
Flanged
0.093" (2.36mm) Dia
0.093" (2.36mm) Dia
-
-
0.592" (15.04mm)
0.125" (3.18mm)
-
Through Hole
Solder
Non-Insulated
-
Brass
Electro-Tin
200.0µin (5.08µm)
CONN PC PIN SQUARE 0.025 GOLD
0089000412
CONN PC PIN SQUARE 0.025 GOLD
Molex
0
In Stock
65,000 : $0.14076
Bulk
Bulk
Obsolete
Single Post
Smooth
0.025" (0.64mm) Square
0.025" (0.64mm) Square
-
-
0.736" (18.69mm)
-
0.029" ~ 0.031" (0.74mm ~ 0.79mm)
Through Hole
Press-Fit
Non-Insulated
0.062" (1.57mm)
Brass
Gold
20.0µin (0.51µm)
CONN PC PIN CIRC 0.062DIA TIN
0016060004
CONN PC PIN CIRC 0.062DIA TIN
Molex
0
In Stock
10,000 : $0.21716
Bulk
Bulk
Obsolete
PC Pin
Single End
0.062" (1.57mm) Dia
0.062" (1.58mm) Dia
0.280" (7.11mm)
0.125" (3.18mm)
0.435" (11.05mm)
0.090" (2.29mm)
-
Through Hole
Solder
Non-Insulated
-
Brass
Tin
-
CONN PC PIN SQUARE 0.025 GOLD
0008580641
CONN PC PIN SQUARE 0.025 GOLD
Molex
0
In Stock
15,000 : $0.30662
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Single Post
Smooth
0.025" (0.64mm) Square
0.025" (0.64mm) Square
-
-
1.150" (29.21mm)
-
0.030" ~ 0.031" (0.76mm ~ 0.79mm)
Through Hole
Press-Fit
Non-Insulated
0.062" (1.57mm)
Phosphor Bronze
Gold
20.0µin (0.51µm)
CONN PC PIN SQUARE 0.045 GOLD
0008560437
CONN PC PIN SQUARE 0.045 GOLD
Molex
0
In Stock
18,000 : $0.39232
Bulk
Bulk
Obsolete
Single Post
Smooth
0.045" (1.14mm) Square
0.045" (1.14mm) Square
-
-
1.100" (27.94mm)
-
0.050" ~ 0.053" (1.27mm ~ 1.35mm)
Through Hole
Press-Fit
Non-Insulated
0.062" (1.57mm)
Brass
Gold
20.0µin (0.51µm)
CONN PC PIN SQUARE 0.045 GOLD
0008560407
CONN PC PIN SQUARE 0.045 GOLD
Molex
0
In Stock
10,000 : $0.62589
Bulk
Bulk
Obsolete
Single Post
Smooth
0.045" (1.14mm) Square
0.045" (1.14mm) Square
-
-
1.562" (39.67mm)
-
0.050" ~ 0.053" (1.27mm ~ 1.35mm)
Through Hole
Press-Fit
Non-Insulated
0.062" (1.57mm)
Brass
Gold
20.0µin (0.51µm)
CONN PC PIN SQUARE 0.045 GOLD
0008560406
CONN PC PIN SQUARE 0.045 GOLD
Molex
0
In Stock
8,000 : $0.97513
Bulk
Bulk
Obsolete
Single Post
Smooth
0.045" (1.14mm) Square
0.045" (1.14mm) Square
-
-
2.000" (50.80mm)
-
0.050" ~ 0.053" (1.27mm ~ 1.35mm)
Through Hole
Press-Fit
Non-Insulated
0.062" (1.57mm)
Brass
Gold
20.0µin (0.51µm)
KK 2161 series
0008500401
CONN PC PIN SQUARE 0.045 TIN
Molex
0
In Stock
Obsolete
Bulk
Obsolete
Single Post
Smooth
0.045" (1.14mm) Square
0.045" (1.14mm) Square
-
-
0.750" (19.05mm)
-
0.050" ~ 0.053" (1.27mm ~ 1.35mm)
Through Hole
Press-Fit
Non-Insulated
0.062" (1.57mm)
Brass
Tin
200.0µin (5.08µm)
0555900285
0555900285
0555900285
Molex
0
In Stock
Obsolete
*
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1721510052
1721510052
1721510052
Molex
0
In Stock
Obsolete
*
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1721510051
1721510051
1721510051
Molex
0
In Stock
Obsolete
*
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 19

PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.