Oscilloscopes

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bandwidth
Channels
Display Type
Interface
Memory Size
Function
Probe Type
Sampling Rate (Per Second)
Input Impedance
Rise Time (Typ)
Voltage - Input (Max)
Voltage - Supply
T3DSO31004-PROMO-1
T3DSO31004-PROMO-1
1GHZ 16CH MIX SIGNAL DGTL FULLY
Teledyne LeCroy
5
In Stock
1 : $17,309.62000
Box
Box
Active
Bench
1 GHz
4 Analog
LCD - Color (Touch)
Ethernet, GPIB, HDMI, USB
250Mpts
Record, PlayBack, Save, DMM
Passive 10:1 (4)
5G
1M - 15pF
450 ps
30V
100 ~ 240VAC
T3DSO3504-PROMO-1
T3DSO3504-PROMO-1
500MHZ 16CH MIX SIGNAL DGTL FULL
Teledyne LeCroy
2
In Stock
1 : $15,952.50000
Box
Box
Active
Bench
500 MHz
4 Analog
LCD - Color (Touch)
Ethernet, GPIB, HDMI, USB
250Mpts
Record, PlayBack, Save, DMM
Passive 10:1 (4)
5G
1M - 15pF
700 ps
30V
100 ~ 240VAC
T3DSO3204-PROMO-1
T3DSO3204-PROMO-1
200MHZ 16CH MIX SIGNAL DGTL FULL
Teledyne LeCroy
0
In Stock
Check Lead Time
1 : $11,131.78000
Box
Box
Active
Bench
200 MHz
4 Analog
LCD - Color (Touch)
Ethernet, GPIB, HDMI, USB
250Mpts
Record, PlayBack, Save, DMM
Passive 10:1 (4)
5G
1M - 15pF
1.75 ns
30V
100 ~ 240VAC
T3DSO3354-PROMO-1
T3DSO3354-PROMO-1
350MHZ 16CH MIX SIGNAL DGTL FULL
Teledyne LeCroy
1
In Stock
1 : $14,287.31000
Box
Box
Active
Bench
350 MHz
4 Analog
LCD - Color (Touch)
Ethernet, GPIB, HDMI, USB
250Mpts
Record, PlayBack, Save, DMM
Passive 10:1 (4)
5G
1M - 15pF
1 ns
30V
100 ~ 240VAC
Showing
of 4

Oscilloscopes


Oscilloscopes are measurement tools that create a visual representation of electronic signals. An essential tool for those who work with electronics, they are used to observe and measure high-speed phenomena, with more advanced examples capable of measuring signals with frequency content approaching the GHz range. As a general rule they exchange absolute accuracy and measurement resolution for speed, with even modest multimeters likely to yield better measurements than most oscilloscopes of the DC/low-frequency phenomena for which multimeters are well-adapted.