Variable Transformers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Voltage - Output
Voltage - Supply
Input Type
Constant Current Load - Max
Size
43
In Stock
1 : $1,119.01000
Bulk
Bulk
Active
Bench
Receptacle
140VAC
120VAC
Plug, 6' Cord
10A (1.4kVA)
6.960" L x 4.620" W x 5.500" H (176.78mm x 117.35mm x 139.70mm)
27
In Stock
1 : $1,296.63000
Box
Box
Active
Bench
Receptacle
120VAC
120VAC
Plug, 6' Cord
12A (1.44kVA)
6.960" L x 4.620" W x 5.500" H (176.78mm x 117.35mm x 139.70mm)
3
In Stock
1 : $1,047.96000
Bulk
Bulk
Active
Bench
Receptacle
140VAC
120VAC
Plug, 6' Cord
5A (0.7kVA)
6.060" L x 5.310" W x 4.100" H (153.92mm x 134.87mm x 104.14mm)
2520
2520
VAR XFMR 240/280VAC 10A
Staco Energy Products Company
1
In Stock
1 : $1,989.36000
Bulk
Bulk
Active
Panel Mount
Terminals
240VAC, 280VAC
120VAC, 240VAC
Terminals
10A (2.8kVA)
8.310" L x 7.620" W x 4.380" H (211.07mm x 193.55mm x 111.25mm)
Showing
of 4

Variable Transformers


Variable transformers, or adjustable voltage transformers, allow the user to select an output voltage while maintaining a fixed amperage rating. These transformers have one voltage winding that is tapped at various points to provide multiple output voltages. They are available in bench or panel mount with receptacle or terminal output options, plug or terminal input options, and a wide variety of supply and output voltages.