Alligator, Crocodile, Heavy Duty Clips
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Jaw Opening | Voltage - Rated | Current Rating (Amps) | Material | Plating | Material - Insulation | Insulation | Color | Length | Termination | Quantity | Ratings | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,578 In Stock | 1 : $3.00000 Bulk | Bulk | Active | Heavy Duty, 3 Sided Jaw | 0.750" (19.05mm) 3/4" | - | 40 A | Steel | Zinc | - | Non-Insulated | Natural | 3.000" (76.20mm) 3" | Crimp or Screw | 1 Piece | AA59466-009 | |||
6,656 In Stock | 1 : $3.37000 Bulk | Bulk | Active | Heavy Duty | 0.750" (19.05mm) 3/4" | - | 25 A | Steel | Zinc | - | Non-Insulated | Natural | 2.840" (72.14mm) | Crimp or Screw | 1 Piece | - | |||
3,798 In Stock | 1 : $8.38000 Bulk | Bulk | Active | Heavy Duty, 3 Sided Jaw | 0.750" (19.05mm) 3/4" | - | 75 A | Copper | - | - | Non-Insulated | Natural | 3.000" (76.20mm) 3" | Crimp or Screw | 1 Piece | AA59466-009 | |||
220 In Stock | 1 : $3.37000 Bulk | Bulk | Active | Heavy Duty | 0.750" (19.05mm) 3/4" | - | 25 A | Steel | Zinc | - | Non-Insulated | Natural | 2.840" (72.14mm) | Crimp or Screw | 1 Piece | - | |||
0 In Stock Check Lead Time | 5,000 : $6.81617 Bulk | Bulk | Active | Heavy Duty, 3 Sided Jaw | 0.750" (19.05mm) 3/4" | - | 75 A | Copper | - | - | Non-Insulated | Natural | 3.000" (76.20mm) 3" | Screw (Not Included) | 5000 | AA59466-009 |