Thermal Cutoffs (Thermal Fuses)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Holding Temperature | Rated Functioning Temperature | Reset Temperature | Voltage Rating - AC | Voltage Rating - DC | Current Rating (Amps) | Approval Agency | Maximum Temperature Limit | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1,000 : $0.39721 Bulk | Bulk | Obsolete | Fuse | 95°C (203°F) | 115°C (239°F) | - | 250.0 | 50.0 | 500 mA | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | 1,000 : $0.43491 Bulk | Bulk | Obsolete | Fuse | 75°C (167°F) | 102°C (216°F) | - | 250.0 | 50.0 | 500 mA | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | 800 : $0.44490 Bulk | Bulk | Obsolete | Fuse | 105°C (221°F) | 134°C (273°F) | - | 250.0 | 50.0 | 500 mA | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | 1,000 : $0.44509 Bulk | Bulk | Obsolete | Fuse | 80°C (176°F) | 102°C (216°F) | - | 250.0 | 50.0 | 500 mA | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | 1,000 : $0.44509 Bulk | Bulk | Obsolete | Fuse | 112°C (234°F) | 130°C (266°F) | - | 250.0 | 50.0 | 500 mA | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | 1,000 : $0.44509 Bulk | Bulk | Obsolete | Fuse | 115°C (239°F) | 133°C (271°F) | - | 250.0 | 50.0 | 500 mA | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | 1,000 : $0.44509 Bulk | Bulk | Obsolete | Fuse | 120°C (248°F) | 139°C (282°F) | - | 250.0 | 50.0 | 500 mA | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial |