Pads, Sheets, Bridges

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
T62 Series
T62-310-310-0.13
THERM PAD 310MMX310MM BLACK
t-Global Technology
90
In Stock
1 : $26.77000
Box
Box
Active
-
Graphite-Pad, Sheet
Square
310.00mm x 310.00mm
0.0050" (0.127mm)
Graphite
-
-
Black
-
20W/m-K
0
In Stock
Check Lead Time
1 : $321.19000
Box
Box
Active
-
Gap Filler Pad, Sheet
Square
228.60mm x 228.60mm
0.0492" (1.250mm)
Silicone, Ceramic Filled
Tacky - Both Sides
-
Gray
-
7.5W/m-K
Showing
of 2

Pads, Sheets, Bridges


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.