Thermoelectric, Peltier Assemblies

Results: 21
Packaging
BoxBulk
Heat Transfer Type
Air to AirDirect to Air
Power - Cooling
11 W19 W25 W27 W28 W28.5 W29 W32 W33 W40 W40.2 W55 W56 W64 W
Current
1.6 A2.2 A2.3 A2.5 A2.6 A2.7 A2.8 A2.9 A3.1 A3.9 A4.1 A4.2 A5.1 A5.3 A
Voltage
5 V12 V24 V
Fan Location
Cold Side / Warm SideWarm Side
Power - Input
11 W30 W32 W37.2 W39 W46.8 W50.4 W
Operating Temperature
-10°C ~ 39°C-10°C ~ 44°C-10°C ~ 45°C-10°C ~ 48°C-10°C ~ 49°C-10°C ~ 50°C-10°C ~ 52°C-10°C ~ 55°C
Weight
0.441 lb (200.03 g)1.2 lbs (544.3 g)1.3 lbs (589.7 g)1.5 lbs (680.4 g)1.8 lbs (816.5 g)2.2 lbs (997.9 g)2.3 lbs (1.0 kg)2.6 lbs (1.2 kg)3.1 lbs (1.4 kg)3.7 lbs (1.7 kg)3.8 lbs (1.7 kg)5.5 lbs (2.5 kg)115 lbs (52.2 kg)
Dimensions - Overall
60mm L x 44mm W x 56mm H97mm L x 65mm W x 67.5mm H97mm L x 65mm W x 82mm H97.5mm L x 65mm W x 86.5mm H99mm L x 65mm W x 82mm H99mm L x 66mm W x 81.5mm H107mm L x 84mm W x 138.2mm H115mm L x 84mm W x 142mm H155mm L x 65mm W x 86mm H155mm L x 84mm W x 141.3mm H180mm L x 65mm W x 81.5mm H180mm L x 65mm W x 86mm H180mm L x 83.3mm W x 137.8mm H180mm L x 84mm W x 138mm H
Stocking Options
Environmental Options
Media
Marketplace Product
21Results
Applied FiltersRemove All

Showing
of 21
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Heat Transfer Type
Power - Cooling
Current
Voltage
Fan Location
Power - Input
Operating Temperature
Weight
Dimensions - Overall
MFG_DA-0xx-xx-02-00-00_A
DA-025-24-02-00-00
THERMOELECT ASSY DIRECT-AIR 25W
Laird Thermal Systems, Inc.
58
In Stock
1 : $425.92000
Box
Box
Active
Direct to Air
25 W
1.6 A
24 V
Warm Side
39 W
-10°C ~ 49°C
1.8 lbs (816.5 g)
99mm L x 65mm W x 82mm H
MFG_DA-0xx-xx-02-00-00_A
DA-033-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 32W
Laird Thermal Systems, Inc.
30
In Stock
1 : $531.72000
Box
Box
Active
Direct to Air
32 W
3.1 A
12 V
Warm Side
37.2 W
-10°C ~ 45°C
1.2 lbs (544.3 g)
99mm L x 66mm W x 81.5mm H
DA-011-05-02-00-00
DA-011-05-02-00-00
THERMOELECT ASSY DIRECT-AIR 11W
Laird Thermal Systems, Inc.
12
In Stock
1 : $297.96000
Bulk
Bulk
Active
Direct to Air
11 W
2.2 A
5 V
Warm Side
11 W
-10°C ~ 55°C
0.441 lb (200.03 g)
60mm L x 44mm W x 56mm H
387000848
387000848
THERMOELECT ASSY DIRECT-AIR 40W
Laird Thermal Systems, Inc.
10
In Stock
1 : $371.06000
Box
Box
Active
Direct to Air
40 W
2.9 A
12 V
Warm Side
-
-10°C ~ 50°C
1.8 lbs (816.5 g)
155mm L x 65mm W x 86mm H
DA-020-12-02-00-00
DA-020-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 19W
Laird Thermal Systems, Inc.
9
In Stock
1 : $366.23000
Box
Box
Active
Direct to Air
19 W
2.7 A
12 V
Warm Side
32 W
-10°C ~ 44°C
1.3 lbs (589.7 g)
97mm L x 65mm W x 82mm H
387000xxx
387000177
THERMOELECT ASSY DIRECT-AIR 64W
Laird Thermal Systems, Inc.
8
In Stock
1 : $552.07000
Box
Box
Active
Direct to Air
64 W
2.6 A
24 V
Warm Side
-
-10°C ~ 50°C
2.6 lbs (1.2 kg)
180mm L x 65mm W x 86mm H
387000xxx
387000873
THERMOELECT ASSY DIRECT-AIR 65W
Laird Thermal Systems, Inc.
3
In Stock
1 : $552.07000
Box
Box
Active
Direct to Air
65 W
5.1 A
12 V
Warm Side
-
-10°C ~ 50°C
2.6 lbs (1.2 kg)
180mm L x 65mm W x 86mm H
Tunnel Series
387000176
THERMOELECT ASSY AIR-AIR 55W
Laird Thermal Systems, Inc.
5
In Stock
1 : $641.71000
Box
Box
Active
Air to Air
55 W
2.6 A
24 V
Cold Side / Warm Side
-
-10°C ~ 50°C
3.7 lbs (1.7 kg)
180mm L x 84mm W x 142mm H
387000899
387000899
THERMOELECT ASSY AIR-AIR 85W
Laird Thermal Systems, Inc.
4
In Stock
1 : $731.80000
Box
Box
Active
Air to Air
85 W
4.2 A
24 V
Cold Side / Warm Side
-
-10°C ~ 50°C
5.5 lbs (2.5 kg)
248mm L x 82.5mm W x 153.5mm H
387000866
387000866
THERMOELECT ASSY DIRECT-AIR 29W
Laird Thermal Systems, Inc.
2
In Stock
1 : $342.73000
Box
Box
Active
Direct to Air
29 W
2.7 A
12 V
Cold Side / Warm Side
-
-10°C ~ 50°C
115 lbs (52.2 kg)
97.5mm L x 65mm W x 86.5mm H
MFG_AA-027-12-22-00-00_A
AA-027-12-22-00-00
THERMOELECT ASSY AIR-AIR 28.5W
Laird Thermal Systems, Inc.
2
In Stock
1 : $374.84000
Box
Box
Active
Air to Air
28.5 W
3.1 A
12 V
Cold Side / Warm Side
37.2 W
-10°C ~ 39°C
2.2 lbs (997.9 g)
107mm L x 84mm W x 138.2mm H
8
In Stock
1 : $408.92000
Bulk
Bulk
Active
Air to Air
28 W
2.3 A
24 V
Cold Side / Warm Side
-
-10°C ~ 48°C
3.1 lbs (1.4 kg)
180mm L x 84mm W x 138mm H
387000(840,872,919)
387000919
THERMOELECT ASSY AIR-AIR 27W
Laird Thermal Systems, Inc.
2
In Stock
1 : $447.92000
Box
Box
Active
Air to Air
27 W
2.3 A
12 V
Cold Side / Warm Side
-
-10°C ~ 50°C
2.3 lbs (1.0 kg)
115mm L x 84mm W x 142mm H
387000918
387000918
THERMOELECT ASSY DIRECT-AIR 103W
Laird Thermal Systems, Inc.
2
In Stock
1 : $606.33000
Box
Box
Active
Direct to Air
103 W
8 A
12 V
Warm Side
-
-10°C ~ 50°C
3.8 lbs (1.7 kg)
248mm L x 83mm W x 98mm H
3
In Stock
1 : $610.08000
Box
Box
Active
Air to Air
33 W
2.2 A
24 V
Cold Side / Warm Side
50.4 W
-10°C ~ 52°C
2.2 lbs (997.9 g)
180mm L x 83.3mm W x 137.8mm H
Tunnel Series
387000910
THERMOELECT ASSY AIR-AIR 82W
Laird Thermal Systems, Inc.
5
In Stock
1 : $731.80000
Box
Box
Active
Air to Air
82 W
8.1 A
12 V
Cold Side / Warm Side
-
-10°C ~ 50°C
5.5 lbs (2.5 kg)
248mm L x 82.5mm W x 153.5mm H
387000xxx
387000913
THERMOELECT ASSY DIRECT-AIR 106W
Laird Thermal Systems, Inc.
0
In Stock
Check Lead Time
1 : $608.74000
Box
Box
Active
Direct to Air
106 W
4.1 A
24 V
Warm Side
-
-10°C ~ 50°C
3.8 lbs (1.7 kg)
248mm L x 83mm W x 98mm H
MFG_DA-0xx-xx-02-00-00_A
DA-025-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 25W
Laird Thermal Systems, Inc.
0
In Stock
Check Lead Time
1 : $415.32000
Bulk
Bulk
Active
Direct to Air
25 W
2.5 A
12 V
Warm Side
30 W
-10°C ~ 45°C
1.8 lbs (816.5 g)
97mm L x 65mm W x 67.5mm H
MFG_DA-039-12-02-00-00_A
DA-039-12-02-00-00
THERMOELECT ASSY DIRCT-AIR 40.2W
Laird Thermal Systems, Inc.
1
In Stock
1 : $400.42000
Box
Box
Active
Direct to Air
40.2 W
3.9 A
12 V
Warm Side
46.8 W
-10°C ~ 45°C
1.5 lbs (680.4 g)
180mm L x 65mm W x 81.5mm H
Tunnel Series
387000840
THERMOELECT ASSY AIR-AIR 32W
Laird Thermal Systems, Inc.
0
In Stock
Check Lead Time
1 : $465.72000
Box
Box
Active
Air to Air
32 W
2.8 A
12 V
Cold Side / Warm Side
-
-10°C ~ 50°C
2.6 lbs (1.2 kg)
155mm L x 84mm W x 141.3mm H
Tunnel Series
387000872
THERMOELECT ASSY AIR-AIR 56W
Laird Thermal Systems, Inc.
0
In Stock
Check Lead Time
1 : $641.71000
Box
Box
Active
Air to Air
56 W
5.3 A
12 V
Cold Side / Warm Side
-
-10°C ~ 50°C
3.7 lbs (1.7 kg)
180mm L x 84mm W x 142mm H
Showing
of 21

Thermoelectric, Peltier Assemblies


A thermoelectric (TE) module, or Peltier assembly, is a semiconductor-based device that moves heat from one side of the device to the other when low voltage DC power is applied. One face of the module is cooled while the opposite face is heated. This phenomenon is reversed with a change in polarity of the DC voltage. A TE module can generate current when a temperature differential is applied. They are differentiated by heat transfer type, cooling power, current, voltage, and overall dimensions.