Through Hole Resistors

Results: 25
Stocking Options
Environmental Options
Media
Exclude
25Results
Applied FiltersRemove All

Showing
of 25
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
2,059
In Stock
1 : $1.31000
Cut Tape (CT)
500 : $0.45862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
100 Ohms
±5%
4W
Wirewound
Fusible, Safety
±20ppm/°C
-55°C ~ 350°C
Axial
Axial
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
-
2
-
100
In Stock
1 : $101.03000
Bulk
Bulk
Active
274 Ohms
-
-
Wirewound
-
-
-
-
-
-
-
-
-
148
In Stock
1 : $1.31000
Cut Tape (CT)
500 : $0.45862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
10 Ohms
±5%
4W
Wirewound
Fusible, Safety
±20ppm/°C
-55°C ~ 350°C
Axial
Axial
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
-
2
-
1,042
In Stock
1 : $1.31000
Cut Tape (CT)
500 : $0.45862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
33 Ohms
±5%
4W
Wirewound
Fusible, Safety
±20ppm/°C
-55°C ~ 350°C
Axial
Axial
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
-
2
-
1,027
In Stock
1 : $1.31000
Cut Tape (CT)
500 : $0.45862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
47 Ohms
±5%
4W
Wirewound
Fusible, Safety
±20ppm/°C
-55°C ~ 350°C
Axial
Axial
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
-
2
-
933
In Stock
1 : $1.31000
Cut Tape (CT)
500 : $0.45862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
68 Ohms
±5%
4W
Wirewound
Fusible, Safety
±20ppm/°C
-55°C ~ 350°C
Axial
Axial
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
-
2
-
0
In Stock
Check Lead Time
1 : $1.31000
Cut Tape (CT)
500 : $0.45862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
22 Ohms
±5%
4W
Wirewound
Fusible, Safety
±20ppm/°C
-55°C ~ 350°C
Axial
Axial
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
-
2
-
0
In Stock
Check Lead Time
500 : $0.45862
Tape & Reel (TR)
Tape & Reel (TR)
Active
12 Ohms
±5%
4W
Wirewound
Fusible, Safety
±20ppm/°C
-55°C ~ 350°C
Axial
Axial
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
-
2
-
0
In Stock
Check Lead Time
500 : $0.45862
Tape & Reel (TR)
Tape & Reel (TR)
Active
15 Ohms
±5%
4W
Wirewound
Fusible, Safety
±20ppm/°C
-55°C ~ 350°C
Axial
Axial
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
-
2
-
0
In Stock
Check Lead Time
500 : $0.45862
Tape & Reel (TR)
Tape & Reel (TR)
Active
18 Ohms
±5%
4W
Wirewound
Fusible, Safety
±20ppm/°C
-55°C ~ 350°C
Axial
Axial
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
-
2
-
0
In Stock
Check Lead Time
500 : $0.45862
Tape & Reel (TR)
Tape & Reel (TR)
Active
20 Ohms
±5%
4W
Wirewound
Fusible, Safety
±20ppm/°C
-55°C ~ 350°C
Axial
Axial
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
-
2
-
0
In Stock
Check Lead Time
500 : $0.45862
Tape & Reel (TR)
Tape & Reel (TR)
Active
24 Ohms
±5%
4W
Wirewound
Fusible, Safety
±20ppm/°C
-55°C ~ 350°C
Axial
Axial
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
-
2
-
0
In Stock
Check Lead Time
500 : $0.45862
Tape & Reel (TR)
Tape & Reel (TR)
Active
25 Ohms
±5%
4W
Wirewound
Fusible, Safety
±20ppm/°C
-55°C ~ 350°C
Axial
Axial
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
-
2
-
0
In Stock
Check Lead Time
500 : $0.45862
Tape & Reel (TR)
Tape & Reel (TR)
Active
27 Ohms
±5%
4W
Wirewound
Fusible, Safety
±20ppm/°C
-55°C ~ 350°C
Axial
Axial
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
-
2
-
0
In Stock
Check Lead Time
500 : $0.45862
Tape & Reel (TR)
Tape & Reel (TR)
Active
30 Ohms
±5%
4W
Wirewound
Fusible, Safety
±20ppm/°C
-55°C ~ 350°C
Axial
Axial
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
-
2
-
0
In Stock
Check Lead Time
500 : $0.45862
Tape & Reel (TR)
Tape & Reel (TR)
Active
36 Ohms
±5%
4W
Wirewound
Fusible, Safety
±20ppm/°C
-55°C ~ 350°C
Axial
Axial
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
-
2
-
0
In Stock
Check Lead Time
500 : $0.45862
Tape & Reel (TR)
Tape & Reel (TR)
Active
39 Ohms
±5%
4W
Wirewound
Fusible, Safety
±20ppm/°C
-55°C ~ 350°C
Axial
Axial
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
-
2
-
0
In Stock
Check Lead Time
500 : $0.45862
Tape & Reel (TR)
Tape & Reel (TR)
Active
43 Ohms
±5%
4W
Wirewound
Fusible, Safety
±20ppm/°C
-55°C ~ 350°C
Axial
Axial
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
-
2
-
0
In Stock
Check Lead Time
500 : $0.45862
Tape & Reel (TR)
Tape & Reel (TR)
Active
50 Ohms
±5%
4W
Wirewound
Fusible, Safety
±20ppm/°C
-55°C ~ 350°C
Axial
Axial
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
-
2
-
0
In Stock
Check Lead Time
500 : $0.45862
Tape & Reel (TR)
Tape & Reel (TR)
Active
51 Ohms
±5%
4W
Wirewound
Fusible, Safety
±20ppm/°C
-55°C ~ 350°C
Axial
Axial
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
-
2
-
0
In Stock
Check Lead Time
500 : $0.45862
Tape & Reel (TR)
Tape & Reel (TR)
Active
56 Ohms
±5%
4W
Wirewound
Fusible, Safety
±20ppm/°C
-55°C ~ 350°C
Axial
Axial
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
-
2
-
0
In Stock
Check Lead Time
500 : $0.45862
Tape & Reel (TR)
Tape & Reel (TR)
Active
62 Ohms
±5%
4W
Wirewound
Fusible, Safety
±20ppm/°C
-55°C ~ 350°C
Axial
Axial
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
-
2
-
0
In Stock
Check Lead Time
500 : $0.45862
Tape & Reel (TR)
Tape & Reel (TR)
Active
75 Ohms
±5%
4W
Wirewound
Fusible, Safety
±20ppm/°C
-55°C ~ 350°C
Axial
Axial
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
-
2
-
0
In Stock
Check Lead Time
500 : $0.45862
Tape & Reel (TR)
Tape & Reel (TR)
Active
82 Ohms
±5%
4W
Wirewound
Fusible, Safety
±20ppm/°C
-55°C ~ 350°C
Axial
Axial
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
-
2
-
0
In Stock
Check Lead Time
500 : $0.45862
Tape & Reel (TR)
Tape & Reel (TR)
Active
91 Ohms
±5%
4W
Wirewound
Fusible, Safety
±20ppm/°C
-55°C ~ 350°C
Axial
Axial
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
-
2
-
Showing
of 25

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).