SR10 Through Hole Resistors

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
908
In Stock
1 : $15.49000
Cut Tape (CT)
250 : $7.10172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
50 mOhms
±1%
1W
Metal Element
Current Sense, Moisture Resistant, Non-Inductive
0/ +150ppm/°C
-15°C ~ 105°C
SR10
SR10
0.365" L x 0.090" W (9.27mm x 2.29mm)
0.385" (9.78mm)
4
-
445
In Stock
1 : $15.49000
Cut Tape (CT)
250 : $7.10172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
100 mOhms
±1%
1W
Metal Element
Current Sense, Moisture Resistant, Non-Inductive
-50/ +100ppm/°C
-15°C ~ 105°C
SR10
SR10
0.365" L x 0.090" W (9.27mm x 2.29mm)
0.385" (9.78mm)
4
-
377
In Stock
1 : $15.49000
Cut Tape (CT)
250 : $7.10172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
500 mOhms
±1%
1W
Metal Element
Current Sense, Moisture Resistant, Non-Inductive
-50/ +100ppm/°C
-15°C ~ 105°C
SR10
SR10
0.365" L x 0.090" W (9.27mm x 2.29mm)
0.385" (9.78mm)
4
-
3,735
In Stock
1 : $17.47000
Cut Tape (CT)
250 : $8.08092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
10 mOhms
±1%
1W
Metal Element
Current Sense, Moisture Resistant, Non-Inductive
0/ +200ppm/°C
-15°C ~ 105°C
SR10
SR10
0.365" L x 0.090" W (9.27mm x 2.29mm)
0.385" (9.78mm)
4
-
524
In Stock
1 : $17.47000
Cut Tape (CT)
250 : $8.08092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
8 mOhms
±1%
1W
Metal Element
Current Sense, Moisture Resistant, Non-Inductive
0/ +200ppm/°C
-15°C ~ 105°C
SR10
SR10
0.365" L x 0.090" W (9.27mm x 2.29mm)
0.385" (9.78mm)
4
-
881
In Stock
1 : $15.49000
Cut Tape (CT)
250 : $7.10172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
20 mOhms
±1%
1W
Metal Element
Current Sense, Moisture Resistant, Non-Inductive
0/ +200ppm/°C
-15°C ~ 105°C
SR10
SR10
0.365" L x 0.090" W (9.27mm x 2.29mm)
0.385" (9.78mm)
4
-
215
In Stock
1 : $15.49000
Cut Tape (CT)
250 : $7.10172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
200 mOhms
±1%
1W
Metal Element
Current Sense, Moisture Resistant, Non-Inductive
-50/ +100ppm/°C
-15°C ~ 105°C
SR10
SR10
0.365" L x 0.090" W (9.27mm x 2.29mm)
0.385" (9.78mm)
4
-
74
In Stock
1 : $15.49000
Cut Tape (CT)
250 : $7.10172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1 Ohms
±1%
1W
Metal Element
Current Sense, Moisture Resistant, Non-Inductive
-50/ +100ppm/°C
-15°C ~ 105°C
SR10
SR10
0.365" L x 0.090" W (9.27mm x 2.29mm)
0.385" (9.78mm)
4
-
Showing
of 8

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).