Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149,475 In Stock 141,000 Factory | 1 : $0.75000 Cut Tape (CT) 3,000 : $0.26542 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 200 V | 800 mV | 200 µA | 1.7 V | - | 250 mA | 6 mA | 1 µA | 7A @ 60Hz | Sensitive Gate | -40°C ~ 125°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
409,133 In Stock | 1 : $1.05000 Cut Tape (CT) 1,000 : $0.40795 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.7 V | - | 800 mA | 5 mA | 10 µA | 8A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
28,570 In Stock | 1 : $1.05000 Cut Tape (CT) 1,000 : $0.40795 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 200 V | 800 mV | 200 µA | 1.7 V | - | 800 mA | 5 mA | 10 µA | 8A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
6,674 In Stock 45,000 Factory | 1 : $1.38000 Cut Tape (CT) 1,000 : $0.58816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.7 V | 510 mA | 800 mA | 5 mA | 3 µA | 8A, 10A | Sensitive Gate | -40°C ~ 125°C | Surface Mount | TO-243AA | SOT-89 | ||
58,921 In Stock | 1 : $1.50000 Cut Tape (CT) 2,500 : $0.68234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 75 µA | 2.2 V | 1.6 A | 4 A | 5 mA | 10 µA | 25A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) | ||
40,170 In Stock | 1 : $1.53000 Cut Tape (CT) 2,500 : $0.68450 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 400 V | 800 mV | 75 µA | 2.2 V | 2.6 A | 4 A | 5 mA | 10 µA | 25A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) | ||
34,459 In Stock | 1 : $1.66000 Cut Tape (CT) 1,000 : $0.70314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.7 V | 950 mA | 1.5 A | 5 mA | 5 µA | 12.5A, 15A | Sensitive Gate | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
14,446 In Stock | 1 : $1.81000 Cut Tape (CT) 2,500 : $0.78056 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 800 V | 1 V | 20 mA | 1.9 V | 7.8 A | 12 A | 40 mA | 10 µA | 100A @ 60Hz | Standard Recovery | -40°C ~ 125°C | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) | ||
19,815 In Stock | 1 : $1.99000 Cut Tape (CT) 2,500 : $0.85166 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1 V | 200 µA | 1.8 V | 5.1 A | 8 A | 6 mA | 10 µA | 90A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) | ||
11,018 In Stock | 1 : $1.99000 Cut Tape (CT) 2,500 : $0.85166 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1 V | 15 µA | 1.8 V | 5.1 A | 8 A | 30 mA | 10 µA | 80A @ 60Hz | Standard Recovery | -40°C ~ 125°C | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) | ||
16,995 In Stock | 1 : $1.79000 Cut Tape (CT) 2,500 : $0.98767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1 V | 200 µA | 1.9 V | 7.6 A | 12 A | 6 mA | 10 µA | 100A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) | ||
46,654 In Stock | 1 : $1.13000 Bulk | - | Bulk | Active | 600 V | 800 mV | 200 µA | 2.2 V | 2.55 A | 4 A | 3 mA | 10 µA | 20A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | Through Hole | TO-225AA, TO-126-3 | TO-225AA | ||
6,530 In Stock | 1 : $1.32000 Bulk | - | Bulk | Active | 400 V | 1 V | 200 µA | 2 V | 2.55 A | 4 A | 5 mA | 10 µA | 25A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | Through Hole | TO-225AA, TO-126-3 | TO-225AA | ||
5,238 In Stock | 1 : $3.17000 Cut Tape (CT) 2,500 : $1.52425 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.6 V | 6.4 A | 10 A | 6 mA | 5 µA | 83A, 100A | Sensitive Gate | -40°C ~ 110°C | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) | ||
18,424 In Stock | 1 : $4.72000 Cut Tape (CT) 500 : $2.80470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 800 V | 1.5 V | 30 mA | 1.6 V | 10 A | 16 A | 40 mA | 20 µA | 188A, 225A | Standard Recovery | -40°C ~ 125°C | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | TO-263 (D2Pak) | |||
15,304 In Stock | 1 : $4.90000 Tube | - | Tube | Active | 400 V | 1.5 V | 35 mA | 1.6 V | 16 A | 25 A | 50 mA | 10 µA | 300A, 350A | Standard Recovery | -40°C ~ 125°C | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | ||
4,358 In Stock | 1 : $5.30000 Tube | - | Tube | Active | 600 V | 1.5 V | 35 mA | 1.6 V | 16 A | 25 A | 50 mA | 10 µA | 300A, 350A | Standard Recovery | -40°C ~ 125°C | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | ||
5,681 In Stock | 1 : $6.03000 Tube | - | Tube | Active | 1.2 kV | 1.5 V | 40 mA | 1.6 V | 16 A | 25 A | 50 mA | 5 µA | 250A, 260A | Standard Recovery | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
1,585 In Stock | 1 : $15.91000 Tube | - | Tube | Active | 600 V | 2 V | 50 mA | 1.8 V | 41 A | 65 A | 80 mA | 20 µA | 800A, 950A | Standard Recovery | -40°C ~ 125°C | Through Hole | TO-218-3 Isolated Tab, TO-218AC | TO-218 Isolated Tab | ||
5,870 In Stock | 1 : $16.87000 Tube | - | Tube | Active | 800 V | 2 V | 50 mA | 1.8 V | 41 A | 65 A | 80 mA | 20 µA | 800A, 950A | Standard Recovery | -40°C ~ 125°C | Through Hole | TO-218-3 Isolated Tab, TO-218AC | TO-218 Isolated Tab | ||
200 In Stock | 1 : $44.91000 Bulk | - | Bulk | Active | 1.2 kV | 2.5 V | 100 mA | 1.6 V | 50 A | 80 A | 200 mA | 15 mA | 1430A, 1490A | Standard Recovery | -40°C ~ 125°C | Chassis, Stud Mount | TO-208AC, TO-65-3, Stud | TO-208AC (TO-65) | ||
1,352 In Stock | 1 : $70.42000 Tube | - | Tube | Active | 1.5 kV | - | - | - | - | - | - | - | - | Standard Recovery | -55°C ~ 150°C | Through Hole | TO-247-3 Variant | TO-247PLUS-HV | ||
200 In Stock | 1 : $70.79000 Tube | - | Tube | Active | 2.2 kV | 2.3 V | 250 mA | 1.5 V | 18 A | - | 150 mA | 50 µA | 200A @ 50Hz | Standard Recovery | -40°C ~ 125°C | Through Hole | i4-Pac™-5 (3 Leads) | ISOPLUS i4-PAC™ | ||
27 In Stock | 1 : $216.41000 Bulk | - | Bulk | Active | 600 V | 3 V | 200 mA | 1.58 V | 960 A | 2220 A | 600 mA | 100 mA | 12500A, 13000A | Standard Recovery | -40°C ~ 150°C | Chassis Mount | TO-200AB, E-PUK | TO-200AB (E-Puk) | ||
65 In Stock | 1 : $355.96000 Box | - | Box | Active | 2.6 kV | 3 V | 300 mA | 1.69 V | 1467 A | 2912 A | 1 A | 100 mA | 23.6A @ 50Hz | Standard Recovery | -40°C ~ 125°C | Chassis Mount | TO-200AC, K-PUK | W11 |