Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,418 In Stock 41,000 Factory | 1 : $1.01000 Cut Tape (CT) 1,000 : $0.39462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 1 A | 1.3 V | 8A @ 60Hz | 3 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
18,919 In Stock | 1 : $2.98000 Cut Tape (CT) 2,500 : $1.27722 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Logic - Sensitive Gate | 400 V | 4 A | 1.3 V | 46A, 55A | 10 mA | 20 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) | ||
18,697 In Stock | 1 : $1.41000 Bulk | - | Bulk | Active | Logic - Sensitive Gate | 200 V | 4 A | 2.5 V | 30A @ 60Hz | 3 mA | 15 mA | Single | -40°C ~ 110°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-225AA | ||
5,285 In Stock | 1 : $1.41000 Bulk | - | Bulk | Active | Logic - Sensitive Gate | 600 V | 4 A | 2.5 V | 30A @ 60Hz | 3 mA | 15 mA | Single | -40°C ~ 110°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-225AA | ||
43,778 In Stock | 1 : $3.40000 Cut Tape (CT) 2,500 : $1.63299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Alternistor - Snubberless | 600 V | 8 A | 1.3 V | 80A, 85A | 10 mA | 15 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) | ||
0 In Stock | 750 : $2.10448 Tube | - | Tube | Active | Alternistor - Snubberless | 600 V | 8 A | 1.3 V | 80A, 85A | 10 mA | 15 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) | ||
7,328 In Stock | 1 : $1.69000 Bulk | - | Bulk | Active | Logic - Sensitive Gate | 400 V | 4 A | 2.5 V | 30A @ 60Hz | 3 mA | 15 mA | Single | -40°C ~ 110°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-225AA | ||
4,000 In Stock | 1 : $3.52000 Cut Tape (CT) 1,000 : $1.96859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 12 A | 1.3 V | 120A, 126A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D2PAK | |||
9,319 In Stock | 1 : $2.11000 Tube | Tube | Active | Logic - Sensitive Gate | 800 V | 6 A | 1 V | 45A, 47A | 10 mA | 25 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
5,664 In Stock | 1 : $3.52000 Tube | - | Tube | Active | Standard | 800 V | 8 A | 1.1 V | 90A @ 60Hz | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220AB | ||
7,736 In Stock | 1 : $4.51000 Tube | - | Tube | Active | Standard | 400 V | 10 A | 1.3 V | 100A, 120A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220AB-L | ||
8,981 In Stock | 1 : $4.81000 Tube | - | Tube | Active | Alternistor - Snubberless | 600 V | 6 A | 1.3 V | 80A, 85A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Alternistor - Snubberless | 600 V | 6 A | 1.3 V | 80A, 85A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | ||
6,980 In Stock | 1 : $5.21000 Tube | Tube | Active | Alternistor - Snubberless | 600 V | 30 A | 1 V | 270A, 284A | 50 mA | 75 mA | Single | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
5,803 In Stock | 1 : $5.65000 Tube | - | Tube | Active | Alternistor - Snubberless | 600 V | 16 A | 1.3 V | 167A, 200A | 80 mA | 70 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | ||
3,243 In Stock | 1 : $6.38000 Tube | - | Tube | Active | Alternistor - Snubberless | 800 V | 16 A | 1.3 V | 167A, 200A | 80 mA | 70 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220AB-L | ||
4,231 In Stock | 1 : $7.28000 Tube | - | Tube | Active | Alternistor - Snubberless | 400 V | 25 A | 1.3 V | 208A, 250A | 80 mA | 100 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab | - | ||
6,498 In Stock | 1 : $8.96000 Tube | - | Tube | Active | Alternistor - Snubberless | 600 V | 30 A | 2 V | 290A, 350A | 50 mA | 75 mA | Single | -25°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220-3 | ||
2,442 In Stock | 1 : $16.05000 Tube | - | Tube | Active | Alternistor - Snubberless | 600 V | 25 A | 1.3 V | 250A, 300A | 50 mA | 80 mA | Single | -40°C ~ 150°C (TJ) | Through Hole | TO-218-3 Isolated Tab, TO-218AC | TO-218 Isolated Tab | ||
18,937 In Stock | 1 : $0.82000 Cut Tape (CT) 4,000 : $0.23470 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 1 A | 1.3 V | 12.5A, 13.8A | 3 mA | 7 mA | Single | 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SC-73 | ||
6,566 In Stock | 1 : $0.92000 Cut Tape (CT) 1,000 : $0.36083 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 1 A | 1.3 V | 8A, 8.5A | 10 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
38,222 In Stock 6,000 Factory | 1 : $1.01000 Cut Tape (CT) 1,000 : $0.39411 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 1 A | 1.3 V | 8A @ 60Hz | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
14,384 In Stock | 1 : $1.06000 Cut Tape (CT) 2,500 : $0.41410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 8 A | 1.3 V | 65A @ 50Hz | 25 mA | 15 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
4,972 In Stock | 1 : $1.22000 Cut Tape (CT) 2,500 : $0.47008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 4 A | 1.5 V | 25A, 27A | 35 mA | 15 mA | Single | 125°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
5,425 In Stock | 1 : $1.25000 Cut Tape (CT) 2,500 : $0.48615 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.5 V | 25A, 27A | 5 mA | 6 mA | Single | 125°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK |