SCRs - Modules
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Structure | Number of SCRs, Diodes | Voltage - Off State | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Hold (Ih) (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
291 In Stock | 1 : $36.44000 Cut Tape (CT) 200 : $24.09030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 1.2 kV | 38 A | 60 A | 1.3 V | 50 mA | 500A, 525A | 100 mA | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 9-PowerSMD | ||
0 In Stock | 100 : $26.13630 Tube | - | Tube | Obsolete | 1-Phase Controller - All SCRs | 2 SCRs | 800 V | - | 70 A | 1.3 V | 50 mA | 600A, 630A | 80 mA | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | ISOTOP | ||
0 In Stock | 100 : $26.13630 Tube | - | Tube | Obsolete | 1-Phase Controller - All SCRs | 2 SCRs | 1.2 kV | - | 70 A | 1.3 V | 50 mA | 600A, 630A | 80 mA | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | ISOTOP | ||
0 In Stock | 100 : $26.91820 Tube | - | Tube | Obsolete | 1-Phase Controller - All SCRs | 2 SCRs | 1.2 kV | - | 55 A | 1.3 V | 50 mA | 400A, 420A | 80 mA | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | ISOTOP |