SCRs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,986 In Stock | 1 : $0.89000 Cut Tape (CT) 3,000 : $0.25154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 200 V | 800 mV | 200 µA | 1.7 V | 160 mA | 250 mA | 5 mA | 1 µA | 7A, 6A | Sensitive Gate | -40°C ~ 125°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
9,930 In Stock | 1 : $0.89000 Cut Tape (CT) 1,000 : $0.28978 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.45 V | 800 mA | 1.25 A | 5 mA | 5 µA | 22.5A, 25A | Sensitive Gate | -40°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
12,001 In Stock | 1 : $0.71000 Cut Tape (CT) 2,000 : $0.20634 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 400 V | 800 mV | 200 µA | 1.95 V | 500 mA | 800 mA | 5 mA | 10 µA | 7A, 8A | Sensitive Gate | -40°C ~ 125°C | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
13,607 In Stock | 1 : $0.82000 Cut Tape (CT) 2,000 : $0.24214 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 100 V | 800 mV | 1 µA | 1.95 V | 500 mA | 800 mA | 5 mA | 1 µA | 7A, 8A | Sensitive Gate | -40°C ~ 125°C | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
9,265 In Stock | 1 : $0.84000 Bulk | - | Bulk | Active | 800 V | 800 mV | 200 µA | 1.45 V | 800 mA | 1.25 A | 5 mA | 5 µA | 22.5A, 25A | Sensitive Gate | -40°C ~ 125°C | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
6,815 In Stock | 1 : $1.52000 Cut Tape (CT) 2,000 : $0.46744 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 800 V | 800 mV | 100 µA | 1.6 V | 800 mA | 1.25 A | 12 mA | 1 µA | 20A, 21A | Sensitive Gate | -40°C ~ 125°C | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | - | ||
13,387 In Stock | 1 : $1.68000 Cut Tape (CT) 2,500 : $0.46264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.6 V | 5 A | 8 A | 5 mA | 5 µA | 70A, 73A | Sensitive Gate | -40°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
3,457 In Stock | 1 : $1.89000 Tube | - | Tube | Active | 600 V | 800 mV | 200 µA | 1.6 V | 2.5 A | 4 A | 5 mA | 5 µA | 30A, 33A | Sensitive Gate | -40°C ~ 125°C | - | - | Through Hole | TO-251-3 Short Leads, IPAK, TO-251AA | TO-251 (IPAK) | ||
18,400 In Stock | 1 : $1.91000 Cut Tape (CT) 2,500 : $0.54730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.6 V | 8 A | 12 A | 5 mA | 5 µA | 110A, 115A | Sensitive Gate | -40°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
6,627 In Stock | 1 : $2.06000 Tube | - | Tube | Active | 600 V | 1.3 V | 5 mA | 1.6 V | 8 A | 12 A | 20 mA | 10 µA | 120A, 125A | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 Full Pack | TO-220FPAB | ||
3,024 In Stock | 1 : $2.09000 Cut Tape (CT) 2,500 : $0.65624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.3 V | 15 mA | 1.6 V | 8 A | 12 A | 40 mA | 5 µA | 115A, 110A | Standard Recovery | -40°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
2,719 In Stock | 1 : $2.29000 Cut Tape (CT) 2,500 : $0.67088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.3 V | 5 mA | 1.6 V | 8 A | 12 A | 15 mA | 5 µA | 115A, 120A | Standard Recovery | -40°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
359 In Stock | 1 : $2.39000 Tube | - | Tube | Active | 600 V | 1.5 V | 25 mA | 1.6 V | 10 A | 16 A | 40 mA | 5 µA | 160A, 167A | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220 | ||
7,561 In Stock | 1 : $2.61000 Cut Tape (CT) 2,500 : $0.83836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.3 V | 15 mA | 1.6 V | 9.5 A | 15 A | 40 mA | 5 µA | 150A, 165A | Standard Recovery | -40°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
1,745 In Stock | 1 : $2.86000 Tube | - | Tube | Active | 1 kV | 1.3 V | 15 mA | 1.6 V | 8 A | 12 A | 30 mA | 5 µA | 140A, 145A | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220 | ||
627 In Stock | 1 : $2.86000 Tube | - | Tube | Active | 600 V | 1.3 V | 40 mA | 1.6 V | 16 A | 25 A | 50 mA | 5 µA | 300A, 314A | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220 | ||
241 In Stock | 1 : $2.88000 Tube | - | Tube | Active | 50 V | 1.5 V | 25 mA | 1.6 V | 5 A | 8 A | 45 mA | 5 µA | 80A, 84A | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220 | ||
1,133 In Stock | 1 : $2.93000 Cut Tape (CT) 1,000 : $1.04763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 kV | 1.3 V | 25 mA | 1.6 V | 10 A | 16 A | 40 mA | 5 µA | 190A, 200A | Standard Recovery | -40°C ~ 125°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
1,647 In Stock | 1 : $3.22000 Tube | - | Tube | Active | 400 V | 1.3 V | 15 mA | 1.6 V | 8 A | 12 A | 30 mA | 5 µA | 140A, 145A | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220 | ||
1,355 In Stock | 1 : $3.32000 Tube | - | Tube | Active | 600 V | 1.3 V | 15 mA | 1.6 V | 8 A | 12 A | 30 mA | 5 µA | 140A, 145A | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220 | ||
433 In Stock | 1 : $3.66000 Tube | - | Tube | Active | 600 V | 1.3 V | 35 mA | 1.6 V | 25 A | 40 A | 75 mA | 5 µA | 460A, 480A | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220 | ||
10,577 In Stock | 1 : $3.79000 Tube | - | Tube | Active | 1.2 kV | 1.5 V | 40 mA | 1.6 V | 16 A | 25 A | 50 mA | 5 µA | 250A, 260A | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220 | ||
2,739 In Stock | 1 : $3.88000 Cut Tape (CT) 1,000 : $1.43754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.3 V | 40 mA | 1.6 V | 16 A | 25 A | 50 mA | 5 µA | 300A, 314A | Standard Recovery | -40°C ~ 125°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
33,754 In Stock | 1 : $4.18000 Cut Tape (CT) 1,000 : $1.52751 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.3 V | 15 mA | 1.65 V | 30 A | 50 A | 60 mA | 10 µA | 493A, 450A | Standard Recovery | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | ||
18,435 In Stock | 1 : $5.77000 Cut Tape (CT) 1,000 : $2.32212 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 800 V | 1.3 V | 40 mA | 1.6 V | 16 A | 25 A | 50 mA | 5 µA | 300A, 314A | Standard Recovery | -40°C ~ 125°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK |