TRIACs

Results: 219
Stocking Options
Environmental Options
Media
Exclude
219Results
Applied FiltersRemove All

Showing
of 219
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Triac Type
Voltage - Off State
Current - On State (It (RMS)) (Max)
Voltage - Gate Trigger (Vgt) (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
Current - Gate Trigger (Igt) (Max)
Current - Hold (Ih) (Max)
Configuration
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DPAK
T835-600B-TR
TRIAC ALTERNISTOR 600V 8A DPAK
STMicroelectronics
7,553
In Stock
1 : $2.59000
Cut Tape (CT)
2,500 : $0.69366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
600 V
8 A
1.3 V
80A, 84A
35 mA
35 mA
Single
-40°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-220-3
BTA24-600BWRG
TRIAC ALTERNISTOR 600V 25A TO220
STMicroelectronics
10,518
In Stock
1 : $4.69000
Tube
Tube
Active
Alternistor - Snubberless
600 V
25 A
1.3 V
250A, 260A
50 mA
75 mA
Single
-40°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
BTA24-600CWRG
TRIAC ALTERNISTOR 600V 25A TO220
STMicroelectronics
2,830
In Stock
1 : $4.69000
Tube
Tube
Active
Alternistor - Snubberless
600 V
25 A
1.3 V
250A, 260A
35 mA
50 mA
Single
-40°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
BTA24-800CWRG
TRIAC ALTERNISTOR 800V 25A TO220
STMicroelectronics
4,482
In Stock
1 : $4.76000
Tube
Tube
Active
Alternistor - Snubberless
800 V
25 A
1.3 V
250A, 260A
35 mA
50 mA
Single
-40°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
BTA24-800BWRG
TRIAC ALTERNISTOR 800V 25A TO220
STMicroelectronics
1,054
In Stock
1 : $4.76000
Tube
Tube
Active
Alternistor - Snubberless
800 V
25 A
1.3 V
250A, 260A
50 mA
75 mA
Single
-40°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
T3035H-6G-TR
TRIAC ALTERNISTOR 600V 30A D2PAK
STMicroelectronics
354
In Stock
1 : $5.22000
Cut Tape (CT)
1,000 : $1.74430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
600 V
30 A
1 V
270A, 284A
35 mA
60 mA
Single
-40°C ~ 150°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
D2PAK
T3035H-8G-TR
TRIAC ALTERNISTOR 800V 30A D2PAK
STMicroelectronics
468
In Stock
1 : $5.49000
Cut Tape (CT)
1,000 : $1.84862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
800 V
30 A
1.3 V
283A, 270A
35 mA
60 mA
Single
-40°C ~ 150°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-220AB
T3035H-8I
TRIAC ALTERNSTR 800V 30A TO220AB
STMicroelectronics
14,437
In Stock
1 : $5.67000
Tube
Tube
Active
Alternistor - Snubberless
800 V
30 A
1.3 V
283A, 270A
35 mA
60 mA
Single
-40°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220AB Insulated
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
T2535-800G-TR
TRIAC ALTERNISTOR 800V 25A D2PAK
STMicroelectronics
17,931
In Stock
1 : $7.57000
Cut Tape (CT)
1,000 : $2.68604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
800 V
25 A
1.3 V
250A, 260A
35 mA
50 mA
Single
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
T2550-12G-TR
TRIAC ALTERNSTR 1.2KV 25A D2PAK
STMicroelectronics
33,128
In Stock
1 : $8.17000
Cut Tape (CT)
1,000 : $2.94300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
1.2 kV
25 A
1.3 V
240A, 252A
50 mA
60 mA
Single
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
DPAK
T435-600B-TR
TRIAC ALTERNISTOR 600V 4A DPAK
STMicroelectronics
27,262
In Stock
1 : $2.10000
Cut Tape (CT)
2,500 : $0.54205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
600 V
4 A
1.3 V
30A, 31A
35 mA
35 mA
Single
-40°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
DPAK
T435-600B
TRIAC ALTERNISTOR 600V 4A DPAK
STMicroelectronics
3,069
In Stock
1 : $2.10000
Tube
Tube
Active
Alternistor - Snubberless
600 V
4 A
1.3 V
30A, 31A
35 mA
35 mA
Single
-40°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
D2PAK
T835T-8G-TR
TRIAC ALTERNISTOR 800V 8A D2PAK
STMicroelectronics
5,119
In Stock
1 : $2.13000
Cut Tape (CT)
1,000 : $0.62048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
800 V
8 A
1.3 V
60A, 63A
35 mA
40 mA
Single
-40°C ~ 150°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-220-3
T435-600T
TRIAC ALTERNISTOR 600V 4A TO220
STMicroelectronics
7,691
In Stock
1 : $2.31000
Tube
Tube
Active
Alternistor - Snubberless
600 V
4 A
1.3 V
30A, 31A
35 mA
35 mA
Single
-40°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
BTB10-600BWRG
TRIAC ALTERNISTOR 600V 10A TO220
STMicroelectronics
9,107
In Stock
1 : $2.43000
Tube
Tube
Active
Alternistor - Snubberless
600 V
10 A
1.3 V
100A, 105A
50 mA
50 mA
Single
-40°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
T835-600G-TR
TRIAC ALTERNISTOR 600V 8A D2PAK
STMicroelectronics
15,359
In Stock
1 : $2.52000
Cut Tape (CT)
1,000 : $0.75249
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
600 V
8 A
1.3 V
80A, 84A
35 mA
35 mA
Single
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-220-3
BTB08-600BWRG
TRIAC ALTERNISTOR 600V 8A TO220
STMicroelectronics
1,922
In Stock
1 : $2.52000
Tube
Tube
Active
Alternistor - Snubberless
600 V
8 A
1.3 V
80A, 84A
50 mA
50 mA
Single
-40°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
DPAK
T835-600B
TRIAC ALTERNISTOR 600V 8A DPAK
STMicroelectronics
2,889
In Stock
1 : $2.59000
Tube
Tube
Active
Alternistor - Snubberless
600 V
8 A
1.3 V
80A, 84A
35 mA
35 mA
Single
-40°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-220-3
BTA06-600CWRG
TRIAC ALTERNISTOR 600V 6A TO220
STMicroelectronics
18,331
In Stock
1 : $2.61000
Tube
Tube
Active
Alternistor - Snubberless
600 V
6 A
1.3 V
60A, 63A
35 mA
35 mA
Single
-40°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
BTA12-600CWRG
TRIAC ALTERNISTOR 600V 12A TO220
STMicroelectronics
13,715
In Stock
1 : $2.63000
Tube
Tube
Active
Alternistor - Snubberless
600 V
12 A
1.3 V
120A, 126A
35 mA
35 mA
Single
-40°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
BTB12-600BWRG
TRIAC ALTERNISTOR 600V 12A TO220
STMicroelectronics
893
In Stock
1 : $2.68000
Tube
Tube
Active
Alternistor - Snubberless
600 V
12 A
1.3 V
120A, 126A
50 mA
50 mA
Single
-40°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
DPAK
T835-800B-TR
TRIAC ALTERNISTOR 800V 8A DPAK
STMicroelectronics
489
In Stock
1 : $2.70000
Cut Tape (CT)
2,500 : $0.73005
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
800 V
8 A
1.3 V
80A, 84A
35 mA
35 mA
Single
-40°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-220-3
BTA06-600BWRG
TRIAC ALTERNISTOR 600V 6A TO220
STMicroelectronics
16,375
In Stock
1 : $2.72000
Tube
Tube
Active
Alternistor - Snubberless
600 V
6 A
1.3 V
60A, 63A
50 mA
50 mA
Single
-40°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
BTA08-600BWRG
TRIAC ALTERNISTOR 600V 8A TO220
STMicroelectronics
2,513
In Stock
1 : $2.77000
Tube
Tube
Active
Alternistor - Snubberless
600 V
8 A
1.3 V
80A, 84A
50 mA
50 mA
Single
-40°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
BTA08-600CWRG
TRIAC ALTERNISTOR 600V 8A TO220
STMicroelectronics
4,509
In Stock
1 : $2.84000
Tube
Tube
Active
Alternistor - Snubberless
600 V
8 A
1.3 V
80A, 84A
35 mA
35 mA
Single
-40°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220
Showing
of 219

TRIACs


Thyristors conduct AC (alternating current) in one direction or one half of an AC cycle. A TRIAC (triode AC) conducts current in either direction when its gate is triggered. Other names include bidirectional triode thyristor or bilateral triode thyristor. TRIAC types are snubberless, alternistor, internally triggered, logic gate and standard which are chassis, surface or through-hole mount. Selection is by off state voltage, on state current, hold current and gate trigger voltage.