Toggle Switches

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
SWITCH TOGGLE SPDT 10A 125V
1539A8L12
SWITCH TOGGLE SPDT 10A 125V
APEM Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Panel Mount
SPDT
On-Off-On
10A (AC), 5A (DC)
125 V
12 V
Standard Round
15.00mm
Non-Illuminated
-
-
Quick Connect - 0.187" (4.7mm)
Circular - 12.20mm Dia
M12 x 0.75
-
-
-20°C ~ 55°C
SWITCH TOGGLE SPST 10A 125V
1531A8L12
SWITCH TOGGLE SPST 10A 125V
APEM Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Panel Mount
SPST
On-Off
10A (AC), 5A (DC)
125 V
12 V
Standard Round
15.00mm
Non-Illuminated
-
-
Quick Connect - 0.187" (4.7mm)
Circular - 12.20mm Dia
M12 x 0.75
-
-
-20°C ~ 55°C
SWITCH TOGGLE SPST 10A 125V
1531A2L12
SWITCH TOGGLE SPST 10A 125V
APEM Inc.
0
In Stock
Obsolete
Tray
Obsolete
Panel Mount
SPST
On-Off
10A (AC), 5A (DC)
125 V
12 V
Standard Round
15.00mm
Non-Illuminated
-
-
Solder Lug
Circular - 12.20mm Dia
M12 x 0.75
-
-
-20°C ~ 55°C
Showing
of 3

Toggle Switches


Toggle switches are mechanical devices that make or break electrical connections in a circuit by the closing or opening electrical contacts when the protruding actuator is manually moved (toggled) from one position (throw) to another. Toggle switches are defined by their number of poles and throws. Pole refers to the number of separate circuits that the switch controls. A single-pole, single throw switch controls just one circuit as in a simple on/off switch that connects or disconnects two terminals. Changeover contacts are double throw.