TVS Diodes

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
824012823
824012823
TVS DIODE 3.3VWM 13VC DFN1210-6
Würth Elektronik
5,702
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.62985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
3.3V (Max)
4.5V
13V (Typ)
3A (8/20µs)
-
No
General Purpose
0.18pF @ 1MHz
-55°C ~ 85°C (TA)
Surface Mount
6-XFDFN
DFN1210-6
SOT-23-3
CDSOT23-SM712
TVS DIODE 12VWM 7VWM SOT233
Bourns Inc.
29,047
In Stock
1 : $2.08000
Cut Tape (CT)
3,000 : $0.52440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 14V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-6
82400102
TVS DIODE 5VWM 7.7VC SOT23-6L
Würth Elektronik
13,188
In Stock
1 : $1.53000
Cut Tape (CT)
3,000 : $0.87762
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
7.7V (Typ)
6A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6L
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.