TVS Diodes

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Search Entry

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
AZ4U24-01M
AZ6A21-01M
TVS DIODE 2.1VWM MCSP0603P2YS
Amazing
2,000
Marketplace
Unavailable
Unavailable in your selected currency
*
Strip
Active
Zener
1
-
2.1V (Max)
2.2V
4.4V (Typ)
22A
-
No
Power Line
105pF @ 1MHz
-55°C ~ 125°C (TC)
Surface Mount
MCSP0603P2YS
MCSP0603P2YS
AZC015-04F
AZC015-04F
TVS DIODE 5VWM QFN1616P6E
Amazing
2,950
Marketplace
Unavailable
Unavailable in your selected currency
*
Strip
Active
Zener
4
-
5V (Max)
6V
-
-
-
No
USB
-
-55°C ~ 85°C (TC)
Surface Mount
6-PowerUFDFN
QFN1616P6E
AZ4U24-01M
AZ5A03-01M
TVS DIODE 3.3VWM MCSP0603P2YS
Amazing
2,860
Marketplace
Unavailable
Unavailable in your selected currency
*
Strip
Active
Zener
1
-
3.3V (Max)
3.8V
4.5V (Typ)
36A
-
No
Power Line
60pF @ 1MHz
-55°C ~ 125°C (TC)
Surface Mount
MCSP0603P2YS
MCSP0603P2YS
AZ9412-01H
AZ9523-01H
TVS DIODE 3.3VWM 8VC SOD523
Amazing
2,590
Marketplace
Unavailable
Unavailable in your selected currency
*
Strip
Active
Zener
-
1
3.3V (Max)
4V
8V
4A
-
No
Power Line
15pF @ 1MHz
-55°C ~ 125°C (TC)
Surface Mount
SOD-523
SOD-523
AZ9412-01H
AZ9525-01H
TVS DIODE 5VWM 11VC SOD523
Amazing
3,000
Marketplace
Unavailable
Unavailable in your selected currency
*
Strip
Active
Zener
-
1
5V (Max)
5.6V
11V
-
-
No
Power Line
7.5pF @ 1MHz
-55°C ~ 125°C (TC)
Surface Mount
SOD-523
SOD-523
AZ4U24-01M
AZ9625-01F
TVS DIODE 2.5VWM 5VC DFN1006P2E
Amazing
3,000
Marketplace
Unavailable
Unavailable in your selected currency
*
Strip
Active
Zener
-
1
2.5V (Max)
3.5V
5V
20A
-
No
Power Line
63pF @ 1MHz
-55°C ~ 125°C (TC)
Surface Mount
DFN1006P2E
DFN1006P2E
AZ9412-01H
AZ9412-01H
TVS DIODE 12VWM 20VC SOD523
Amazing
3,000
Marketplace
Unavailable
Unavailable in your selected currency
*
Strip
Active
Zener
1
-
12V (Max)
13.5V
20V (Typ)
-
-
No
Power Line
40pF @ 1MHz
-55°C ~ 125°C (TC)
Surface Mount
SOD-523
SOD-523
AZ9412-01H
AZ9424-01H
TVS DIODE 24VWM 39VC SOD523
Amazing
3,000
Marketplace
Unavailable
Unavailable in your selected currency
*
Strip
Active
Zener
1
-
24V (Max)
26.7V
39V (Typ)
-
-
No
Power Line
60pF @ 1MHz
-55°C ~ 125°C (TC)
Surface Mount
SOD-523
SOD-523
AZ9412-01H
AZ9407-01H
TVS DIODE 7VWM 13.5VC SOD523
Amazing
3,000
Marketplace
Unavailable
Unavailable in your selected currency
*
Strip
Active
Zener
1
-
7V (Max)
8V
13.5V (Typ)
-
-
No
Power Line
60pF @ 1MHz
-55°C ~ 125°C (TC)
Surface Mount
SOD-523
SOD-523
AZ9436-01G
AZ9408-01G
TVS DIODE 8VWM 11.5VC SOD123
Amazing
3,000
Marketplace
Unavailable
Unavailable in your selected currency
*
Strip
Active
Zener
1
-
8V (Max)
9V
11.5V (Typ)
50A
-
No
Power Line
900pF @ 1MHz
-55°C ~ 125°C (TC)
Surface Mount
SOD-123
SOD-123
AZ9436-01G
AZ9436-01G
TVS DIODE 36VWM 47VC SOD123
Amazing
3,000
Marketplace
Unavailable
Unavailable in your selected currency
*
Strip
Active
Zener
1
-
36V (Max)
40V
47V (Typ)
12A
-
No
Power Line
420pF @ 1MHz
-55°C ~ 125°C (TC)
Surface Mount
SOD-123
SOD-123
AZ9436-01G
AZ9412-01G
TVS DIODE 12VWM 16.5VC SOD123
Amazing
3,000
Marketplace
Unavailable
Unavailable in your selected currency
*
Strip
Active
Zener
1
-
12V (Max)
13.5V
16.5V (Typ)
35A
-
No
Power Line
780pF @ 1MHz
-55°C ~ 125°C (TC)
Surface Mount
SOD-123
SOD-123
AZ128S-08F
AZ128S-08F
TVS DIODE 1.5VWM DFN5515P14E
Amazing
3,000
Marketplace
Unavailable
Unavailable in your selected currency
*
Strip
Active
Zener
8
-
1.5V (Max)
5.5V
-
-
-
No
-
-
-55°C ~ 85°C (TC)
Surface Mount
14-PowerUFDFN
DFN5515P14E
Showing
of 13

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.