TVS Diodes

Results: 116
Stocking Options
Environmental Options
Media
Exclude
116Results
Applied FiltersRemove All

Showing
of 116
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SMBJ11CA-HRA
TVS DIODE 553VWM 897VC DO214AA
Littelfuse Inc.
19,675
In Stock
1 : $2.90000
Cut Tape (CT)
3,000 : $0.63648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
553V
617.5V
897V
800mA
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 30.8VWM DO214AA
Littelfuse Inc.
14,960
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $0.32000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30.8V
34.2V
49.9V
12.2A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 28.2VWM 45.7V DO214AA
Littelfuse Inc.
3,478
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $0.32000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28.2V
31.4V
45.7V
13.3A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS 600W ASYM DO214AA AEQ101 T&R
Littelfuse Inc.
2,735
In Stock
1 : $2.01000
Cut Tape (CT)
3,000 : $0.41402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
20V
22.2V
32.4V
18.6A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS 600W ASYM DO214AA AEQ101 T&R
Littelfuse Inc.
2,034
In Stock
1 : $2.01000
Cut Tape (CT)
3,000 : $0.41402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
24.6A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS 600W ASYM DO214AA AEQ101 T&R
Littelfuse Inc.
879
In Stock
1 : $2.01000
Cut Tape (CT)
3,000 : $0.41402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
18V
20V
29.2V
20.6A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 468VWM 760VC DO214AA
Littelfuse Inc.
2,980
In Stock
1 : $2.83000
Cut Tape (CT)
3,000 : $0.61485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
468V
522.5V
760V
800mA
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 511VWM 828VC DO214AA
Littelfuse Inc.
4,393
In Stock
1 : $2.90000
Cut Tape (CT)
3,000 : $0.63648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
511V
570V
828V
800mA
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 70.1VWM 113V DO214AA
Littelfuse Inc.
2,847
In Stock
1 : $1.35000
Cut Tape (CT)
3,000 : $0.35556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
70.1V
77.9V
113V
5.4A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 13.6VWM 22.5V DO214AA
Littelfuse Inc.
2,550
In Stock
1 : $1.35000
Cut Tape (CT)
3,000 : $0.32000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
13.6V
15.2V
22.5V
27.1A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 18.8VWM 30.6V DO214AA
Littelfuse Inc.
2,337
In Stock
1 : $1.35000
Cut Tape (CT)
3,000 : $0.32000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
18.8V
20.9V
30.6V
19.9A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 30.8VWM DO214AA
Littelfuse Inc.
25,591
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $0.32000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30.8V
34.2V
49.9V
12.2A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 33.3VWM 53.9V DO214AA
Littelfuse Inc.
17,798
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $0.32000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33.3V
37.1V
53.9V
11.3A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 53VWM 85VC DO214AA
Littelfuse Inc.
9,487
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $0.32000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
53V
58.9V
85V
7.2A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 13.6VWM 22.5V DO214AA
Littelfuse Inc.
8,359
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $0.32000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
13.6V
15.2V
22.5V
27.1A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 12.8VWM 21.2V DO214AA
Littelfuse Inc.
7,639
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $0.32000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12.8V
14.3V
21.2V
28.8A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 15.3VWM 25.5V DO214AA
Littelfuse Inc.
7,411
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $0.32000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15.3V
17.1V
25.5V
24.2A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 23.1VWM 37.5V DO214AA
Littelfuse Inc.
5,800
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $0.32000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
23.1V
25.7V
37.5V
16.3A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 28.2VWM 45.7V DO214AA
Littelfuse Inc.
5,774
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $0.32000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28.2V
31.4V
45.7V
13.3A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 36.8VWM 59.3V DO214AA
Littelfuse Inc.
5,163
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $0.32000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36.8V
40.9V
59.3V
10.3A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 23.1VWM 37.5V DO214AA
Littelfuse Inc.
3,135
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $0.32000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
23.1V
25.7V
37.5V
16.3A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 36.8VWM 59.3V DO214AA
Littelfuse Inc.
3,100
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $0.32000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36.8V
40.9V
59.3V
10.3A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 20.5VWM 33.2V DO214AA
Littelfuse Inc.
3,040
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $0.32000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
20.5V
22.8V
33.2V
18.4A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 40.2VWM 64.8V DO214AA
Littelfuse Inc.
3,014
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $0.32000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
40.2V
44.7V
64.8V
9.4A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 18.8VWM 30.6V DO214AA
Littelfuse Inc.
2,998
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $0.32000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
18.8V
20.9V
30.6V
19.9A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 116

TVS Diodes


A TVS diode (transient voltage suppressor) is a semiconductor protection diode designed to clamp damaging voltage spikes before they reach sensitive electronics. Under normal operation, the device remains in a non-conductive state up to its reverse standoff voltage (VRWM). When a transient event such as an ESD event, inductive load switching surge, or lightning-induced overvoltage exceeds the breakdown voltage (VBR), the TVS diode rapidly enters conduction and limits the voltage to a defined clamping voltage. This extremely fast response, typically faster than traditional Zener diodes, varistors, or thyristors, makes TVS devices ideal for protecting MOSFETs, ICs, rectifiers, and signal lines from electrostatic discharge and surge current events. Available in unidirectional and bidirectional versions, TVS diodes are commonly used across power rails, in parallel with signal lines, or at circuit interfaces exposed to external connections.