onsemi TVS Diodes

Results: 1,699
Stocking Options
Environmental Options
Media
Exclude
1,699Results
Applied FiltersRemove All

Showing
of 1,699
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-923
ESD9B5.0ST5G
TVS DIODE 5VWM SOD923
onsemi
844,047
In Stock
1 : $0.18000
Cut Tape (CT)
8,000 : $0.02664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
-
-
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
NSR0140P2T5G
ESD9X5.0ST5G
TVS DIODE 5VWM 12.3VC SOD923
onsemi
236,586
In Stock
1 : $0.20000
Cut Tape (CT)
8,000 : $0.02664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
12.3V
8.7A (8/20µs)
107W
No
General Purpose
65pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOD-923
ESD9B3.3ST5G
TVS DIODE 3.3VWM 11.5VC SOD923
onsemi
125,679
In Stock
1 : $0.28000
Cut Tape (CT)
8,000 : $0.03974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5V
11.5V
2A (8/20µs)
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SC-76, SOD-523
ESD5B5.0ST1G
TVS DIODE 5VWM SOD523
onsemi
42,636
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.08433
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
-
-
50W
No
General Purpose
32pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
NSR0140P2T5G
ESD9X3.3ST5G
TVS DIODE 3.3VWM 10.4VC SOD923
onsemi
89,602
In Stock
1 : $0.30000
Cut Tape (CT)
8,000 : $0.04973
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
10.4V
9.8A (8/20µs)
102W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOD-923
ESD9C3.3ST5G
TVS DIODE 3.3VWM SOD923
onsemi
57,342
In Stock
1 : $0.36000
Cut Tape (CT)
8,000 : $0.05862
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
-
-
-
No
-
12.8pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SC-76, SOD-323
ESD7351HT1G
TVS DIODE 3.3VWM SOD323
onsemi
16,214
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.12078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
-
-
-
No
RF Antenna
0.43pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOT 23-3
SZNUP2105LT1G
TVS DIODE 24VWM 44VC SOT233
onsemi
2,007
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.15144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Min)
26.2V
44V
8A (8/20µs)
350W
No
-
30pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOD-923
ESD9L5.0ST5G
TVS DIODE 5VWM 9.8VC SOD923
onsemi
385,869
In Stock
1 : $0.39000
Cut Tape (CT)
8,000 : $0.08526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
5.4V
9.8V
1A (8/20µs)
-
No
General Purpose
0.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOD-923
ESD9101P2T5G
TVS DIODE 5VWM 7VC SOD923
onsemi
17,628
In Stock
1 : $0.39000
Cut Tape (CT)
8,000 : $0.07305
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
5.3V
7V (Typ)
16A
-
No
General Purpose
0.36pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOT-363
SMF05CT1G
TVS DIODE 5VWM 12.5VC SC88
onsemi
37,924
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.15986
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
5V (Max)
6.2V
12.5V
8A (8/20µs)
100W
No
General Purpose
80pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
NTGS4141NT1G
NUP4114HMR6T1G
TVS DIODE 5.5VWM 10VC 6TSOP
onsemi
55,144
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.30639
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
5.5V
10V
8A (8/20µs)
-
Yes
Ethernet, HDMI
0.6pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
2 DFN
ESD8472MUT5G
TVS DIODE 5.3VWM 14VC 2X3DFN
onsemi
281,734
In Stock
1 : $0.48000
Cut Tape (CT)
10,000 : $0.08155
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.3V (Max)
7V
14V
3A (8/20µs)
-
No
RF Antenna
0.2pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
2-X3DFN (0.6x0.3) (0201)
SC-74
SMS12T1G
TVS DIODE 12VWM 23VC SC74
onsemi
95,342
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.18472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
12V
13.3V
23V
15A (8/20µs)
350W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-74, SOT-457
SC-74
SC-76, SOD-323
SD12T1G
TVS DIODE 12VWM 19VC SOD323
onsemi
358,942
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.10124
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19V
15A (8/20µs)
350W
No
-
150pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD-923
SZESD9101P2T5G
TVS DIODE 5VWM 7VC SOD923
onsemi
91,095
In Stock
1 : $0.50000
Cut Tape (CT)
8,000 : $0.11545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
5.3V
7V (Typ)
16A
-
No
-
0.36pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-923
SOD-923
SZESD7462N2T5G
SZESD7410N2T5G
TVS DIODE 8VWM 20VC 2X2DFN
onsemi
33,042
In Stock
1 : $0.50000
Cut Tape (CT)
8,000 : $0.14476
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
8V (Max)
10V
20V (Typ)
16A
-
No
-
0.4pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
2-XDFN
2-X2DFN (1x0.6)
MMBT2222AWT1G
DF3A6.8FUT1G
TVS DIODE 5VWM 16VC SC703
onsemi
99,807
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.12256
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V
6.4V
16V
9.37A (8/20µs)
150W
No
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
SOT 23-3
SM05T1G
TVS DIODE 5VWM 9.8VC SOT233
onsemi
14,355
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.07704
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V
6.2V
9.8V
17A (8/20µs)
300W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
2 DFN
ESD8011MUT5G
TVS DIODE 5.5VWM 19VC 2X3DFN
onsemi
8,566
In Stock
1 : $0.52000
Cut Tape (CT)
10,000 : $0.13322
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6.5V
19V
3.6A (8/20µs)
34W
No
General Purpose
0.1pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
2-X3DFN (0.6x0.3) (0201)
SC-74
NUP4301MR6T1G
TVS DIODE SC74
onsemi
1,982
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.11190
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
-
70V
-
-
-
No
General Purpose
1.6pF @ 1MHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SC-74, SOT-457
SC-74
2 DFN
ESDL2012MX4T5G
TVS DIODE 1VWM 5.2VC 2DFN
onsemi
36,529
In Stock
1 : $0.53000
Cut Tape (CT)
10,000 : $0.08526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
1V (Max)
1.4V
5.2V
8A
-
No
USB
0.18pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
2-DFN (0.6x0.3)
SC-74
MMQA5V6T1G
TVS DIODE 3VWM 8VC SC74
onsemi
9,196
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.10480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3V (Max)
5.32V
8V
3A (8/20µs)
150W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-74, SOT-457
SC-74
SOD-523
ESD8351XV2T1G
TVS DIODE 3.3VWM 11.2VC SOD523
onsemi
50,193
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.11342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5.5V
11.2V
5A (8/20µs)
-
No
General Purpose
0.4pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
10-UFDFN
ESD7004MUTAG
TVS DIODE 5VWM 10VC 10UDFN
onsemi
34,291
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.16741
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5V
5.5V
10V
1A (8/20µs)
-
No
HDMI, USB
0.4pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN
10-UDFN (2.5x1)
Showing
of 1,699

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.