SMB TVS Diodes

Results: 1,563
Stocking Options
Environmental Options
Media
Exclude
1,563Results
Applied FiltersRemove All

Showing
of 1,563
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA
TVS DIODE 12VWM 19.9VC SMB
Diodes Incorporated
63,123
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.21031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
30.2A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
TVS DIODE 30VWM 48.4VC SMB
Diodes Incorporated
21,727
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.21031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
12.4A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
TVS DIODE 58VWM 93.6VC SMB
Diodes Incorporated
104,590
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.21381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
58V
64.4V
93.6V
6.4A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
TVS DIODE 36VWM 58.1VC SMB
Diodes Incorporated
2,166
In Stock
1 : $1.02000
Cut Tape (CT)
3,000 : $0.22684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V
40V
58.1V
10.3A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
TVS DIODE 5VWM 9.2VC SMB
Diodes Incorporated
91,200
In Stock
1 : $1.10000
Cut Tape (CT)
3,000 : $0.24768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
9.2V
65.2A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
TVS DIODE 30VWM 48.4VC SMB
Diodes Incorporated
69,123
In Stock
1 : $1.10000
Cut Tape (CT)
3,000 : $0.24768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
48.4V
12.4A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
TVS DIODE 51VWM 82.4VC SMB
Diodes Incorporated
51,348
In Stock
1 : $1.10000
Cut Tape (CT)
3,000 : $0.24484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
51V
56.7V
82.4V
7.3A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
TVS DIODE 58VWM 93.6VC SMB
Diodes Incorporated
22,834
In Stock
1 : $1.10000
Cut Tape (CT)
3,000 : $0.24768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
58V
64.4V
93.6V
6.4A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
TVS DIODE 36VWM 58.1VC SMB
Diodes Incorporated
11,842
In Stock
1 : $1.10000
Cut Tape (CT)
3,000 : $0.24768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
10.3A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
TVS DIODE 12VWM 19.9VC SMB
Diodes Incorporated
48,371
In Stock
1 : $1.13000
Cut Tape (CT)
3,000 : $0.25361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
19.9V
30.2A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
TVS DIODE 5VWM 9.2VC SMB
STMicroelectronics
11,837
In Stock
1 : $1.21000
Cut Tape (CT)
2,500 : $0.25866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
68A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
TVS DIODE 30VWM 48.4VC SMB
Diodes Incorporated
16,034
In Stock
171,000
Factory
1 : $1.42000
Cut Tape (CT)
3,000 : $0.33050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
48.4V
12.4A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
TVS DIODE 33VWM 53.3VC SMB
Diodes Incorporated
8,838
In Stock
1 : $1.42000
Cut Tape (CT)
3,000 : $0.33050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33V
36.7V
53.3V
11.3A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
TVS DIODE 5VWM 9.2VC SMB
Littelfuse Inc.
39,459
In Stock
1 : $1.55000
Cut Tape (CT)
2,500 : $0.31478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
65.2A
600W
No
-
2700pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
TVS DIODE 36.8VWM 59.3VC SMB
Littelfuse Inc.
11,504
In Stock
1 : $1.57000
Cut Tape (CT)
2,500 : $0.31638
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36.8V
40.9V
59.3V
10.1A
600W
No
-
240pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
TVS DIODE 3.3VWM 10.3VC SMB
STMicroelectronics
36,358
In Stock
1 : $2.30000
Cut Tape (CT)
2,500 : $0.59068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
4.1V
10.3V
200A (8/20µs)
600W
No
General Purpose
5200pF @ 1MHz
-25°C ~ 175°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
TVS DIODE 6.5VWM 11.2VC SMB
Diodes Incorporated
33,459
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.19411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6.5V
7.22V
11.2V
53.6A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
TVS DIODE 48VWM 77.4VC SMB
Diodes Incorporated
1,914
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.19411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
48V
53.3V
77.4V
7.7A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
TVS DIODE 26VWM 42.1VC SMB
Diodes Incorporated
44,972
In Stock
504,000
Factory
1 : $0.95000
Cut Tape (CT)
3,000 : $0.21031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
26V
28.9V
42.1V
14.2A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
TVS DIODE 5.8VWM 10.5VC SMB
STMicroelectronics
30,679
In Stock
1 : $0.95000
Cut Tape (CT)
2,500 : $0.21507
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.8V
6.45V
10.5V
57A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
TVS DIODE 9VWM 15.4VC SMB
Diodes Incorporated
149,472
In Stock
195,000
Factory
1 : $0.97000
Cut Tape (CT)
3,000 : $0.21381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
9V
10V
15.4V
39A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
TVS DIODE 16VWM 26VC SMB
Diodes Incorporated
95,985
In Stock
12,000
Factory
1 : $0.97000
Cut Tape (CT)
3,000 : $0.21381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
16V
17.8V
26V
23.1A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
TVS DIODE 18VWM 29.2VC SMB
Diodes Incorporated
78,045
In Stock
288,000
Factory
1 : $0.97000
Cut Tape (CT)
3,000 : $0.21381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
18V
20V
29.2V
20.5A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
TVS DIODE 120VWM 193VC SMB
Diodes Incorporated
71,985
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.21381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
120V
133V
193V
3.1A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
TVS DIODE 150VWM 243VC SMB
Diodes Incorporated
31,079
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.21381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
150V
167V
243V
2.5A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
Showing
of 1,563

TVS Diodes


A TVS diode (transient voltage suppressor) is a semiconductor protection diode designed to clamp damaging voltage spikes before they reach sensitive electronics. Under normal operation, the device remains in a non-conductive state up to its reverse standoff voltage (VRWM). When a transient event such as an ESD event, inductive load switching surge, or lightning-induced overvoltage exceeds the breakdown voltage (VBR), the TVS diode rapidly enters conduction and limits the voltage to a defined clamping voltage. This extremely fast response, typically faster than traditional Zener diodes, varistors, or thyristors, makes TVS devices ideal for protecting MOSFETs, ICs, rectifiers, and signal lines from electrostatic discharge and surge current events. Available in unidirectional and bidirectional versions, TVS diodes are commonly used across power rails, in parallel with signal lines, or at circuit interfaces exposed to external connections.