- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,282 In Stock | 1 : $3.13000 Cut Tape (CT) 2,500 : $1.44522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Half Bridge) | GaNFET (Gallium Nitride) | 100V | 1.7A | 70mOhm @ 2A, 5V | 2.5V @ 600µA | 0.73nC @ 5V | 75pF @ 50V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
15,225 In Stock | 1 : $4.08000 Cut Tape (CT) 2,500 : $1.88395 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) Common Source | GaNFET (Gallium Nitride) | 120V | 3.4A | 60mOhm @ 4A, 5V | 2.5V @ 700µA | 0.8nC @ 5V | 80pF @ 60V | - | -40°C ~ 150°C (TJ) | - | Die | Die | |||
1,560 In Stock | 1 : $13.78000 Cut Tape (CT) 500 : $8.97636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Half Bridge) | GaNFET (Gallium Nitride) | 60V | 23A | 4.4mOhm @ 20A, 5V | 2.5V @ 7mA | 6.8nC @ 5V | 830pF @ 30V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
30 In Stock | 1 : $1,222.33000 Tray | - | Tray | Active | 2 N-Channel (Half Bridge) | Silicon Carbide (SiC) | 1200V (1.2kV) | 300A (Tc) | - | 4V @ 68mA | - | 35000pF @ 10V | 1875W | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
6,000 In Stock | 1 : $0.81000 Cut Tape (CT) 3,000 : $0.15140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | Logic Level Gate, 0.9V Drive | 50V | 200mA | 2.2Ohm @ 200mA, 4.5V | 800mV @ 1mA | - | 26pF @ 10V | 120mW | 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | UMT6 | ||
15,156 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.12869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | Logic Level Gate, 1.5V Drive | 20V | 250mA (Ta) | 2.2Ohm @ 100mA, 4.5V | 1V @ 1mA | - | 12pF @ 10V | 300mW | 150°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | US6 | ||
0 In Stock | 1 : $0.81000 Cut Tape (CT) 4,000 : $0.17885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 2 N-Channel (Dual) | Logic Level Gate | 20V | 800mA | 380mOhm @ 500mA, 4.5V | 950mV @ 250µA | 0.68nC @ 4.5V | 83pF @ 10V | 500mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-666 | |||
272,307 In Stock | 1 : $0.74000 Cut Tape (CT) 3,000 : $0.21162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | Logic Level Gate | 20V | 880mA | 400mOhm @ 880mA, 2.5V | 750mV @ 1.6µA | 0.26nC @ 2.5V | 78pF @ 10V | 500mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-VSSOP, SC-88, SOT-363 | PG-SOT363-PO | |||
145,153 In Stock 730,000 Factory | 1 : $0.79000 Cut Tape (CT) 10,000 : $0.24388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N and P-Channel | Logic Level Gate | 30V | 220mA, 200mA | 1.5Ohm @ 100mA, 4.5V | 1V @ 250µA | 0.38nC @ 4.5V | 22.6pF @ 15V | 350mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-963 | SOT-963 | ||
19,290 In Stock | 1 : $0.86000 Cut Tape (CT) 3,000 : $0.24607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | Standard | 12V | 5.6A | 29mOhm @ 5A, 4.5V | 1V @ 250µA | 19.6nC @ 8V | 914pF @ 6V | 1.4W | -55°C ~ 150°C (TJ) | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 (Type B) | ||
53,280 In Stock | 1 : $0.79000 Cut Tape (CT) 3,000 : $0.27721 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | Logic Level Gate | 20V | 540mA | 550mOhm @ 540mA, 4.5V | 1V @ 250µA | - | 150pF @ 16V | 225mW | -65°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-26 | ||
0 In Stock | 1 : $0.79000 Cut Tape (CT) 3,000 : $0.27721 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 P-Channel (Dual) | Logic Level Gate | 20V | 2A | 150mOhm @ 2A, 4.5V | 1V @ 250µA | - | 320pF @ 16V | 600mW | -65°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-26 | ||
37,086 In Stock | 1 : $0.88000 Cut Tape (CT) 2,500 : $0.30801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N and P-Channel | Logic Level Gate | 30V | 6.5A, 4.2A | 20mOhm @ 7.4A, 10V | 2V @ 250µA | 9.8nC @ 10V | 501pF @ 15V | 1.2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
83,784 In Stock | 1 : $0.88000 Cut Tape (CT) 3,000 : $0.30802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) Common Drain | Logic Level Gate | 20V | 6.5A | 24mOhm @ 6.5A, 4.5V | 900mV @ 250µA | 8.8nC @ 4.5V | 143pF @ 10V | 850mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-26 | ||
51,449 In Stock | 1 : $0.96000 Cut Tape (CT) 3,000 : $0.33881 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) Common Drain | Logic Level Gate | 20V | 4.2A | 28mOhm @ 8.2A, 4.5V | 900mV @ 250µA | 8.3nC @ 4.5V | 856pF @ 10V | 980mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-26 | ||
55,818 In Stock | 1 : $0.95000 Cut Tape (CT) 3,000 : $0.34535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 P-Channel (Dual) | Logic Level Gate | 20V | 830mA | 500mOhm @ 830mA, 4.5V | 1V @ 250µA | 3.1nC @ 4.5V | 135pF @ 10V | 446mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563F | |||
7,441 In Stock | 1 : $1.00000 Cut Tape (CT) 4,000 : $0.35202 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 P-Channel (Dual) | Standard | 30V | 8A | 21mOhm @ 8A, 10V | 2.5V @ 250µA | 78nC @ 10V | 2.675nF @ 25V | 1.4W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
345,352 In Stock | 1 : $1.14000 Cut Tape (CT) 8,000 : $0.41038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | Logic Level Gate | 20V | 220mA | 1.5Ohm @ 100mA, 4.5V | 1V @ 250µA | - | 12.5pF @ 15V | 125mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-963 | SOT-963 | ||
68,285 In Stock | 1 : $1.22000 Cut Tape (CT) 2,500 : $0.43122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | Logic Level Gate | 30V | 6.8A | 24mOhm @ 7A, 10V | 3V @ 250µA | 12.9nC @ 10V | 608pF @ 15V | 1.8W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
6,000 In Stock | 1 : $1.22000 Cut Tape (CT) 3,000 : $0.43415 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N and P-Channel | Standard | 30V, 20V | 1.5A, 1A | 240mOhm @ 1.5A, 4.5V | 1.5V @ 1mA | 2.2nC @ 4.5V | 80pF @ 10V | 1W | 150°C (TJ) | Surface Mount | 6-SMD, Flat Leads | TUMT6 | ||
13,618 In Stock | 1 : $1.17000 Cut Tape (CT) 2,500 : $0.49529 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | Logic Level Gate | 20V | 6.5A | 30mOhm @ 6.5A, 4.5V | 1.5V @ 250µA | 9nC @ 4.5V | 650pF @ 10V | 900mW | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
47,864 In Stock | 1 : $1.38000 Cut Tape (CT) 3,000 : $0.53237 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | Logic Level Gate | 30V | 11A | 9.6mOhm @ 11A, 10V | 2.6V @ 250µA | 22nC @ 10V | 1300pF @ 15V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,298 In Stock | 1 : $1.34000 Cut Tape (CT) 4,000 : $0.59461 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | Logic Level Gate | 30V | 2.4A | 135mOhm @ 1.7A, 10V | 1V @ 250µA | 12nC @ 10V | 210pF @ 25V | 1.25W | -55°C ~ 150°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Micro8™ | |||
84 In Stock | 1 : $1.58000 Cut Tape (CT) 2,500 : $0.67061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | Logic Level Gate | 40V | 4.8A | 34mOhm @ 6A, 10V | 3V @ 250µA | 18nC @ 10V | 453pF @ 20V | 1.8W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
4,063 In Stock | 1 : $1.63000 Cut Tape (CT) 2,500 : $0.69551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N and 2 P-Channel (Half Bridge) | Logic Level Gate | 40V | 4.5A, 3.7A | 45mOhm @ 3.9A, 10V | 3V @ 250µA | 12.5nC @ 10V | 574pF @ 20V | 1.5W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |