- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
301,108 In Stock | 1 : $1.45000 Cut Tape (CT) 2,500 : $0.55707 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 1.7A (Ta) | 5V | 65mOhm @ 1A, 5V | 2.5V @ 600µA | 0.91 nC @ 5 V | +6V, -4V | 90 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
71,468 In Stock | 1 : $2.00000 Cut Tape (CT) 2,500 : $0.84786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 15 V | 3.4A (Ta) | 5V | 30mOhm @ 1.5A, 5V | 2.5V @ 1mA | 0.93 nC @ 5 V | - | 105 pF @ 6 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
282,989 In Stock | 1 : $2.00000 Cut Tape (CT) 2,500 : $0.84786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 500mA (Ta) | 5V | 3.3Ohm @ 50mA, 5V | 2.5V @ 20µA | 0.044 nC @ 5 V | +6V, -4V | 8.4 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
374,813 In Stock | 1 : $2.31000 Cut Tape (CT) 2,500 : $0.98034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 1.7A (Ta) | 5V | 550mOhm @ 100mA, 5V | 2.5V @ 80µA | 0.12 nC @ 5 V | +6V, -4V | 14 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
96,927 In Stock | 1 : $2.84000 Cut Tape (CT) 2,500 : $1.31618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 8.2A (Ta) | 5V | 13.5mOhm @ 11A, 5V | 2.5V @ 3mA | 4.5 nC @ 5 V | +6V, -4V | 575 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | ||
49,007 In Stock | 1 : $3.85000 Cut Tape (CT) 2,500 : $1.78072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 6A (Ta) | 5V | 30mOhm @ 6A, 5V | 2.5V @ 1.2mA | 2.2 nC @ 5 V | +6V, -4V | 220 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die Outline (5-Solder Bar) | Die | |||
27,714 In Stock | 1 : $3.85000 Cut Tape (CT) 2,500 : $1.78072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 4A (Ta) | 5V | 160mOhm @ 500mA, 5V | 2.5V @ 250µA | 0.48 nC @ 5 V | +6V, -4V | 55 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
13,318 In Stock | 1 : $3.18000 Cut Tape (CT) 2,500 : $1.68438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 3A (Ta) | 5V | 43mOhm @ 1A, 5V | 2.5V @ 1mA | 4.3 nC @ 5 V | +6V, -4V | 573 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
40,822 In Stock | 1 : $4.52000 Cut Tape (CT) 2,500 : $2.09041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 16A (Ta) | 5V | 7mOhm @ 16A, 5V | 2.5V @ 5mA | 6.5 nC @ 5 V | +6V, -4V | 685 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
28,869 In Stock | 1 : $4.52000 Cut Tape (CT) 2,500 : $2.09041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 29A (Ta) | 5V | 6mOhm @ 16A, 5V | 2.5V @ 4mA | 7.4 nC @ 5 V | +6V, -4V | 851 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
16,210 In Stock | 1 : $4.58000 Cut Tape (CT) 2,500 : $2.11622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 29A (Ta) | 5V | 3.6mOhm @ 15A, 5V | 2.5V @ 7mA | 8.5 nC @ 5 V | +6V, -4V | 1111 pF @ 20 V | Standard | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
191,549 In Stock | 1 : $5.14000 Cut Tape (CT) 2,500 : $2.37429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 18A (Ta) | 5V | 13.5mOhm @ 11A, 5V | 2.5V @ 3mA | 4 nC @ 5 V | +6V, -4V | 407 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
12,480 In Stock | 1 : $5.61000 Cut Tape (CT) 2,500 : $2.89044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 65 V | 2A (Ta) | 5V | 530mOhm @ 500mA, 5V | 2.5V @ 250µA | - | +6V, -4V | 21 pF @ 32.5 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
12,104 In Stock | 1 : $5.82000 Cut Tape (CT) 2,500 : $2.99367 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 14A (Ta) | 5V | 22mOhm @ 14A, 5V | 2.5V @ 2mA | 5.9 nC @ 5 V | +6V, -4V | 600 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | ||
30,655 In Stock | 1 : $8.17000 Cut Tape (CT) 2,500 : $4.20662 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 48A (Ta) | 5V | 3.8mOhm @ 25A, 5V | 2.5V @ 9mA | 14.8 nC @ 5 V | +6V, -4V | 1895 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
21,936 In Stock | 1 : $8.33000 Cut Tape (CT) 2,500 : $4.28404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 53A (Ta) | 5V | 4mOhm @ 33A, 5V | 2.5V @ 9mA | 8.7 nC @ 5 V | +6V, -4V | 1180 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
39,960 In Stock | 1 : $8.17000 Cut Tape (CT) 1,000 : $4.31880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 60A (Ta) | 5V | 3.2mOhm @ 25A, 5V | 2.5V @ 7mA | 16.3 nC @ 5 V | +6V, -4V | 2703 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | ||
80,675 In Stock | 1 : $8.48000 Cut Tape (CT) 2,500 : $4.36147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 36A (Ta) | 5V | 7mOhm @ 25A, 5V | 2.5V @ 5mA | 9 nC @ 5 V | +6V, -4V | 900 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die Outline (11-Solder Bar) | Die | |||
40,912 In Stock | 1 : $11.08000 Cut Tape (CT) 2,500 : $5.70346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 32A (Ta) | 5V | 8mOhm @ 20A, 5V | 2.5V @ 6mA | 17.7 nC @ 5 V | +6V, -4V | 1790 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | ||
11,409 In Stock | 1 : $11.84000 Cut Tape (CT) 2,500 : $6.09057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 22A (Ta) | 5V | 25mOhm @ 12A, 5V | 2.5V @ 3mA | 5.3 nC @ 5 V | +6V, -4V | 540 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die Outline (7-Solder Bar) | Die | |||
109,500 In Stock | 1 : $11.03000 Cut Tape (CT) 500 : $6.91160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 90A (Ta) | 5V | 2.2mOhm @ 29A, 5V | 2.5V @ 13mA | 19 nC @ 5 V | +6V, -4V | 1940 pF @ 40 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
800 In Stock | 1 : $9.98000 Cut Tape (CT) 400 : $6.96743 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 4A (Tc) | 18V | 1.5Ohm @ 1.1A, 18V | 4V @ 410µA | 14 nC @ 18 V | +22V, -6V | 184 pF @ 800 V | - | 44W (Tc) | 175°C (TJ) | Surface Mount | TO-268 | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | ||
18,813 In Stock | 1 : $11.36000 Cut Tape (CT) 500 : $7.39230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 60 V | 31A (Ta) | - | 2.6mOhm @ 30A, 5V | 2.5V @ 15mA | 17 nC @ 5 V | - | 1800 pF @ 300 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
12,205 In Stock | 1 : $13.61000 Cut Tape (CT) 1,000 : $7.79387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 90A (Ta) | 5V | 2.5mOhm @ 29A, 5V | 2.5V @ 14mA | 15 nC @ 5 V | +6V, -4V | 1650 pF @ 40 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
15,542 In Stock | 1 : $11.53000 Cut Tape (CT) 500 : $7.50964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 48A (Ta) | 5V | 3.2mOhm @ 30A, 5V | 2.5V @ 12mA | 13 nC @ 5 V | +6V, -4V | 1410 pF @ 40 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die |