Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,917 In Stock | 1 : $5.39000 Cut Tape (CT) 1,000 : $2.78398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 40 A | 60 A | 2.05V @ 15V, 20A | 166 W | 770µJ | Standard | 120 nC | 18ns/199ns | 400V, 20A, 12Ohm, 15V | 41 ns | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | |||
14,731 In Stock | 1 : $5.16000 Tube | Tube | Active | - | 600 V | 40 A | 60 A | 2.5V @ 15V, 12A | 130 W | 85µJ (on), 189µJ (off) | Standard | 53 nC | 25ns/97ns | 390V, 12A, 10Ohm, 15V | 31 ns | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
9,141 In Stock | 1 : $5.49000 Tube | Tube | Active | Trench | 650 V | 55 A | 90 A | 2.1V @ 15V, 30A | 188 W | 280µJ (on), 100µJ (off) | Standard | 70 nC | 19ns/177ns | 400V, 15A, 23Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | PG-TO220-3 | |||
1,349 In Stock | 1 : $5.56000 Tube | Tube | Active | Trench Field Stop | 600 V | 40 A | 60 A | 2.05V @ 15V, 20A | 166 W | 770µJ | Standard | 120 nC | 18ns/199ns | 400V, 20A, 12Ohm, 15V | 41 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | PG-TO220-3-1 | |||
1,472 In Stock | 1 : $11.24000 Cut Tape (CT) 1,000 : $5.80881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench | 600 V | 100 A | 150 A | 2V @ 15V, 50A | 333 W | 2.6mJ | Standard | 310 nC | 26ns/299ns | 400V, 50A, 7Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | |||
687 In Stock | 1 : $5.90000 Tube | Tube | Active | - | 600 V | 42 A | 60 A | 2.5V @ 15V, 12A | 140 W | 85µJ (on), 189µJ (off) | Standard | 53 nC | 25ns/97ns | 390V, 12A, 10Ohm, 15V | 31 ns | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 Long Leads | |||
2,627 In Stock | 1 : $6.00000 Tube | Tube | Active | Trench Field Stop | 600 V | 60 A | 120 A | 2.4V @ 15V, 30A | 187 W | 1.38mJ | Standard | 165 nC | 21ns/207ns | 400V, 30A, 10.5Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
733 In Stock | 1 : $6.81000 Tube | Tube | Active | - | 1200 V | 40 A | 60 A | 1.75V @ 15V, 20A | 288 W | 750µJ (off) | Standard | 170 nC | -/260ns | 600V, 20A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
2,129 In Stock | 1 : $9.00000 Tube | Tube | Active | Trench Field Stop | 600 V | 60 A | 90 A | 2.05V @ 15V, 30A | 187 W | 1.46mJ | Standard | 167 nC | 23ns/254ns | 400V, 30A, 10.6Ohm, 15V | 143 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
4,060 In Stock | 1 : $9.98000 Tube | Tube | Active | Trench Field Stop | 1600 V | 60 A | 90 A | 2.15V @ 15V, 30A | 263 W | 2mJ (off) | Standard | 205 nC | -/290ns | 600V, 30A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
3,416 In Stock | 1 : $10.65000 Tube | Tube | Active | Trench Field Stop | 1200 V | 50 A | 100 A | 2.4V @ 15V, 25A | 326 W | 2.65mJ | Standard | 115 nC | 27ns/277ns | 600V, 25A, 23Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
821 In Stock | 1 : $12.03000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 150 A | 225 A | 2.1V @ 15V, 75A | 455 W | 2.4mJ (on), 720µJ (off) | Standard | 123 nC | 28ns/80ns | 400V, 75A, 3Ohm, 15V | 43.4 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
1,839 In Stock | 1 : $12.36000 Tube | Tube | Active | NPT | 1200 V | 54 A | 75 A | 3.7V @ 15V, 25A | 347 W | 930µJ (on), 720µJ (off) | Standard | 170 nC | 14ns/150ns | 800V, 25A, 5Ohm, 15V | - | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 [B] | |||
4,510 In Stock | 1 : $12.58000 Tube | Tube | Not For New Designs | Trench Field Stop | 1200 V | 80 A | 160 A | 2.4V @ 15V, 40A | 483 W | 3.16mJ | Standard | 185 nC | 30ns/290ns | 600V, 40A, 12Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
351 In Stock | 1 : $14.94000 Tube | Tube | Active | PT | 1200 V | 60 A | 150 A | 3.5V @ 15V, 30A | 300 W | 3.47mJ (on), 2.16mJ (off) | Standard | 87 nC | 16ns/127ns | 960V, 30A, 5Ohm, 15V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | TO-263AA | |||
2,279 In Stock | 1 : $16.34000 Tube | Tube | Not For New Designs | Trench Field Stop | 1200 V | 80 A | 160 A | 2.4V @ 15V, 40A | 483 W | 4.4mJ | Standard | 185 nC | 30ns/290ns | 600V, 40A, 12Ohm, 15V | 355 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
2,355 In Stock | 1 : $16.42000 Tube | Tube | Not For New Designs | Trench | 1200 V | 75 A | 160 A | 2.2V @ 15V, 40A | 480 W | 5.25mJ | Standard | 192 nC | 33ns/314ns | 600V, 40A, 12Ohm, 15V | 258 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
2,536 In Stock | 1 : $16.76000 Tube | Tube | Active | PT | 650 V | 160 A | 430 A | 2V @ 15V, 80A | 625 W | 3.77mJ (on), 1.2mJ (off) | Standard | 120 nC | 38ns/120ns | 400V, 80A, 3Ohm, 15V | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247AD (IXXH) | |||
5,775 In Stock | 1 : $17.06000 Tube | Tube | Active | Trench Field Stop | 600 V | 80 A | 225 A | 2V @ 15V, 75A | 428 W | 4.5mJ | Standard | 470 nC | 33ns/330ns | 400V, 75A, 5Ohm, 15V | 121 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
507 In Stock 4,620 Factory | 1 : $20.33000 Tube | Tube | Active | PT | 600 V | 56 A | 230 A | 2.7V @ 15V, 30A | 125 W | 410µJ (on), 230µJ (off) | Standard | 77 nC | 19ns/60ns | 400V, 30A, 3Ohm, 15V | 25 ns | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | ISOPLUS247™ | |||
1,324 In Stock | 1 : $20.40000 Tube | Tube | Active | Trench Field Stop | 1200 V | 150 A | 300 A | 2.15V @ 15V, 75A | 880 W | 5.15mJ (on), 2.95mJ (off) | Standard | 530 nC | 34ns/300ns | 600V, 75A, 4Ohm, 15V | 440 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-46 | |||
509 In Stock | 1 : $21.39000 Tube | Tube | Active | - | 1200 V | 100 A | 240 A | 3.5V @ 15V, 50A | 750 W | 3mJ (on), 1mJ (off) | Standard | 142 nC | 28ns/133ns | 600V, 50A, 5Ohm, 15V | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 (IXYH) | |||
4,384 In Stock 1,260 Factory | 1 : $24.03000 Tube | - | Tube | Active | NPT | 1700 V | 32 A | 80 A | 3.5V @ 15V, 16A | 190 W | 9.3mJ (off) | Standard | 78 nC | 45ns/400ns | 1360V, 16A, 10Ohm, 15V | - | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247AD | ||
2,404 In Stock | 1 : $24.16000 Tube | Tube | Active | NPT | 600 V | 93 A | 195 A | 3.15V @ 15V, 50A | 415 W | 755µJ (off) | Standard | 235 nC | 16ns/225ns | 400V, 40A, 4.7Ohm, 15V | 25 ns | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 [B] | |||
2,323 In Stock | 1 : $25.80000 Tube | Tube | Active | - | 1200 V | 90 A | 210 A | 4V @ 15V, 50A | 625 W | 3mJ (on), 1mJ (off) | Standard | 142 nC | 28ns/133ns | 600V, 50A, 5Ohm, 15V | 195 ns | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 (IXTH) |