Bipolar Transistor Arrays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
136,128 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.06530 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 100mA | 45V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 380mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
44,240 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.06217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 200mA | 40V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 150mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
122,355 In Stock | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.06621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 200mA | 40V | 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 150mW | 300MHz, 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
74,761 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.07150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 600mA | 40V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 150mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
19,884 In Stock | 1 : $0.66000 Cut Tape (CT) 2,500 : $0.28120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
14,604 In Stock | 1 : $0.73000 Cut Tape (CT) 2,000 : $0.31467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | -40°C ~ 70°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
322,767 In Stock 336,000 Factory | 1 : $0.78000 Cut Tape (CT) 3,000 : $0.14283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) Matched Pair | 200mA | 150V | 500mV @ 5mA, 50mA | 50nA (ICBO) | 60 @ 10mA, 5V | 300mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-26 | ||
18,709 In Stock 33,000 Factory | 1 : $0.78000 Cut Tape (CT) 3,000 : $0.16803 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) Matched Pair | 200mA | 160V | 200mV @ 5mA, 50mA | 50nA (ICBO) | 80 @ 10mA, 5V | 300mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-26 | ||
156,586 In Stock | 1 : $0.91000 Cut Tape (CT) 3,000 : $0.20239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) Matched Pair | 200mA | 40V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 200mW | 300MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
16,651 In Stock | 1 : $0.94000 Cut Tape (CT) 10,000 : $0.17963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) Matched Pair | 1A | 80V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 63 @ 150mA, 2V | 500mW | 155MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
46,738 In Stock | 1 : $0.96000 Cut Tape (CT) 2,500 : $0.42371 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7 NPN Darlington | 500mA | 50V | 1.6V @ 500µA, 350mA | - | 1000 @ 350mA, 2V | - | - | 150°C (TJ) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
15,885 In Stock | 1 : $1.05000 Cut Tape (CT) 2,500 : $0.47337 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7 NPN Darlington | 500mA | 50V | 1.6V @ 500µA, 350mA | - | 1000 @ 350mA, 2V | - | - | 150°C (TJ) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
124,622 In Stock | 1 : $1.07000 Cut Tape (CT) 2,500 : $0.24944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | -40°C ~ 70°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
30,211 In Stock | 1 : $1.10000 Cut Tape (CT) 3,000 : $0.24967 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 500mA | 40V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 700mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 | ||
29,537 In Stock | 1 : $1.10000 Cut Tape (CT) 3,000 : $0.24967 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 200mA | 40V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 700mW | 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 | ||
22,068 In Stock | 1 : $1.23000 Cut Tape (CT) 2,500 : $0.55898 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7 NPN Darlington | 500mA | 50V | 1.6V @ 500µA, 350mA | - | 1000 @ 350mA, 2V | - | - | 150°C (TJ) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
16,775 In Stock | 1 : $1.35000 Cut Tape (CT) 2,500 : $0.32426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | -40°C ~ 105°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
14,785 In Stock | 1 : $1.81000 Cut Tape (CT) 2,500 : $0.45656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | -40°C ~ 70°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
4,991 In Stock | 1 : $1.85000 Cut Tape (CT) 2,500 : $0.46804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
17,539 In Stock | 1 : $1.90000 Cut Tape (CT) 3,000 : $0.47333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 1A | 60V | 600mV @ 100mA, 1A / 500mV @ 100mA, 1A | 100nA | 100 @ 500mA, 5V | 1.1W | 150MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
11,331 In Stock 24,000 Factory | 1 : $1.90000 Cut Tape (CT) 3,000 : $0.47333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 1.5A, 1.25A | 15V, 12V | 245mV @ 20mA, 1.5A / 240mV @ 100mA, 1.25A | 10nA | 250 @ 500mA, 2V / 200 @ 500mA, 2V | 1.1W | 180MHz, 220MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-26 | ||
29,507 In Stock | 1 : $3.06000 Cut Tape (CT) 1,000 : $0.93872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 2A | 45V, 40V | 500mV @ 5mA, 1A / 750mV @ 50mA, 2A | 100nA (ICBO) | 400 @ 1A, 2V / 300 @ 10mA, 2V | 2.75W | 150MHz, 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-8 | SM8 | ||
3,086 In Stock | 1 : $4.10000 Tube | - | Tube | Active | 8 NPN Darlington | 500mA | 50V | 1.6V @ 500µA, 350mA | - | 1000 @ 350mA, 2V | 2.25W | - | -20°C ~ 150°C (TJ) | - | - | Through Hole | 18-DIP (0.300", 7.62mm) | 18-DIP | ||
1,439 In Stock | 1 : $4.33000 Tube | - | Tube | Active | 8 NPN Darlington | 500mA | 50V | 1.6V @ 500µA, 350mA | - | 1000 @ 350mA, 2V | 2.25W | - | -40°C ~ 105°C | - | - | Through Hole | 18-DIP (0.300", 7.62mm) | 18-DIP | ||
1,426 In Stock | 1 : $4.99000 Cut Tape (CT) 2,500 : $1.50473 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 NPN (Quad) | 500mA | 40V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 1W | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |