Bipolar RF Transistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89,833 In Stock | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.09752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 8GHz | 0.9dB ~ 1.3dB @ 900MHz ~ 1.8GHz | 19dB | 250mW | 70 @ 10mA, 8V | 35mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
35,394 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.13277 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 15V | 5GHz | 1.4dB ~ 2dB @ 900MHz ~ 1.8GHz | 10.5dB ~ 16dB | 280mW | 70 @ 15mA, 8V | 45mA | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
5,984 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.13722 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 9V | 14GHz | 1.1dB ~ 1.6dB @ 1.8GHz ~ 3GHz | 9.5dB ~ 13.5dB | 380mW | 90 @ 40mA, 3V | 80mA | 150°C (TJ) | - | - | Surface Mount | SOT-723 | PG-TSFP-3 | ||
28,233 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.15360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 9V | 14GHz | 1dB @ 1.8GHz | 15.5dB | 210mW | 90 @ 15mA, 3V | 35mA | 150°C (TJ) | - | - | Surface Mount | SOT-723 | PG-TSFP-3 | ||
21,185 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.16661 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 8GHz | 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz | 12.5dB | 580mW | 70 @ 30mA, 8V | 80mA | 150°C (TJ) | - | - | Surface Mount | SOT-723 | PG-TSFP-3 | ||
51,199 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.18785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 12V | 11GHz | 0.6dB @ 900MHz | 18dB | 450mW | 60 @ 15mA, 8V | 50mA | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
22,273 In Stock | 1 : $0.48000 Cut Tape (CT) 15,000 : $0.18061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 9V | 14GHz | 1dB ~ 1.3dB @ 1.8GHz ~ 3GHz | 11.5dB ~ 16dB | 210mW | 90 @ 15mA, 3V | 35mA | 150°C (TJ) | - | - | Surface Mount | SC-101, SOT-883 | PG-TSLP-3-1 | ||
16,142 In Stock | 1 : $0.70000 Cut Tape (CT) 3,000 : $0.29533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 12V | 10GHz | 0.6dB @ 900MHz | 18.5dB | 450mW | 60 @ 5mA, 8V | 30mA | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SC-70 | ||
5,250 In Stock | 1 : $0.70000 Cut Tape (CT) 3,000 : $0.29424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5V | 25GHz | 1.25dB @ 1.8GHz | 23dB | 75mW | 60 @ 5mA, 4V | 25mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
151,947 In Stock | 1 : $0.79000 Cut Tape (CT) 3,000 : $0.33982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 4.5V | 37GHz | 0.8dB ~ 1.9dB @ 1.8GHz ~ 6GHz | 10.5dB ~ 21.5dB | 500mW | 110 @ 80mA, 3V | 150mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
18,132 In Stock | 1 : $1.02000 Cut Tape (CT) 3,000 : $0.45257 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 12V | 10GHz | 0.7dB @ 900MHz | 18dB | 450mW | 60 @ 5mA, 8V | 30mA | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
8,976 In Stock | 1 : $1.04000 Cut Tape (CT) 3,000 : $0.46519 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5V | 24GHz | 1.25dB @ 1.8GHz | 15.5dB | 450mW | 60 @ 50mA, 4V | 100mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
8,995 In Stock | 1 : $1.06000 Cut Tape (CT) 3,000 : $0.63474 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 6V | 11.5GHz | 1.2dB @ 1GHz | 12dB | 700mW | 200 @ 30mA, 5V | 100mA | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | ||
5,848 In Stock | 1 : $1.16000 Cut Tape (CT) 3,000 : $0.69327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 4V | 26.5GHz | 0.55dB @ 2GHz | 16.9dB | 250mW | 200 @ 10mA, 3V | 50mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | USQ | ||
4,246 In Stock | 1 : $1.60000 Cut Tape (CT) 10,000 : $0.32886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 3V | 53GHz | 0.75dB @ 6GHz | 15.8dB | 160mW | 205 @ 2mA, 3V | 30mA | - | - | - | Surface Mount | 3-XFDFN | DFN1006C-3 | ||
16,909 In Stock | 1 : $2.07000 Cut Tape (CT) 1,000 : $1.02888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 12V | 8.5GHz | - | 8dB | 2W | 60 @ 80mA, 8V | 200mA | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SC-73 | ||
4,587 In Stock | 1 : $2.82000 Cut Tape (CT) 3,000 : $0.73935 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Last Time Buy | NPN | 2.8V | 25GHz | 0.4dB ~ 0.5dB @ 1.5GHz ~ 2.4GHz | - | 234mW | 235 @ 10mA, 2V | 100mA | 150°C (TJ) | - | - | Surface Mount | SOT-343F | 4-DFP | ||
3,929 In Stock | 1 : $21.40000 Tube | - | Tube | Active | 5 NPN | 12V | 8GHz | 3.5dB @ 1GHz | - | 150mW | 40 @ 10mA, 2V | 65mA | 150°C (TJ) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
283 In Stock | 1 : $110.46000 Tray | - | Tray | Active | NPN | 35V | - | - | 13.5dB | 30W | 20 @ 1.5A, 5V | 3.4A | - | - | - | Chassis Mount | 211-07 | 211-07, Style 1 | ||
91,477 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.09297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 650MHz | - | - | 225mW | 60 @ 4mA, 10V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
36,714 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.06581 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 2GHz | 5dB @ 200MHz | 15dB | 225mW | 25 @ 3mA, 1V | 50mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
10,601 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.08058 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 650MHz | - | - | 350mW | 60 @ 4mA, 10V | - | - | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
8,197 In Stock 540,000 Factory | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.09193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 650MHz | - | - | 300mW | 60 @ 4mA, 10V | 50mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
22,207 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.10995 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 15V | 600MHz | 6dB @ 60MHz | 11dB | 225mW | 20 @ 3mA, 1V | 50mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
48,769 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.12304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 20V | 600MHz | - | - | 225mW | 60 @ 5mA, 10V | 50mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |