Diodes Incorporated Single Bipolar Transistors

Results: 1,714
Stocking Options
Environmental Options
Media
Exclude
1,714Results
Applied FiltersRemove All

Showing
of 1,714
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
TRANS NPN 40V 0.2A SOT-23-3
Diodes Incorporated
1,375,937
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.04170
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TRANS PNP 40V 0.2A SOT-23-3
Diodes Incorporated
262,247
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.04170
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TRANS NPN 40V 0.6A SOT-23-3
Diodes Incorporated
464,777
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04579
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
310 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TRANS NPN 40V 0.6A SOT-23-3
Diodes Incorporated
391,050
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04579
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
100nA
100 @ 150mA, 1V
310 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TRANS PNP 60V 0.6A SOT-23-3
Diodes Incorporated
123,019
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
300 mW
200MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TRANS PNP 40V 0.6A SOT-23-3
Diodes Incorporated
6,703
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04762
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 2V
300 mW
200MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TRANS PNP 150V 0.6A SOT-23-3
Diodes Incorporated
559,593
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.06498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
150 V
500mV @ 5mA, 50mA
50nA (ICBO)
60 @ 10mA, 5V
300 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TRANS NPN 80V 0.5A SOT-23-3
Diodes Incorporated
15,832
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.06598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
80 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TRANS NPN 45V 0.5A SOT-23-3
Diodes Incorporated
19,124
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.08057
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
45 V
700mV @ 50mA, 500mA
100nA
100 @ 100mA, 1V
310 mW
100MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
X2-DFN1006-3
TRANS NPN 40V 0.6A X2-DFN1006-3
Diodes Incorporated
449,338
In Stock
1 : $0.46000
Cut Tape (CT)
10,000 : $0.06554
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
460 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
3-XFDFN
X2-DFN1006-3
SOT-23-3
TRANS NPN 60V 1A SOT-23-3
Diodes Incorporated
387,229
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.09667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
60 V
500mV @ 100mA, 1A
100nA
100 @ 500mA, 5V
600 mW
150MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-323
TRANS PNP 150V 0.2A SOT-323
Diodes Incorporated
114,986
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.09818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
150 V
500mV @ 5mA, 50mA
50nA (ICBO)
60 @ 10mA, 5V
200 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-223-3
TRANS PNP 60V 0.6A SOT-223-3
Diodes Incorporated
14,750
In Stock
1 : $0.60000
Cut Tape (CT)
2,500 : $0.12964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
1 W
200MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
X2-DFN1006-3
TRANS PNP 45V 0.1A X1-DFN1006-3
Diodes Incorporated
246,945
In Stock
1 : $0.62000
Cut Tape (CT)
10,000 : $0.11021
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
45 V
650mV @ 5mA, 100mA
15nA (ICBO)
220 @ 2mA, 5V
250 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-UFDFN
X1-DFN1006-3
X2-DFN1006-3
TRANS NPN 45V 0.1A X1-DFN1006-3
Diodes Incorporated
220,548
In Stock
2,382,000
Factory
1 : $0.74000
Cut Tape (CT)
3,000 : $0.13615
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
250 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-UFDFN
X1-DFN1006-3
SOT-23-3
TRANS PNP 40V 2A SOT-23-3
Diodes Incorporated
3,473
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.19364
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
2 A
40 V
350mV @ 200mA, 2A
100nA (ICBO)
210 @ 1A, 2V
600 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TRANS NPN 400V 0.225A SOT-23-3
Diodes Incorporated
26,601
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.18842
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
225 mA
400 V
500mV @ 6mA, 50mA
100nA
100 @ 50mA, 10V
500 mW
50MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TRANS NPN 100V 1A SOT-23-3
Diodes Incorporated
16,772
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.19164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
100 V
600mV @ 100mA, 1A
100nA
100 @ 250mA, 10V
500 mW
150MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TRANS NPN 150V 1A SOT-23-3
Diodes Incorporated
33,543
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.20686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
150 V
300mV @ 50mA, 500mA
100nA
10 @ 1A, 10V
500 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TRANS NPN 40V 2A SOT-23-3
Diodes Incorporated
281,724
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.18649
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
NPN
2 A
40 V
320mV @ 200mA, 2A
100nA (ICBO)
300 @ 1A, 2V
600 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TRANS PNP 400V 0.15A SOT-23-3
Diodes Incorporated
58,667
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.23231
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
150 mA
400 V
500mV @ 6mA, 50mA
100nA
100 @ 50mA, 10V
500 mW
50MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TRANS NPN 30V 1A SOT-23-3
Diodes Incorporated
51,784
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.23231
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
30 V
1V @ 200mA, 2A
100nA (ICBO)
100 @ 500mA, 2V
500 mW
150MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TRANS PNP 100V 1A SOT-23-3
Diodes Incorporated
43,188
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.23231
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
1 A
100 V
300mV @ 50mA, 500mA
100nA
100 @ 500mA, 5V
500 mW
50MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TRANS NPN 300V 0.5A SOT-23-3
Diodes Incorporated
32,549
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.23231
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
300 V
300mV @ 25mA, 250mA
100nA
80 @ 100mA, 10V
500 mW
75MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-223-3
TRANS NPN 50V 3A SOT-223-3
Diodes Incorporated
2,155
In Stock
1 : $1.03000
Cut Tape (CT)
2,500 : $0.25054
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
3 A
50 V
290mV @ 200mA, 2A
100nA (ICBO)
100 @ 2A, 2V
1 W
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
Showing
of 1,714

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.