onsemi Single Bipolar Transistors

Results: 5,748
Stocking Options
Environmental Options
Media
Exclude
5,748Results
Applied FiltersRemove All

Showing
of 5,748
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
TRANS PNP 40V 0.2A SOT23-3
onsemi
460,484
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03932
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 45V 0.1A SOT23-3
onsemi
229,183
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.02963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 45V 0.1A SOT23-3
onsemi
180,380
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 40V 0.2A SOT23-3
onsemi
1,486,220
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.04238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 45V 0.1A SOT23-3
onsemi
384,053
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.04086
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 65V 0.1A SOT23-3
onsemi
229,248
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.04238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 40V 0.2A SOT23-3
onsemi
196,511
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.03446
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 65V 0.1A SOT23-3
onsemi
0
In Stock
Check Lead Time
1 : $0.21000
Cut Tape (CT)
10,000 : $0.03446
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 40V 0.2A SOT23-3
onsemi
0
In Stock
44,530
Marketplace
Check Lead Time
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04500
Tape & Reel (TR)
15,385 : $0.03332
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 40V 0.6A SOT23-3
onsemi
891,268
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04977
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
225 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 80V 0.5A SOT23-3
onsemi
362,855
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04759
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
80 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
225 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 40V 0.6A SOT23-3
onsemi
195,775
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMBT2222AWT1G
TRANS NPN 40V 0.6A SC70-3
onsemi
54,129
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04722
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
-
100 @ 150mA, 10V
150 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
SOT 23-3
TRANS PNP 45V 0.5A SOT23-3
onsemi
1,509
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.05264
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
250 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS PNP 80V 0.5A SOT23-3
onsemi
253,121
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.05547
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
80 V
250mV @ 10mA, 100mA
100nA (ICBO)
100 @ 100mA, 1V
225 mW
50MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS PNP 150V 0.5A SOT23-3
onsemi
88,155
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.06137
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
150 V
500mV @ 5mA, 50mA
50nA (ICBO)
60 @ 10mA, 5V
300 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS PNP 50V 0.05A SOT23-3
onsemi
231,416
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.06544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
50 mA
50 V
300mV @ 1mA, 10mA
50nA (ICBO)
250 @ 100µA, 5V
300 mW
40MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS PNP 300V 0.5A SOT23-3
onsemi
111,415
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.06611
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
300 V
500mV @ 2mA, 20mA
250nA (ICBO)
25 @ 30mA, 10V
300 mW
50MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 300V 0.5A SOT23-3
onsemi
85,275
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.06611
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
300 V
500mV @ 2mA, 20mA
100nA (ICBO)
40 @ 30mA, 10V
225 mW
50MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 723
TRANS NPN 40V 0.6A SOT-723
onsemi
8,886
In Stock
1 : $0.36000
Cut Tape (CT)
8,000 : $0.05954
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
640 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-723
SOT-723
SOT 23-3
TRANS NPN 45V 0.5A SOT23-3
onsemi
110,942
In Stock
1 : $0.41000
Cut Tape (CT)
10,000 : $0.06720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
250 @ 100mA, 1V
300 mW
100MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS PNP 45V 0.5A SOT23-3
onsemi
99,980
In Stock
1 : $0.41000
Cut Tape (CT)
10,000 : $0.06720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
250 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 45V 0.5A SOT23-3
onsemi
59,999
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.08114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
160 @ 100mA, 1V
300 mW
100MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 45V 0.5A SOT23-3
onsemi
31,935
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.08114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
250 @ 100mA, 1V
300 mW
100MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TRANS NPN 40V 0.2A TO-92-3
onsemi
306,801
In Stock
1 : $0.46000
Cut Tape (CT)
2,000 : $0.10337
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
625 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
Showing
of 5,748

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.