PNP Single Bipolar Transistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,574 In Stock | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.04219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 600 mA | 60 V | 1.6V @ 50mA, 500mA | 100nA (ICBO) | 100 @ 150mA, 10V | 350 mW | 200MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
2,908 In Stock | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.04688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 160 @ 100mA, 1V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
1,663 In Stock | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.04802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 150 mW | 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SC-70-3 (SOT323) | ||
1,334,112 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.04989 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
113,245 In Stock | 1 : $0.29000 Cut Tape (CT) 3,000 : $0.05432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 600 mA | 60 V | 1.6V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 300 mW | 200MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
4,976 In Stock | 1 : $0.29000 Cut Tape (CT) 3,000 : $0.05835 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 600 mA | 40 V | 750mV @ 50mA, 500mA | - | 100 @ 150mA, 2V | 300 mW | 200MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
109,760 In Stock | 1 : $0.31000 Cut Tape (CT) 3,000 : $0.05685 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 80 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 100 @ 100mA, 1V | 225 mW | 50MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
25,350 In Stock | 1 : $0.33000 Cut Tape (CT) 3,000 : $0.06289 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 150 V | 500mV @ 5mA, 50mA | 50nA (ICBO) | 60 @ 10mA, 5V | 300 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
294,651 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.07400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 80 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 100 @ 100mA, 1V | 300 mW | 50MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
198,515 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.06707 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 50 mA | 50 V | 300mV @ 1mA, 10mA | 50nA (ICBO) | 250 @ 100µA, 5V | 300 mW | 40MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 102,885 Marketplace Check Lead Time | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.06775 Tape & Reel (TR) 4,771 : $0.10244 Bulk | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | PNP | 500 mA | 300 V | 500mV @ 2mA, 20mA | 250nA (ICBO) | 25 @ 30mA, 10V | 300 mW | 50MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
2,940 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.07049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 100 mA | 65 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 220 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
387,468 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.08467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 600 mA | 150 V | 500mV @ 5mA, 50mA | 50nA (ICBO) | 60 @ 10mA, 5V | 300 mW | 300MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
110,593 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.11786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 100 mA | 45 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 220 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
11,698 In Stock | 1 : $0.90000 Cut Tape (CT) 3,000 : $0.19778 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 2 A | 40 V | 350mV @ 200mA, 2A | 100nA (ICBO) | 300 @ 100mA, 2V | 730 mW | 100MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
221,110 In Stock | 1 : $0.95000 Cut Tape (CT) 3,000 : $0.19959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 30 V | 650mV @ 200mA, 2A | 100nA | 100 @ 500mA, 2V | 310 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
1,790 In Stock | 1 : $1.08000 Cut Tape (CT) 3,000 : $0.24142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 150mA, 2V | 520 mW | 125MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 3-UDFN Exposed Pad | U-DFN2020-3 (Type B) | ||
12,128 In Stock | 1 : $1.11000 Cut Tape (CT) 1,000 : $0.27831 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 300 V | 500mV @ 2mA, 20mA | 250nA (ICBO) | 40 @ 30mA, 10V | 1.5 W | 50MHz | 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) | ||
9,179 In Stock | 1 : $1.13000 Cut Tape (CT) 3,000 : $0.25415 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 30 V | 650mV @ 200mA, 2A | 100nA | 100 @ 500mA, 2V | 500 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
15,335 In Stock | 1 : $1.22000 Cut Tape (CT) 3,000 : $0.28089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 500 V | 300mV @ 10mA, 50mA | 10µA (ICBO) | 100 @ 50mA, 10V | 500 mW | - | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
14,100 In Stock | 1 : $1.24000 Cut Tape (CT) 3,000 : $0.28494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 150 V | 300mV @ 10mA, 100mA | 100nA (ICBO) | 50 @ 300mA, 10V | 500 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock 27,900 Marketplace Check Lead Time | 1 : $1.28000 Cut Tape (CT) 1,000 : $0.32632 Tape & Reel (TR) 1,568 : $0.32441 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | PNP | 1.5 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 40 @ 150mA, 2V | 1.5 W | 50MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) | ||
7,001 In Stock | 1 : $1.28000 Cut Tape (CT) 3,000 : $0.29221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1.5 A | 20 V | 220mV @ 50mA, 1.5A | 100nA | 300 @ 100mA, 2V | 625 mW | 180MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock 295,423 Marketplace Check Lead Time | 1 : $1.32000 Cut Tape (CT) 1,000 : $0.33350 Tape & Reel (TR) 1,525 : $0.34148 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | PNP | 600 mA | 60 V | 1.6V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 1.5 W | 200MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) | ||
22 In Stock 133,272 Marketplace | 1 : $1.32000 Cut Tape (CT) 1,000 : $0.33350 Tape & Reel (TR) 1,525 : $0.34148 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk Bulk | Active | PNP | 1 A | 20 V | 500mV @ 100mA, 1A | 10µA (ICBO) | 85 @ 500mA, 1V | 1.5 W | 60MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) |