2.1A (Ta) Single FETs, MOSFETs

Results: 31
Stocking Options
Environmental Options
Media
Exclude
31Results
Applied FiltersRemove All

Showing
of 31
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
AO3422
AO3422
MOSFET N-CH 55V 2.1A SOT23-3
Alpha & Omega Semiconductor Inc.
153,257
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.21272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
2.1A (Ta)
2.5V, 4.5V
160mOhm @ 2.1A, 4.5V
2V @ 250µA
3.3 nC @ 4.5 V
±12V
300 pF @ 25 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
SOT-23-3
ZXMN2B01FTA
MOSFET N-CH 20V 2.1A SOT23-3
Diodes Incorporated
57,178
In Stock
1 : $1.07000
Cut Tape (CT)
3,000 : $0.26632
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.1A (Ta)
1.8V, 4.5V
100mOhm @ 2.4A, 4.5V
1V @ 250µA
4.8 nC @ 4.5 V
±8V
370 pF @ 10 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
CSD25483F4
CSD13381F4
MOSFET N-CH 12V 2.1A 3PICOSTAR
Texas Instruments
429,608
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.09698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
12 V
2.1A (Ta)
1.8V, 4.5V
180mOhm @ 500mA, 4.5V
1.1V @ 250µA
1.4 nC @ 4.5 V
8V
200 pF @ 6 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-XFDFN
TL431BFDT-QR
NXV65UPR
NXV65UP/SOT23/TO-236AB
Nexperia USA Inc.
34,881
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.09421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2.1A (Ta)
1.8V, 4.5V
70mOhm @ 2.1A, 4.5V
1V @ 250µA
8.7 nC @ 4.5 V
±8V
458 pF @ 10 V
-
340mW (Ta), 2.1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SI8824EDB-T2-E1
SI8824EDB-T2-E1
MOSFET N-CH 20V 2.1A MICROFOOT
Vishay Siliconix
14,332
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.19385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.1A (Ta)
1.2V, 4.5V
75mOhm @ 1A, 4.5V
800mV @ 250µA
6 nC @ 4.5 V
±5V
400 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-Microfoot
4-XFBGA, CSPBGA
4-XFBGA
SI8817DB-T2-E1
MOSFET P-CH 20V 4MICROFOOT
Vishay Siliconix
3,000
In Stock
1 : $0.98000
Cut Tape (CT)
3,000 : $0.25924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2.1A (Ta)
1.5V, 4.5V
76mOhm @ 1A, 4.5V
1V @ 250µA
19 nC @ 8 V
±8V
615 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-Microfoot
4-XFBGA
SOT-223-3
DMP6250SE-13
MOSFET P-CH 60V 2.1A SOT223
Diodes Incorporated
3,340
In Stock
32,500
Factory
1 : $1.76000
Cut Tape (CT)
2,500 : $0.49240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2.1A (Ta)
4.5V, 10V
250mOhm @ 1A, 10V
3V @ 250µA
9.7 nC @ 10 V
±20V
551 pF @ 30 V
-
1.8W (Ta), 14W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
SOT-223-3
ZVN4306GTA
MOSFET N-CH 60V 2.1A SOT223
Diodes Incorporated
1,541
In Stock
5,000
Factory
1 : $2.70000
Cut Tape (CT)
1,000 : $1.08105
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2.1A (Ta)
5V, 10V
330mOhm @ 3A, 10V
3V @ 1mA
-
±20V
350 pF @ 25 V
-
3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
TL431BFDT-QR
PMV130ENEAR
MOSFET N-CH 40V 2.1A TO236AB
Nexperia USA Inc.
8,384
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.13588
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
2.1A (Ta)
4.5V, 10V
120mOhm @ 1.5A, 10V
2.5V @ 250µA
3.6 nC @ 10 V
±20V
170 pF @ 20 V
-
460mW (Ta), 5W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TL431BFDT-QR
PMV120ENEAR
MOSFET N-CH 60V 2.1A TO236AB
Nexperia USA Inc.
4,264
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.17755
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
2.1A (Ta)
4.5V, 10V
123mOhm @ 2.1A, 10V
2.7V @ 250µA
7.4 nC @ 10 V
±20V
275 pF @ 30 V
-
513mW (Ta), 6.4W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT 563
DMP2104V-7
MOSFET P-CH 20V 2.1A SOT563
Diodes Incorporated
11,202
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.18277
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2.1A (Ta)
1.8V, 4.5V
150mOhm @ 950mA, 4.5V
1V @ 250µA
-
±12V
320 pF @ 16 V
-
850mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-563
SOT-563, SOT-666
4-XFBGA
SI8810EDB-T2-E1
MOSFET N-CH 20V 2.1A MICROFOOT
Vishay Siliconix
7,212
In Stock
1 : $0.98000
Cut Tape (CT)
3,000 : $0.22284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.1A (Ta)
1.5V, 4.5V
72mOhm @ 1A, 4.5V
900mV @ 250µA
8 nC @ 8 V
±8V
245 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-Microfoot
4-XFBGA
CSD25483F4
CSD13381F4T
MOSFET N-CH 12V 2.1A 3PICOSTAR
Texas Instruments
1,984
In Stock
1 : $0.69000
Cut Tape (CT)
250 : $0.60988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
12 V
2.1A (Ta)
1.8V, 4.5V
180mOhm @ 500mA, 4.5V
1.1V @ 250µA
1.4 nC @ 4.5 V
8V
200 pF @ 6 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-XFDFN
8 MSOP
NTTS2P03R2
MOSFET P-CH 30V 2.1A MICRO8
onsemi
0
In Stock
153,353
Marketplace
4,000 : $0.61299
Tape & Reel (TR)
1,285 : $0.38180
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
2.1A (Ta)
4.5V, 10V
85mOhm @ 2.48A, 10V
3V @ 250µA
22 nC @ 4.5 V
±20V
500 pF @ 24 V
-
600mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
AO3422A-EV
AO3422A-EV
MOSFET N-CHANNEL 60-V(D-S) SOT23
EVVO
3,000
In Stock
3,000 : $0.11195
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2.1A (Ta)
4.5V, 10V
105mOhm @ 3A, 10V
2.5V @ 250µA
3.3 nC @ 4.5 V
±20V
300 pF @ 25 V
-
1.25W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SI9407BDY-T1-GE3
SI4434DY-T1-E3
MOSFET N-CH 250V 2.1A 8SO
Vishay Siliconix
2,502
In Stock
1 : $7.37000
Cut Tape (CT)
2,500 : $2.53108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
250 V
2.1A (Ta)
6V, 10V
155mOhm @ 3A, 10V
4V @ 250µA
50 nC @ 10 V
±20V
-
-
1.56W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SI9407BDY-T1-GE3
SI4434DY-T1-GE3
MOSFET N-CH 250V 2.1A 8SO
Vishay Siliconix
4,502
In Stock
1 : $7.37000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
250 V
2.1A (Ta)
6V, 10V
155mOhm @ 3A, 10V
4V @ 250µA
50 nC @ 10 V
±20V
-
-
1.56W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT-223-3
ZVN4306GVTA
MOSFET N-CH 60V 2.1A SOT223
Diodes Incorporated
1,093
In Stock
40,000
Factory
1 : $2.82000
Cut Tape (CT)
1,000 : $1.26821
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2.1A (Ta)
5V, 10V
330mOhm @ 3A, 10V
3V @ 1mA
-
±20V
350 pF @ 25 V
-
3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
X2-DFN1006-3
DMN2310UFB4-7B
MOSFET BVDSS: 8V~24V X2-DFN1006-
Diodes Incorporated
0
In Stock
Check Lead Time
10,000 : $0.07247
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.1A (Ta)
1.5V, 4.5V
175mOhm @ 1A, 4.5V
950mV @ 250µA
0.7 nC @ 4.5 V
±8V
38 pF @ 10 V
-
710mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X2-DFN1006-3
3-XFDFN
SOT-323
DMN2046UW-13
MOSFET BVDSS: 8V~24V SOT323 T&R
Diodes Incorporated
0
In Stock
Check Lead Time
10,000 : $0.08909
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.1A (Ta)
2.5V, 4.5V
90mOhm @ 3.6A, 4.5V
1.4V @ 250µA
3.6 nC @ 4.5 V
±12V
278 pF @ 10 V
-
470mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
DMN2046UW-7
MOSFET BVDSS: 8V~24V SOT323 T&R
Diodes Incorporated
0
In Stock
81,000
Factory
Check Lead Time
3,000 : $0.10659
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.1A (Ta)
2.5V, 4.5V
90mOhm @ 3.6A, 4.5V
1.4V @ 250µA
3.6 nC @ 4.5 V
±12V
278 pF @ 10 V
-
470mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SI2333DS-T1-GE3
SI2302ADS-T1-GE3
MOSFET N-CH 20V 2.1A SOT23-3
Vishay Siliconix
0
In Stock
3,000 : $0.21015
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
2.1A (Ta)
2.5V, 4.5V
60mOhm @ 3.6A, 4.5V
1.2V @ 50µA
10 nC @ 4.5 V
±8V
300 pF @ 10 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
SI2302ADS-T1
MOSFET N-CH 20V 2.1A SOT23-3
Vishay Siliconix
0
In Stock
3,000 : $0.61152
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
2.1A (Ta)
2.5V, 4.5V
60mOhm @ 3.6A, 4.5V
1.2V @ 50µA
10 nC @ 4.5 V
±8V
300 pF @ 10 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-223-3
ZVN4306GTC
MOSFET N-CH 60V 2.1A SOT223
Diodes Incorporated
0
In Stock
4,000 : $0.90808
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
2.1A (Ta)
5V, 10V
330mOhm @ 3A, 10V
3V @ 1mA
-
±20V
350 pF @ 25 V
-
3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
SOT-223-3
ZVN4306GVTC
MOSFET N-CH 60V 2.1A SOT223
Diodes Incorporated
0
In Stock
4,000 : $0.90808
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
2.1A (Ta)
5V, 10V
330mOhm @ 3A, 10V
3V @ 1mA
-
±20V
350 pF @ 25 V
-
3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
Showing
of 31

2.1A (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.