3.5A (Ta) Single FETs, MOSFETs

Results: 148
Stocking Options
Environmental Options
Media
Exclude
148Results
Applied FiltersRemove All

Showing
of 148
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TL431BFDT-QR
PMV37ENEAR
MOSFET N-CH 60V 3.5A TO236AB
Nexperia USA Inc.
29,296
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.17757
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
3.5A (Ta)
4.5V, 10V
49mOhm @ 3.5A, 10V
2.7V @ 250µA
13 nC @ 10 V
±20V
450 pF @ 30 V
-
710mW (Ta), 8.3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-323
DMN2058UW-7
MOSFET N-CH 20V 3.5A SOT323
Diodes Incorporated
99,672
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.10689
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
3.5A (Ta)
1.8V, 10V
42mOhm @ 3A, 10V
1.2V @ 250µA
7.7 nC @ 10 V
±12V
281 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
32,545
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.26270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
3.5A (Ta)
4.5V, 10V
69mOhm @ 2A, 10V
2.5V @ 100µA
3.2 nC @ 4.5 V
±20V
430 pF @ 15 V
-
1.2W (Ta)
175°C
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
61,175
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.19583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3.5A (Ta)
4V, 10V
134mOhm @ 1A, 10V
2V @ 1mA
15.1 nC @ 10 V
+10V, -20V
660 pF @ 10 V
-
2W (Ta)
150°C
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
AECQ MOSFET PCH -60V -3.5A SOT23
SSM3J351R,LXHF
AECQ MOSFET PCH -60V -3.5A SOT23
Toshiba Semiconductor and Storage
32,171
In Stock
1 : $1.39000
Cut Tape (CT)
3,000 : $0.38208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3.5A (Ta)
4V, 10V
134mOhm @ 1A, 10V
2V @ 1mA
15.1 nC @ 10 V
+10V, -20V
660 pF @ 10 V
-
1W (Ta)
150°C
Automotive
AEC-Q101
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
SI9407BDY-T1-GE3
SI4488DY-T1-GE3
MOSFET N-CH 150V 3.5A 8SO
Vishay Siliconix
3,169
In Stock
1 : $4.96000
Cut Tape (CT)
2,500 : $1.98436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
3.5A (Ta)
10V
50mOhm @ 5A, 10V
2V @ 250µA (Min)
36 nC @ 10 V
±20V
-
-
1.56W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
CSD25483F4
CSD23382F4
MOSFET P-CH 12V 3.5A 3PICOSTAR
Texas Instruments
1,715
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.15666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
3.5A (Ta)
1.8V, 4.5V
76mOhm @ 500mA, 4.5V
1.1V @ 250µA
1.35 nC @ 6 V
±8V
235 pF @ 6 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-XFDFN
SOT-323
DMN2058UW-13
MOSFET N-CH 20V 3.5A SOT323 T&R
Diodes Incorporated
13,865
In Stock
290,000
Factory
1 : $0.60000
Cut Tape (CT)
10,000 : $0.09602
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
3.5A (Ta)
1.8V, 10V
42mOhm @ 3A, 10V
1.2V @ 250µA
7.7 nC @ 10 V
±12V
281 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
RTR040N03TL
RQ5E035BNTCL
MOSFET N-CH 30V 3.5A TSMT3
Rohm Semiconductor
18,658
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.14894
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.5A (Ta)
4.5V, 10V
37mOhm @ 3.5A, 10V
2.5V @ 1mA
6 nC @ 10 V
±20V
250 pF @ 15 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
TSMT3
SC-96
TL431BFDT-QR
PMV37ENER
PMV37ENE/SOT23/TO-236AB
Nexperia USA Inc.
5,078
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.18117
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
3.5A (Ta)
4.5V, 10V
49mOhm @ 3.5A, 10V
2.7V @ 250µA
13 nC @ 10 V
±20V
450 pF @ 30 V
-
710mW (Ta), 8.3W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
AO3422
AO3419
MOSFET P-CH 20V 3.5A SOT23-3L
Alpha & Omega Semiconductor Inc.
71,519
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.16263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.5A (Ta)
1.8V, 10V
85mOhm @ 3.5A, 10V
1.4V @ 250µA
4.4 nC @ 4.5 V
±12V
400 pF @ 10 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
RTR040N03TL
RQ5E035ATTCL
MOSFET P-CH 30V 3.5A TSMT3
Rohm Semiconductor
79,815
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.17904
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3.5A (Ta)
4.5V, 10V
50mOhm @ 3.5A, 10V
2.5V @ 1mA
10 nC @ 10 V
±20V
475 pF @ 15 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
TSMT3
SC-96
SOT-23-3
DMP3130LQ-7
MOSFET P-CH 30V 3.5A SOT23
Diodes Incorporated
27,703
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.23313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3.5A (Ta)
2.5V, 10V
77mOhm @ 4.2A, 10V
1.3V @ 250µA
24 nC @ 10 V
±12V
864 pF @ 15 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMP3130L-7
MOSFET P-CH 30V 3.5A SOT23-3
Diodes Incorporated
38,329
In Stock
1 : $1.01000
Cut Tape (CT)
3,000 : $0.22243
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
30 V
3.5A (Ta)
2.5V, 10V
77mOhm @ 4.2A, 10V
1.3V @ 250µA
12 nC @ 10 V
±12V
432 pF @ 15 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TL431BFDT-QR
PMV48XPAR
MOSFET P-CH 20V 3.5A TO236AB
Nexperia USA Inc.
5,996
In Stock
1 : $1.07000
Cut Tape (CT)
3,000 : $0.32229
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.5A (Ta)
2.5V, 4.5V
55mOhm @ 2.4A, 4.5V
1.25V @ 250µA
11 nC @ 4.5 V
±12V
1000 pF @ 10 V
-
510mW (Ta), 4.15W (Tc)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
12,688
In Stock
1 : $1.17000
Cut Tape (CT)
3,000 : $0.28837
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
3.5A (Ta)
4.5V, 10V
69mOhm @ 2A, 10V
2.5V @ 100µA
3.2 nC @ 4.5 V
±20V
430 pF @ 15 V
-
1W (Ta)
175°C
-
-
Surface Mount
UFM
3-SMD, Flat Leads
SOT-23-3
ZXMN2B14FHTA
MOSFET N-CH 20V 3.5A SOT23-3
Diodes Incorporated
30,567
In Stock
6,000
Factory
1 : $1.23000
Cut Tape (CT)
3,000 : $0.46869
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
3.5A (Ta)
1.8V, 4.5V
55mOhm @ 3.5A, 4.5V
1V @ 250µA
11 nC @ 4.5 V
±8V
872 pF @ 10 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
AECQ MOSFET NCH 100V 3.5A SOT23F
SSM3K361R,LXHF
AECQ MOSFET NCH 100V 3.5A SOT23F
Toshiba Semiconductor and Storage
7,107
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $0.42638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
100 V
3.5A (Ta)
4.5V, 10V
69mOhm @ 2A, 10V
2.5V @ 100µA
3.2 nC @ 4.5 V
±20V
430 pF @ 15 V
-
1.2W (Ta)
175°C
Automotive
AEC-Q101
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
MFG_TO-236-3,-SC-59,-SOT-23-3
TSM2306CX RFG
MOSFET N-CHANNEL 30V 3.5A SOT23
Taiwan Semiconductor Corporation
57,118
In Stock
1 : $1.69000
Cut Tape (CT)
3,000 : $0.41226
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
3.5A (Ta)
4.5V, 10V
57mOhm @ 3.5A, 10V
3V @ 250µA
5.5 nC @ 4.5 V
±20V
555 pF @ 15 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
FDS86242
FDS9431A
MOSFET P-CH 20V 3.5A 8SOIC
onsemi
3,078
In Stock
1 : $2.17000
Cut Tape (CT)
2,500 : $0.55684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.5A (Ta)
2.5V, 4.5V
130mOhm @ 3.5A, 4.5V
1V @ 250µA
8.5 nC @ 4.5 V
±8V
405 pF @ 10 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
TSMT6
RQ6L035ATTCR
PCH -60V -3.5A POWER MOSFET - RQ
Rohm Semiconductor
7,473
In Stock
1 : $2.24000
Cut Tape (CT)
3,000 : $0.60936
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3.5A (Ta)
4.5V, 10V
78mOhm @ 3.5A, 10V
2.5V @ 1mA
22 nC @ 10 V
±20V
1190 pF @ 30 V
-
950mW (Ta)
150°C (TJ)
-
-
Surface Mount
TSMT6 (SC-95)
SOT-23-6 Thin, TSOT-23-6
SI9407BDY-T1-GE3
SI4488DY-T1-E3
MOSFET N-CH 150V 3.5A 8SO
Vishay Siliconix
3,660
In Stock
1 : $2.86000
Cut Tape (CT)
2,500 : $1.88721
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
3.5A (Ta)
10V
50mOhm @ 5A, 10V
2V @ 250µA (Min)
36 nC @ 10 V
±20V
-
-
1.56W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
TL431BFDT-QR
PMV48XP,215
MOSFET P-CH 20V 3.5A TO236AB
Nexperia USA Inc.
20,900
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.22194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.5A (Ta)
2.5V, 4.5V
55mOhm @ 2.4A, 4.5V
1.25V @ 250µA
11 nC @ 4.5 V
±12V
1000 pF @ 10 V
-
510mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
NTGS4141NT1G
NTGS4141NT1G
MOSFET N-CH 30V 3.5A 6TSOP
onsemi
1,568
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.24639
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.5A (Ta)
4.5V, 10V
25mOhm @ 7A, 10V
3V @ 250µA
12 nC @ 10 V
±20V
560 pF @ 24 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
SOT-23-3
DMP2110U-7
MOSFET P-CH 20V 3.5A SOT23
Diodes Incorporated
3,154
In Stock
405,000
Factory
1 : $0.71000
Cut Tape (CT)
3,000 : $0.15008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.5A (Ta)
2.5V, 4.5V
80mOhm @ 2.8A, 4.5V
1V @ 250µA
6 nC @ 4.5 V
±10V
443 pF @ 10 V
-
800mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 148

3.5A (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.