350mA (Ta) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
369,048 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.04529 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Ta) | 10V | 1.6Ohm @ 500mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 370mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
209,519 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.06134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 350mA (Ta) | 2.5V, 10V | 2.8Ohm @ 250mA, 10V | 1.5V @ 250µA | 0.9 nC @ 10 V | ±20V | 23.2 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
5,487 In Stock | 1 : $0.18000 Cut Tape (CT) 10,000 : $0.04941 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Ta) | 4.5V, 10V | 2.8Ohm @ 200mA, 10V | 2.1V @ 250µA | 1 nC @ 10 V | ±20V | 22.2 pF @ 30 V | - | 380mW (Ta), 2.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN0606-3 | 3-XFDFN | ||
28,765 In Stock | 1 : $0.20000 Cut Tape (CT) 10,000 : $0.06907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 350mA (Ta) | - | 2.8Ohm @ 200mA, 4.5V | 900mV @ 250µA | 0.7 nC @ 4.5 V | ±8V | 29 pF @ 25 V | - | 350mW (Ta), 2.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-883 | SC-101, SOT-883 | |||
20,943 In Stock | 1 : $0.34000 Cut Tape (CT) 10,000 : $0.04529 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Ta) | 10V | 1.6Ohm @ 500mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 370mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
39,249 In Stock | 1 : $0.36000 Cut Tape (CT) 10,000 : $0.04711 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Ta) | 5V, 10V | 2.8Ohm @ 200mA, 10V | 2.1V @ 250µA | 1 nC @ 10 V | ±20V | 23.6 pF @ 10 V | - | 350mW (Ta), 3.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-883 | SC-101, SOT-883 | |||
14,424 In Stock | 1 : $0.41000 Cut Tape (CT) 4,000 : $0.07428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 350mA (Ta) | 2.5V, 10V | 1.6Ohm @ 500mA, 10V | 1.5V @ 250µA | 1 nC @ 4.5 V | ±20V | 50 pF @ 25 V | - | 223mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 Flat Leads | SC-89, SOT-490 | ||
16,082 In Stock | 1 : $0.43000 Cut Tape (CT) 10,000 : $0.05435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Ta) | 5V, 10V | 2.8Ohm @ 200mA, 10V | 2.1V @ 250µA | 1 nC @ 10 V | ±20V | 23.6 pF @ 10 V | - | 350mW (Ta), 3.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1006B-3 | 3-XFDFN | |||
671,236 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.08580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 350mA (Ta) | 1.8V, 4.5V | 1.4Ohm @ 350mA, 4.5V | 1.1V @ 250µA | 0.68 nC @ 4.5 V | ±8V | 50 pF @ 15 V | - | 260mW (Ta), 830mW (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | |||
4,395 In Stock | 1 : $0.89000 Cut Tape (CT) 1,000 : $0.32068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 240 V | 350mA (Ta) | 4.5V, 10V | 6Ohm @ 350mA, 10V | 1.8V @ 108µA | 6.4 nC @ 10 V | ±20V | 140 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
1,298 In Stock | 1 : $1.12000 Cut Tape (CT) 1,000 : $0.33336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 240 V | 350mA (Ta) | 2.8V, 10V | 6Ohm @ 350mA, 10V | 1.4V @ 108µA | 6.8 nC @ 10 V | ±20V | 95 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
11,779 In Stock | 1 : $1.31000 Cut Tape (CT) 1,000 : $0.47105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 240 V | 350mA (Ta) | 0V, 10V | 6Ohm @ 350mA, 10V | 1V @ 108µA | 5.7 nC @ 5 V | ±20V | 108 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
16,747 In Stock | 1 : $0.20000 Cut Tape (CT) 10,000 : $0.07031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 350mA (Ta) | - | 2.8Ohm @ 200mA, 4.5V | 900mV @ 250µA | 0.7 nC @ 4.5 V | ±8V | 30 pF @ 25 V | - | 380mW (Ta), 2.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN0606-3 | 3-XFDFN | |||
5,650 In Stock 93,000 Factory | 1 : $0.52000 Cut Tape (CT) 3,000 : $0.08515 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 350mA (Ta) | 1.8V, 5V | 2Ohm @ 50mA, 5V | 1.2V @ 250µA | 1.5 nC @ 10 V | ±12V | 40 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
9,650 In Stock 300,000 Factory | 1 : $0.52000 Cut Tape (CT) 10,000 : $0.08736 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 350mA (Ta) | 1.8V, 5V | 2Ohm @ 50mA, 5V | 1.2V @ 250µA | 1.5 nC @ 10 V | ±12V | 40 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
7,015 In Stock 480,000 Factory | 1 : $0.37000 Cut Tape (CT) 10,000 : $0.05658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 350mA (Ta) | 2.5V, 10V | 2.8Ohm @ 250mA, 10V | 1.5V @ 250µA | 0.9 nC @ 10 V | ±20V | 23.2 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,368 In Stock 957,000 Factory | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.07452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 350mA (Ta) | 2.5V, 4.5V | 1.5Ohm @ 100mA, 4.5V | 1.4V @ 250µA | 0.35 nC @ 4.5 V | ±12V | 13.6 pF @ 15 V | - | 320mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
27,497 In Stock | 1 : $0.71000 Cut Tape (CT) 4,000 : $0.18842 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 350mA (Ta) | 2.5V, 10V | 1.6Ohm @ 500mA, 10V | 1.5V @ 250µA | 1 nC @ 4.5 V | ±20V | 50 pF @ 25 V | - | 223mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-523 Flat Leads | SC-89, SOT-490 | ||
0 In Stock 259,952 Marketplace | 1,000 : $0.52187 Tape & Reel (TR) 1,217 : $0.41500 Bulk | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 240 V | 350mA (Ta) | 2.8V, 4.5V | 6Ohm @ 350mA, 10V | 1.4V @ 108µA | 6.8 nC @ 10 V | ±20V | 95 pF @ 25 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
16,000 Marketplace | 775 : $0.64741 Bulk | Bulk | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 240 V | 350mA (Ta) | 0V, 10V | 6Ohm @ 350mA, 10V | 1V @ 108µA | 5.7 nC @ 5 V | ±20V | 108 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT223-4-21 | TO-261-4, TO-261AA | |||
0 In Stock 237,893 Marketplace | 656 : $0.76360 Bulk | Tape & Reel (TR) Bulk | Obsolete | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 240 V | 350mA (Ta) | 0V, 10V | 6Ohm @ 350mA, 10V | 1V @ 108µA | 5.7 nC @ 5 V | ±20V | 108 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT223-4-21 | TO-261-4, TO-261AA | |||
3,189 Marketplace | 199 : $2.50658 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 350mA (Ta) | 10V | 3.6Ohm @ 210mA, 10V | 4V @ 250µA | 17 nC @ 10 V | ±20V | 170 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-DIP, Hexdip, HVMDIP | 4-DIP (0.300", 7.62mm) | ||
2,002 In Stock | 1 : $3.85000 Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 350mA (Ta) | 10V | 3.6Ohm @ 210mA, 10V | 4V @ 250µA | 17 nC @ 10 V | ±20V | 170 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) | ||
31,002 Marketplace | 8,904 : $0.04980 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Ta) | 5V, 10V | 2.8Ohm @ 200mA, 10V | 2.1V @ 250µA | 1 nC @ 10 V | ±20V | 23.6 pF @ 10 V | - | 350mW (Ta), 3.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1006B-3 | 3-XFDFN | |||
19,000 Marketplace | 1 : $0.17000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Ta) | 1.8V, 10V | 1.44Ohm @ 500mA, 10V | 1V @ 250µA | 440 pC @ 4.5 V | ±20V | 22.8 pF @ 25 V | - | 250mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-883 | SC-101, SOT-883 |