Diodes Incorporated Single FETs, MOSFETs

Results: 2,650
Stocking Options
Environmental Options
Media
Exclude
2,650Results
Applied FiltersRemove All

Showing
of 2,650
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
BSS138-7-F
MOSFET N-CH 50V 200MA SOT23-3
Diodes Incorporated
1,202,951
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.05254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
10V
3.5Ohm @ 220mA, 10V
1.5V @ 250µA
-
±20V
50 pF @ 10 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS84-7-F
MOSFET P-CH 50V 130MA SOT23-3
Diodes Incorporated
227,008
In Stock
24,180,000
Factory
1 : $0.27000
Cut Tape (CT)
3,000 : $0.06528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002-7-F
MOSFET N-CH 60V 115MA SOT23-3
Diodes Incorporated
771,704
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.04529
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS84Q-13-F
BSS FAMILY SOT23 T&R 10K
Diodes Incorporated
25,562
In Stock
850,000
Factory
1 : $0.28000
Cut Tape (CT)
10,000 : $0.03730
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
0.59 nC @ 10 V
±20V
45 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002K-7
MOSFET N-CH 60V 380MA SOT23-3
Diodes Incorporated
366,339
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.05435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
380mA (Ta)
5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 1mA
0.3 nC @ 4.5 V
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMG2305UX-7
MOSFET P-CH 20V 4.2A SOT23
Diodes Incorporated
70,756
In Stock
3,702,000
Factory
1 : $0.30000
Cut Tape (CT)
3,000 : $0.08020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.2A (Ta)
1.8V, 4.5V
52mOhm @ 4.2A, 4.5V
900mV @ 250µA
10.2 nC @ 4.5 V
±8V
808 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-323
DMN53D0LW-7
MOSFET N-CH 50V 360MA SOT323
Diodes Incorporated
12,186
In Stock
108,000
Factory
1 : $0.34000
Cut Tape (CT)
3,000 : $0.06522
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
360mA (Ta)
5V, 10V
2Ohm @ 270mA, 10V
1.5V @ 100µA
1.2 nC @ 10 V
±20V
45.8 pF @ 25 V
-
320mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
DMG2302UKQ-7
MOSFET N-CH 20V 2.8A SOT23 T&R 3
Diodes Incorporated
484,812
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.25240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.8A (Ta)
2.5V, 4.5V
90mOhm @ 3.6A, 4.5V
1V @ 250µA
2.8 nC @ 10 V
±12V
130 pF @ 10 V
-
660mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-523
DMG1013T-7
MOSFET P-CH 20V 460MA SOT523
Diodes Incorporated
125,053
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.05595
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
460mA (Ta)
1.8V, 4.5V
700mOhm @ 350mA, 4.5V
1V @ 250µA
0.622 nC @ 4.5 V
±6V
59.76 pF @ 16 V
-
270mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
SOT-323
BSS138W-7-F
MOSFET N-CH 50V 200MA SOT323
Diodes Incorporated
227,664
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06160
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
10V
3.5Ohm @ 220mA, 10V
1.5V @ 250µA
-
±20V
50 pF @ 10 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
DMN6140L-13
MOSFET N-CH 60V 1.6A SOT23
Diodes Incorporated
143,691
In Stock
1,690,000
Factory
1 : $0.37000
Cut Tape (CT)
10,000 : $0.08877
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
1.6A (Ta)
4.5V, 10V
140mOhm @ 1.8A, 10V
3V @ 250µA
8.6 nC @ 10 V
±20V
315 pF @ 40 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS123-7-F
MOSFET N-CH 100V 170MA SOT23-3
Diodes Incorporated
93,961
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.06341
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
10V
6Ohm @ 170mA, 10V
2V @ 1mA
-
±20V
60 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
X2-DFN1006-3
DMN2400UFB4-7
MOSFET N-CH 20V 750MA 3DFN
Diodes Incorporated
58,571
In Stock
441,000
Factory
1 : $0.41000
Cut Tape (CT)
3,000 : $0.07790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
1.8V, 4.5V
550mOhm @ 600mA, 4.5V
900mV @ 250µA
0.5 nC @ 4.5 V
±12V
36 pF @ 16 V
-
470mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X2-DFN1006-3
3-XFDFN
SOT-23-3
DMP2045U-7
MOSFET P-CH 20V 4.3A SOT23
Diodes Incorporated
51,440
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.14179
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.3A (Ta)
1.8V, 4.5V
45mOhm @ 4A, 4.5V
1V @ 250µA
6.8 nC @ 4.5 V
±8V
634 pF @ 10 V
-
800mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-523
DMG1012T-7
MOSFET N-CH 20V 630MA SOT-523
Diodes Incorporated
455,480
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.36661
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
630mA (Ta)
1.8V, 4.5V
400mOhm @ 600mA, 4.5V
1V @ 250µA
0.74 nC @ 4.5 V
±6V
60.67 pF @ 16 V
-
280mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
SOT-523
DMP21D0UT-7
MOSFET P-CH 20V 590MA SOT523
Diodes Incorporated
174,476
In Stock
522,000
Factory
1 : $0.44000
Cut Tape (CT)
3,000 : $0.14174
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
590mA (Ta)
1.8V, 4.5V
495mOhm @ 400mA, 4.5V
700mV @ 250µA (Typ)
1.54 nC @ 8 V
±8V
80 pF @ 10 V
-
240mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
SOT-23-3
ZXM61N03FTA
MOSFET N-CH 30V 1.4A SOT23-3
Diodes Incorporated
75,047
In Stock
222,000
Factory
1 : $0.44000
Cut Tape (CT)
3,000 : $0.24639
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.4A (Ta)
4.5V, 10V
220mOhm @ 910mA, 10V
1V @ 250µA
4.1 nC @ 10 V
±20V
150 pF @ 25 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMG2301L-7
MOSFET P-CH 20V 3A SOT23
Diodes Incorporated
43,997
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.07428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
2.5V, 4.5V
120mOhm @ 2.8A, 4.5V
1.2V @ 250µA
5.5 nC @ 4.5 V
±8V
476 pF @ 10 V
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMG2305UX-13
MOSFET P-CH 20V 4.2A SOT23
Diodes Incorporated
38,512
In Stock
1 : $0.46000
Cut Tape (CT)
10,000 : $0.08983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.2A (Ta)
1.8V, 4.5V
52mOhm @ 4.2A, 4.5V
900mV @ 250µA
10.2 nC @ 4.5 V
±8V
808 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-323
BSS84W-7-F
MOSFET P-CH 50V 130MA SOT323
Diodes Incorporated
165,769
In Stock
5,544,000
Factory
1 : $0.48000
Cut Tape (CT)
3,000 : $0.11377
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
DMG1012UW-7
MOSFET N-CH 20V 1A SOT323
Diodes Incorporated
311,763
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.07972
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1A (Ta)
1.8V, 4.5V
450mOhm @ 600mA, 4.5V
1V @ 250µA
0.74 nC @ 4.5 V
±6V
60.67 pF @ 16 V
-
290mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
DMP3099L-7
MOSFET P-CH 30V 3.8A SOT23
Diodes Incorporated
264,232
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.08952
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3.8A (Ta)
4.5V, 10V
65mOhm @ 3.8A, 10V
2.1V @ 250µA
5.2 nC @ 4.5 V
±20V
563 pF @ 25 V
-
1.08W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-323
BSS123WQ-7-F
MOSFET N-CH 100V 170MA SOT323
Diodes Incorporated
260,015
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.07972
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
4.5V, 10V
6Ohm @ 170mA, 10V
2V @ 1mA
-
±20V
60 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
DMP2004K-7
MOSFET P-CH 20V 600MA SOT23-3
Diodes Incorporated
757,301
In Stock
699,000
Factory
1 : $0.52000
Cut Tape (CT)
3,000 : $0.08393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
600mA (Ta)
1.8V, 4.5V
900mOhm @ 430mA, 4.5V
1V @ 250µA
-
±8V
175 pF @ 16 V
-
550mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMP2120U-7
MOSFET P-CH 20V 3.8A SOT23
Diodes Incorporated
221,202
In Stock
363,000
Factory
1 : $0.52000
Cut Tape (CT)
3,000 : $0.11004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.8A (Ta)
1.8V, 4.5V
62mOhm @ 4.2A, 4.5V
1V @ 250µA
6.3 nC @ 4.5 V
±8V
487 pF @ 20 V
-
800mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 2,650

Diodes Incorporated Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.