TO-251-3 Short Leads, IPAK, TO-251AA Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,595 In Stock | 1 : $2.31000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 17A (Tc) | 4V, 10V | 65mOhm @ 10A, 10V | 2V @ 250µA | 15 nC @ 5 V | ±16V | 480 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
9,685 In Stock | 1 : $2.38000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 31A (Tc) | 10V | 65mOhm @ 16A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
1,378 In Stock | 1 : $1.82000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Tc) | 5V, 10V | 100mOhm @ 6A, 10V | 2V @ 250µA | 10 nC @ 5 V | ±16V | 350 pF @ 25 V | - | 42.8W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
2,416 In Stock | 1 : $1.97000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 1.7A (Tc) | 10V | 3.6Ohm @ 1A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 170 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
3,006 In Stock | 1 : $2.38000 Tube | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.4A (Tc) | 10V | 210mOhm @ 5.6A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
800 In Stock | 1 : $2.38000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 6A (Tc) | 10V | 250mOhm @ 3A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 280 pF @ 25 V | - | 30W (Tc) | -65°C ~ 175°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
5,950 In Stock | 1 : $2.54404 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 11A (Tc) | 10V | 175mOhm @ 6.6A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
649 In Stock | 1 : $3.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 450 V | 1.5A (Tc) | 10V | 4.5Ohm @ 500mA, 10V | 3.7V @ 250µA | 7 nC @ 10 V | ±30V | 160 pF @ 25 V | - | 30W (Tc) | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
1,806 In Stock | 1 : $3.05000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1A (Tc) | 10V | 8.5Ohm @ 500mA, 10V | 3.7V @ 250µA | 10 nC @ 10 V | ±30V | 156 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
3,430 In Stock | 1 : $3.59000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 7.7A (Tc) | 10V | 200mOhm @ 4.6A, 10V | 4V @ 250µA | 11 nC @ 10 V | ±20V | 300 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
2,572 In Stock | 1 : $3.59000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 7.7A (Tc) | 4V, 5V | 200mOhm @ 4.6A, 5V | 2V @ 250µA | 8.4 nC @ 5 V | ±10V | 400 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
4,827 In Stock | 1 : $3.78000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.3A (Tc) | 4V, 5V | 540mOhm @ 2.6A, 5V | 2V @ 250µA | 6.1 nC @ 5 V | ±10V | 250 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
2,681 In Stock | 1 : $3.85000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.1A (Tc) | 10V | 500mOhm @ 3.1A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
3,602 In Stock | 1 : $4.17000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 56A (Tc) | 10V | 9mOhm @ 46A, 10V | 4V @ 100µA | 84 nC @ 10 V | ±20V | 3070 pF @ 50 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
3,111 In Stock | 1 : $4.28000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 400 V | 1.8A (Tc) | 10V | 7Ohm @ 1.1A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
4,387 In Stock | 1 : $4.61000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 14A (Tc) | 10V | 100mOhm @ 8.4A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 640 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
3,359 In Stock | 1 : $4.88000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8.8A (Tc) | 10V | 280mOhm @ 5.3A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 570 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
3,000 In Stock | 1 : $5.32000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 10V | 360mOhm @ 5.5A, 10V | 4V @ 250µA | 19.5 nC @ 10 V | ±25V | 718 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
4,463 In Stock | 1 : $1.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.7A (Tc) | 10V | 2.1Ohm @ 760mA, 10V | 3.5V @ 60µA | 6.7 nC @ 10 V | ±20V | 140 pF @ 100 V | - | 38W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPAK, TO-251AA | |||
1,522 In Stock | 1 : $1.86000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 1.5A (Tc) | 10V | 4.5Ohm @ 400mA, 10V | 3.5V @ 200µA | 4 nC @ 10 V | ±20V | 250 pF @ 500 V | - | 13W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO251-3-21 | TO-251-3 Short Leads, IPAK, TO-251AA | |||
1,538 In Stock | 1 : $2.29000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 3A (Tc) | 10V | 2Ohm @ 940mA, 10V | 3.5V @ 50µA | 9 nC @ 10 V | ±20V | 175 pF @ 500 V | - | 24W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPAK, TO-251AA | |||
9,987 In Stock | 1 : $2.47000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 2A (Tc) | 10V | 4.4Ohm @ 1A, 10V | 4.5V @ 250µA | 9.4 nC @ 10 V | ±30V | 249 pF @ 25 V | - | 44W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Short Leads, IPAK, TO-251AA | ||
187 In Stock | 1 : $2.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 2A (Tc) | 10V | 3.7Ohm @ 800mA, 10V | 3.5V @ 40µA | 6 nC @ 10 V | ±20V | 196 pF @ 400 V | - | 22W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPAK, TO-251AA | |||
13,701 In Stock | 1 : $2.49000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 4A (Tc) | 10V | 2.5Ohm @ 2A, 10V | 4.5V @ 250µA | 14.5 nC @ 10 V | ±30V | 500 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Short Leads, IPAK, TO-251AA | ||
140 In Stock | 1 : $2.70000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 3.6A (Tc) | 10V | 1.5Ohm @ 2.2A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 3400 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA |