Toshiba Semiconductor and Storage Single FETs, MOSFETs

Results: 1,153
Stocking Options
Environmental Options
Media
Exclude
1,153Results
Applied FiltersRemove All

Showing
of 1,153
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
125,537
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Ta)
4.5V, 10V
3.9Ohm @ 100mA, 10V
2.1V @ 250µA
0.35 nC @ 4.5 V
±20V
17 pF @ 10 V
-
320mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
155,319
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
320mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
133,223
In Stock
1 : $0.41000
Cut Tape (CT)
8,000 : $0.07014
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
3.6Ohm @ 10mA, 4V
1.5V @ 100µA
-
±20V
13.5 pF @ 3 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VESM
SOT-723
90,161
In Stock
1 : $0.44000
Cut Tape (CT)
10,000 : $0.07300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
250mA (Ta)
1.2V, 4.5V
1.1Ohm @ 150mA, 4.5V
1V @ 100µA
0.34 nC @ 4.5 V
±10V
36 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
CST3C
SC-101, SOT-883
4,079,830
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.11667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
800mA (Ta)
1.5V, 4.5V
235mOhm @ 800mA, 4.5V
1V @ 1mA
1 nC @ 4.5 V
±8V
55 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
SSM
SC-75, SOT-416
62,098
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.13321
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
6A (Ta)
1.8V, 10V
42mOhm @ 5A, 10V
1.2V @ 1mA
8.2 nC @ 4.5 V
+12V, -6V
560 pF @ 15 V
-
1W (Ta)
150°C
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
154,708
In Stock
1 : $0.65000
Cut Tape (CT)
8,000 : $0.11796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
800mA (Ta)
1.2V, 4.5V
390mOhm @ 800mA, 4.5V
-
-
±8V
100 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VESM
SOT-723
42,888
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.13591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
4V, 10V
71mOhm @ 3A, 10V
2V @ 100µA
5.9 nC @ 10 V
±20V
280 pF @ 15 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
1,081
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.13591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
2A (Ta)
1.8V, 8V
185mOhm @ 1A, 8V
1.2V @ 1mA
1.1 nC @ 4.2 V
±12V
130 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
68,873
In Stock
1 : $0.67000
Cut Tape (CT)
10,000 : $0.11913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.4A (Ta)
1.5V, 4.5V
235mOhm @ 800mA, 4.5V
1V @ 1mA
1 nC @ 4.5 V
±8V
55 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
CST3
SC-101, SOT-883
100,863
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.15721
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2A (Ta)
4V, 10V
300mOhm @ 1A, 10V
2V @ 1mA
8.3 nC @ 10 V
+10V, -20V
330 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
42,983
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.16207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
6A (Ta)
1.5V, 4.5V
29.8mOhm @ 3A, 4.5V
1V @ 1mA
12.8 nC @ 4.5 V
±8V
840 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
34,291
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.17535
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
6A (Ta)
1.8V, 8V
22.1mOhm @ 6A, 8V
1V @ 1mA
38.5 nC @ 8 V
±10V
1331 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
69,448
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.18809
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
6A (Ta)
1.8V, 8V
17.6mOhm @ 6A, 8V
1V @ 1mA
19.5 nC @ 4.5 V
±10V
1400 pF @ 6 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
27,328
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.19062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
2A (Ta)
4V, 10V
117mOhm @ 1A, 10V
2.6V @ 1mA
-
±20V
280 pF @ 15 V
-
500mW (Ta)
150°C
-
-
Surface Mount
UFM
3-SMD, Flat Leads
10,660
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.21307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3.5A (Ta)
4V, 10V
134mOhm @ 1A, 10V
2V @ 1mA
15.1 nC @ 10 V
+10V, -20V
660 pF @ 10 V
-
2W (Ta)
150°C
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
47,217
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.22534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
5.5A (Ta)
1.5V, 4.5V
29.8mOhm @ 3A, 4.5V
1V @ 1mA
12.8 nC @ 4.5 V
±8V
840 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
UFM
3-SMD, Flat Leads
101,199
In Stock
1 : $1.08000
Cut Tape (CT)
3,000 : $0.23991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
10A (Ta)
1.5V, 4.5V
15.3mOhm @ 4A, 4.5V
1V @ 1mA
29.9 nC @ 4.5 V
±8V
2600 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
6-UDFNB (2x2)
6-WDFN Exposed Pad
43,092
In Stock
1 : $1.10000
Cut Tape (CT)
3,000 : $0.24232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
14A (Ta)
-
9.1mOhm @ 4A, 8V
1V @ 1mA
47 nC @ 4.5 V
-
3350 pF @ 6 V
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-UDFNB (2x2)
6-WDFN Exposed Pad
46,557
In Stock
1 : $1.22000
Cut Tape (CT)
3,000 : $0.27329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
6A (Ta)
4V, 10V
36mOhm @ 4A, 10V
2.5V @ 100µA
9.3 nC @ 10 V
±20V
550 pF @ 10 V
-
1.8W (Ta)
175°C
-
-
Surface Mount
UFM
3-SMD, Flat Leads
176,299
In Stock
1 : $1.24000
Cut Tape (CT)
3,000 : $0.27800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
6A (Ta)
4V, 10V
36mOhm @ 5A, 10V
2.5V @ 100µA
9.3 nC @ 10 V
±20V
550 pF @ 10 V
-
1.2W (Ta)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
30,238
In Stock
1 : $1.26000
Cut Tape (CT)
3,000 : $0.28503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2A (Ta)
3.3V, 10V
300mOhm @ 1A, 10V
2V @ 1mA
-
±20V
150 pF @ 10 V
-
1W (Ta)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
12,791
In Stock
1 : $1.35000
Cut Tape (CT)
3,000 : $0.30827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
3.5A (Ta)
4.5V, 10V
69mOhm @ 2A, 10V
2.5V @ 100µA
3.2 nC @ 4.5 V
±20V
430 pF @ 15 V
-
1.2W (Ta)
175°C
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
37,894
In Stock
1 : $1.72000
Cut Tape (CT)
3,000 : $0.40515
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
6A (Ta)
4V, 10V
36mOhm @ 5A, 10V
2.5V @ 100µA
9.3 nC @ 10 V
±20V
550 pF @ 10 V
-
1.2W (Ta)
175°C
Automotive
AEC-Q101
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
AECQ MOSFET NCH 100V 3.5A SOT23F
AECQ MOSFET NCH 100V 3.5A SOT23F
Toshiba Semiconductor and Storage
14,645
In Stock
1 : $1.79000
Cut Tape (CT)
3,000 : $0.42491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
100 V
3.5A (Ta)
4.5V, 10V
69mOhm @ 2A, 10V
2.5V @ 100µA
3.2 nC @ 4.5 V
±20V
430 pF @ 15 V
-
1.2W (Ta)
175°C
Automotive
AEC-Q101
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
Showing
of 1,153

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.