Vishay Siliconix Single FETs, MOSFETs

Results: 5,013
Stocking Options
Environmental Options
Media
Exclude
5,013Results
Applied FiltersRemove All

Showing
of 5,013
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SI2333DS-T1-GE3
MOSFET N-CH 60V 300MA TO236
Vishay Siliconix
157,341
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.11201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Ta)
4.5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 250µA
0.6 nC @ 4.5 V
±20V
30 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI1062X-T1-GE3
MOSFET N-CH 20V SC89-3
Vishay Siliconix
2,179
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.14729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
530mA (Ta)
1.5V, 4.5V
420mOhm @ 500mA, 4.5V
1V @ 250µA
2.7 nC @ 8 V
±8V
43 pF @ 10 V
-
220mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-89-3
SC-89, SOT-490
SI2333DS-T1-GE3
MOSFET P-CH 20V 5.9A TO236
Vishay Siliconix
7,821
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.16838
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
5.9A (Tc)
1.8V, 4.5V
32mOhm @ 4A, 4.5V
1V @ 250µA
36 nC @ 8 V
±8V
-
-
1W (Ta), 1.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
DG447DV-T1-E3
MOSFET P-CH 20V 4A/5.3A 6TSOP
Vishay Siliconix
127,651
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.17603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4A (Ta), 5.3A (Tc)
2.5V, 4.5V
47mOhm @ 4.5A, 4.5V
1.5V @ 250µA
30 nC @ 8 V
±12V
970 pF @ 10 V
-
1.7W (Ta), 2.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
SI2333DS-T1-GE3
MOSFET P-CH 30V 5A SOT23-3
Vishay Siliconix
112,076
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.17603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
5A (Tc)
4.5V, 10V
42mOhm @ 3.8A, 10V
2.5V @ 250µA
22 nC @ 10 V
±20V
705 pF @ 15 V
-
1.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
MOSFET N-CH 40V 4.3A TO236
Vishay Siliconix
41,761
In Stock
1 : $0.99000
Cut Tape (CT)
3,000 : $0.22069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
4.3A (Tc)
2.5V, 10V
51mOhm @ 3.2A, 10V
1.5V @ 250µA
13 nC @ 10 V
±12V
370 pF @ 20 V
-
960mW (Ta), 1.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
MOSFET N-CH 30V 3.3A/3.6A SOT23
Vishay Siliconix
19,554
In Stock
1 : $1.02000
Cut Tape (CT)
3,000 : $0.23090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.3A (Ta), 3.6A (Tc)
4.5V, 10V
60mOhm @ 3.2A, 10V
2.2V @ 250µA
6.7 nC @ 10 V
±20V
235 pF @ 15 V
-
1.1W (Ta), 1.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
MOSFET P-CH 8V 5.8A SOT23-3
Vishay Siliconix
46,783
In Stock
1 : $1.08000
Cut Tape (CT)
3,000 : $0.24420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
8 V
5.8A (Tc)
1.8V, 4.5V
35mOhm @ 4.4A, 4.5V
1V @ 250µA
30 nC @ 8 V
±8V
960 pF @ 4 V
-
960mW (Ta), 1.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI1302DL-T1-GE3
MOSFET N-CH 30V 1.4A SOT323
Vishay Siliconix
28,361
In Stock
1 : $1.08000
Cut Tape (CT)
3,000 : $0.24420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.4A (Tc)
2.5V, 10V
132mOhm @ 1.4A, 10V
1.5V @ 250µA
4.1 nC @ 10 V
±12V
105 pF @ 15 V
-
400mW (Ta), 500mW (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-3
SC-70, SOT-323
SI1424EDH-T1-GE3
MOSFET N-CH 30V 3.9A SOT-363
Vishay Siliconix
34,021
In Stock
1 : $1.10000
Cut Tape (CT)
3,000 : $0.24949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.9A (Tc)
2.5V, 10V
58mOhm @ 3.1A, 10V
1.4V @ 250µA
12 nC @ 10 V
±12V
-
-
2.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SI9407BDY-T1-GE3
MOSFET P-CH 30V 12.6A 8SOIC
Vishay Siliconix
2,132
In Stock
1 : $1.14000
Cut Tape (CT)
2,500 : $0.26398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
12.6A (Tc)
4.5V, 10V
19mOhm @ 9A, 10V
2.2V @ 250µA
42 nC @ 10 V
±20V
1500 pF @ 15 V
-
4.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SI2333DS-T1-GE3
P-CHANNEL -80V SOT-23, 164 M @ 1
Vishay Siliconix
58,289
In Stock
1 : $1.14367
Cut Tape (CT)
3,000 : $0.26051
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
80 V
2.1A (Ta), 3A (Tc)
4.5V, 10V
164mOhm @ 2.1A, 10V
2.5V @ 250µA
10.2 nC @ 10 V
±20V
395 pF @ 40 V
-
1.3W (Ta), 2.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI1424EDH-T1-GE3
MOSFET N-CH 60V 440MA SC70-6
Vishay Siliconix
40,407
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.26391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
440mA (Tc)
1.5V
1.41Ohm @ 2A, 1.5V
1V @ 250µA
4.1 nC @ 4.5 V
±8V
140 pF @ 25 V
-
430mW (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SI2333DS-T1-GE3
MOSFET P-CH 30V 6.1A/7.5A SOT23
Vishay Siliconix
12,369
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.26443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
6.1A (Ta), 7.5A (Tc)
4.5V, 10V
22.7mOhm @ 5A, 10V
2.2V @ 250µA
25.2 nC @ 10 V
+16V, -20V
980 pF @ 15 V
-
1.3W (Ta), 2.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
MOSFET N-CH 40V 8A SOT23-3
Vishay Siliconix
21,660
In Stock
1 : $1.17000
Cut Tape (CT)
3,000 : $0.26912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
7A (Tc)
4.5V, 10V
31mOhm @ 7.9A, 10V
2.5V @ 250µA
13 nC @ 10 V
±20V
553 pF @ 20 V
-
3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
MOSFET N-CH 30V 3.6A SOT23-3
Vishay Siliconix
26,316
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.28335
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.6A (Tc)
2.5V, 4.5V
68mOhm @ 2.9A, 4.5V
1.5V @ 250µA
10 nC @ 10 V
±12V
320 pF @ 15 V
-
1.1W (Ta), 1.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
MOSFET P-CH 20V 3.8A SOT23-3
Vishay Siliconix
20,299
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.28335
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.8A (Tc)
1.8V, 4.5V
66mOhm @ 2.5A, 4.5V
1V @ 250µA
23 nC @ 8 V
±8V
561 pF @ 10 V
-
960mW (Ta), 1.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
MOSFET P-CH 12V 6A SOT23-3
Vishay Siliconix
12,682
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.28464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
6A (Tc)
1.5V, 4.5V
28mOhm @ 5A, 4.5V
1V @ 250µA
35 nC @ 8 V
±8V
1275 pF @ 6 V
-
1.2W (Ta), 1.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
MOSFET P-CH 60V 2.8A SOT23-3
Vishay Siliconix
36,471
In Stock
1 : $1.27000
Cut Tape (CT)
3,000 : $0.29079
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2.8A (Tc)
4.5V, 10V
177mOhm @ 2.4A, 10V
2.5V @ 250µA
12 nC @ 10 V
±20V
550 pF @ 30 V
-
2W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
MOSFET P-CH 20V 3.1A SOT23-3
Vishay Siliconix
144,542
In Stock
1 : $1.28000
Cut Tape (CT)
3,000 : $0.29617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.1A (Tc)
2.5V, 4.5V
112mOhm @ 2.8A, 4.5V
1V @ 250µA
10 nC @ 4.5 V
±8V
405 pF @ 10 V
-
860mW (Ta), 1.6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
MOSFET N-CH 20V 6A SOT23-3
Vishay Siliconix
3,978
In Stock
1 : $1.28000
Cut Tape (CT)
3,000 : $0.29617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
6A (Tc)
1.8V, 4.5V
31.8mOhm @ 5A, 4.5V
1V @ 250µA
18 nC @ 5 V
±8V
865 pF @ 10 V
-
1.25W (Ta), 2.1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
MOSFET P-CH 20V 3.1A SOT23-3
Vishay Siliconix
42,069
In Stock
1 : $1.32680
Cut Tape (CT)
3,000 : $0.30889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.1A (Tc)
2.5V, 4.5V
112mOhm @ 2.8A, 4.5V
1V @ 250µA
10 nC @ 4.5 V
±8V
405 pF @ 10 V
-
860mW (Ta), 1.6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
DG447DV-T1-E3
MOSFET P-CH 60V 3.5A/13A 6TSOP
Vishay Siliconix
121,839
In Stock
1 : $1.36000
Cut Tape (CT)
3,000 : $0.31901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3.5A (Ta), 13A (Tc)
4.5V, 10V
89mOhm @ 1.5A, 4.5V
3V @ 250µA
30 nC @ 10 V
±20V
833 pF @ 20 V
-
2W (Ta), 4.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
SI9407BDY-T1-GE3
MOSFET P-CH 20V 15.4A 8SOIC
Vishay Siliconix
20,790
In Stock
1 : $1.36000
Cut Tape (CT)
2,500 : $0.32688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
15.4A (Tc)
1.8V, 4.5V
14mOhm @ 9A, 4.5V
1V @ 250µA
99 nC @ 8 V
±8V
3250 pF @ 10 V
-
5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SIA477EDJ-T1-GE3
MOSFET N-CH 40V 12A PPAK SC70-6
Vishay Siliconix
8,146
In Stock
1 : $1.36000
Cut Tape (CT)
3,000 : $0.31901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
12A (Tc)
2.5V, 10V
26mOhm @ 9A, 10V
1.4V @ 250µA
21.5 nC @ 10 V
±12V
700 pF @ 20 V
-
3.5W (Ta), 19W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-70-6
PowerPAK® SC-70-6
Showing
of 5,013

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.