Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
285 In Stock | 1 : $90.53000 Tube | Tube | Active | Trench Field Stop | Single | 1200 V | 281 A | 1087 W | 2.05V @ 15V, 100A | 100 µA | 9.35 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |||
115 In Stock | 1 : $157.70000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 40 A | 155 W | 2.15V @ 15V, 25A | 1 mA | 1.8 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 125°C (TJ) | Chassis Mount | Module | AG-ECONO2-8 | |||
31 In Stock | 1 : $226.40000 Tray | - | Tray | Active | NPT | Single | 1200 V | 105 A | 355 W | 2.2V @ 15V, 75A | 5 mA | 5.3 nF @ 25 V | Standard | No | -40°C ~ 125°C (TJ) | Chassis Mount | Module | Module | ||
260 In Stock | 1 : $237.50000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 650 V | 200 A | 600 W | 1.95V @ 15V, 200A | 1 mA | 13 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
180 In Stock | 1 : $238.80000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 240 A | 1100 W | 2.15V @ 15V, 200A | 5 mA | 14 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
266 In Stock | 1 : $255.77000 Tray | - | Tray | Active | Trench Field Stop | Single | 1200 V | 400 A | 2400 W | 2.1V @ 15V, 400A | 5 mA | 28 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
264 In Stock | 1 : $288.15000 Tray | Tray | Active | Trench Field Stop | 2 Independent | 1200 V | 460 A | 1600 W | 2.15V @ 15V, 300A | 5 mA | 19 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
129 In Stock | 1 : $288.15000 Tray | Tray | Active | - | Single | 1200 V | 600 A | 3000 W | 2.1V @ 15V, 600A | 5 mA | 1.7 nF @ 25 V | Standard | No | -40°C ~ 125°C | Chassis Mount | Module | Module | |||
85 In Stock | 1 : $322.64000 Tray | Tray | Active | Trench Field Stop | Single | 1200 V | 900 A | 4300 W | 2.1V @ 15V, 900A | 5 mA | 56 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
105 In Stock | 1 : $336.30000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 520 A | 2400 W | 2.15V @ 15V, 450A | 5 mA | 28 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
552 In Stock | 1 : $340.11000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 450 A | 2400 W | 2.15V @ 15V, 450A | 5 mA | 28 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
151 In Stock | 1 : $345.82000 Tray | Tray | Active | Trench Field Stop | Single | 1700 V | 1200 A | 3350 W | 2.3V @ 15V, 600A | 1 mA | 49 nF @ 25 V | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
38 In Stock | 1 : $800.47000 Tray | Tray | Active | Trench Field Stop | Single Switch | 1200 V | 1825 A | 7150 W | 2.1V @ 15V, 1.2kA | 5 mA | 74 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | - | |||
65 In Stock | 1 : $1,097.87000 Tray | - | Tray | Not For New Designs | Trench Field Stop | Three Phase Inverter | 1200 V | 600 A | 2100 W | 2.15V @ 15V, 450A | 5 mA | 32 nF @ 25 V | Standard | Yes | -40°C ~ 125°C (TJ) | Chassis Mount | Module | Module | ||
164 In Stock | 1 : $52.52000 Tube | Tube | Active | - | Single | 600 V | 200 A | 600 W | 1.6V @ 15V, 100A | 500 µA | 1.56 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | ISOTOP | |||
196 In Stock | 1 : $61.97000 Tube | Tube | Active | - | Single | 1200 V | 105 A | 500 W | 3.2V @ 15V, 82A | 25 µA | 4.1 nF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
182 In Stock | 1 : $65.65000 Tube | Tube | Active | PT | Single | 600 V | 78 A | 360 W | 2.5V @ 15V, 50A | 250 µA | 4.78 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
149 In Stock | 1 : $73.00000 Tube | Tube | Active | - | Single | 1200 V | 220 A | 830 W | 2.4V @ 15V, 110A | 50 µA | 5.42 nF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |||
160 In Stock | 1 : $73.88000 Tube | Tube | Active | Trench | Single | 1200 V | 139 A | 658 W | 2.55V @ 15V, 80A | 100 µA | 4.4 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |||
1,063 In Stock | 1 : $83.86000 Tube | Tube | Active | - | Single | 1200 V | 134 A | 690 W | 3.5V @ 15V, 100A | 50 µA | 6 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
429 In Stock | 1 : $85.03000 Tube | Tube | Active | PT | Single | 1200 V | 128 A | 543 W | 3.9V @ 15V, 75A | 1.25 mA | 7.04 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | ISOTOP | ISOTOP® | |||
1,045 In Stock | 1 : $85.57000 Tube | - | Tube | Active | Trench Field Stop | Single | 1200 V | 215 A | 625 W | 2.1V @ 15V, 150A | 100 µA | 9.5 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | ISOTOP | ISOTOP® | ||
168 In Stock | 1 : $90.00000 Tube | - | Tube | Active | Trench Field Stop | Single | 1200 V | 169 A | 781 W | 2.6V @ 15V, 75A | 100 µA | - | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | ||
1,364 In Stock | 1 : $95.00000 Tube | Tube | Active | PT | Single | 600 V | 320 A | 735 W | 1.25V @ 15V, 100A | 150 µA | 18 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
63 In Stock | 1 : $99.88000 Tray | - | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 39 A | 175 W | 2.25V @ 15V, 25A | 1 mA | 1.45 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module |