IGBT Modules
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,608 In Stock | 1 : $76.93000 Tube | Tube | Active | PT | Single | 600 V | 320 A | 735 W | 1.25V @ 15V, 100A | 150 µA | 18 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
697 In Stock | 1 : $99.89000 Tube | Tube | Active | PT | Single | 600 V | 300 A | 830 W | 1.5V @ 15V, 100A | 50 µA | 26 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
283 In Stock | 1 : $52.82000 Tube | Tube | Active | PT | Single | 600 V | 78 A | 360 W | 2.5V @ 15V, 50A | 250 µA | 4.78 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
263 In Stock | 1 : $94.60000 Tube | Tube | Active | PT | Single | 600 V | 430 A | 1000 W | 1.4V @ 15V, 100A | 100 µA | 31 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock | 10 : $24.20600 Tube | Tube | Obsolete | PT | Single | 600 V | 160 A | 360 W | 1.35V @ 15V, 60A | 75 µA | 6.6 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock | 10 : $30.53300 Tube | Tube | Obsolete | PT | Single | 600 V | 200 A | 595 W | 1.35V @ 15V, 100A | 50 µA | 14.8 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock | 10 : $33.85800 Tube | Tube | Obsolete | PT | Single | 300 V | 400 A | 735 W | 1.15V @ 15V, 100A | 50 µA | 19 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock | 10 : $35.24900 Tube | Tube | Obsolete | PT | Single | 600 V | 200 A | 595 W | 1.35V @ 15V, 100A | 650 µA | 14.8 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock Check Lead Time | 300 : $42.41543 Tube | Tube | Active | PT | Single | 1200 V | 95 A | 460 W | 4.2V @ 15V, 40A | 250 µA | 4.3 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock Check Lead Time | 300 : $67.36303 Tube | Tube | Active | PT | Single | 1200 V | 130 A | 595 W | 3.9V @ 15V, 82A | 50 µA | 7.9 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock Check Lead Time | 300 : $83.10817 Tube | Tube | Active | PT | Single | 600 V | 400 A | 830 W | 1.25V @ 15V, 100A | 250 µA | 32 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock | Active | Tube | Active | PT | Single | 1200 V | 145 A | 595 W | 3.2V @ 15V, 82A | 50 µA | 7.9 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |