Single IGBTs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,270 In Stock | 1 : $4.95000 Tube | Tube | Active | Trench Field Stop | 600 V | 40 A | 60 A | 2.05V @ 15V, 20A | 166 W | 770µJ | Standard | 120 nC | 18ns/199ns | 400V, 20A, 12Ohm, 15V | 41 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3-1 | |||
8,110 In Stock | 1 : $5.29000 Cut Tape (CT) 1,000 : $2.07547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 40 A | 60 A | 2.05V @ 15V, 20A | 166 W | 770µJ | Standard | 120 nC | 18ns/199ns | 400V, 20A, 12Ohm, 15V | 41 ns | -40°C ~ 175°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | |||
975 In Stock | 1 : $5.77000 Tube | Tube | Active | Trench Field Stop | 600 V | 60 A | 120 A | 2.4V @ 15V, 30A | 187 W | 1.38mJ | Standard | 165 nC | 21ns/207ns | 400V, 30A, 10.5Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
861 In Stock | 1 : $6.38000 Tube | Tube | Active | - | 1200 V | 40 A | 60 A | 1.75V @ 15V, 20A | 288 W | 750µJ (off) | Standard | 170 nC | -/260ns | 600V, 20A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
5,998 In Stock | 1 : $11.17000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.4V @ 15V, 40A | 483 W | 3.16mJ | Standard | 185 nC | 30ns/290ns | 600V, 40A, 12Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
267 In Stock | 1 : $11.90000 Tube | Tube | Not For New Designs | Trench | 1200 V | 50 A | 100 A | 2.2V @ 15V, 25A | 349 W | 2.9mJ | Standard | 120 nC | 27ns/265ns | 600V, 25A, 16.4Ohm, 15V | 195 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
5,847 In Stock | 1 : $13.71000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.4V @ 15V, 40A | 483 W | 4.4mJ | Standard | 185 nC | 30ns/290ns | 600V, 40A, 12Ohm, 15V | 355 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
3,285 In Stock | 1 : $14.17000 Tube | Tube | Active | Trench Field Stop | 600 V | 80 A | 225 A | 2V @ 15V, 75A | 428 W | 4.5mJ | Standard | 470 nC | 33ns/330ns | 400V, 75A, 5Ohm, 15V | 121 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
788 In Stock | 1 : $15.19000 Tube | Tube | Not For New Designs | Trench | 1200 V | 75 A | 160 A | 2.2V @ 15V, 40A | 480 W | 5.25mJ | Standard | 192 nC | 33ns/314ns | 600V, 40A, 12Ohm, 15V | 258 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
4,990 In Stock | 1 : $1.95000 Cut Tape (CT) 2,500 : $0.60366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 12 A | 18 A | 2.05V @ 15V, 6A | 88 W | 200µJ | Standard | 42 nC | 9ns/130ns | 400V, 6A, 23Ohm, 15V | - | -40°C ~ 175°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-3-11 | |||
2,319 In Stock | 1 : $3.15000 Tube | Tube | Active | Trench Field Stop | 600 V | 12 A | 18 A | 2.05V @ 15V, 6A | 88 W | 200µJ | Standard | 42 nC | 9ns/130ns | 400V, 6A, 23Ohm, 15V | 123 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3-1 | |||
215 In Stock | 1 : $3.31000 Tube | Tube | Active | Trench Field Stop | 600 V | 30 A | 45 A | 2.05V @ 15V, 15A | 130 W | 570µJ | Standard | 87 nC | 17ns/188ns | 400V, 15A, 15Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3-1 | |||
2,295 In Stock | 1 : $3.47000 Tube | Tube | Active | NPT, Trench Field Stop | 600 V | 20 A | 30 A | 2.05V @ 15V, 10A | 110 W | 430µJ | Standard | 62 nC | 12ns/215ns | 400V, 10A, 23Ohm, 15V | 115 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3-1 | |||
500 In Stock | 1 : $4.00000 Tube | Tube | Active | Trench Field Stop | 600 V | 40 A | 80 A | 2.4V @ 15V, 20A | 170 W | 690µJ | Standard | 120 nC | 16ns/194ns | 400V, 20A, 14.6Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3-1 | |||
399 In Stock | 1 : $4.16000 Tube | Tube | Active | - | 650 V | 42 A | 60 A | 2.1V @ 15V, 20A | 125 W | 170µJ (on), 60µJ (off) | Standard | 48 nC | 18ns/156ns | 400V, 10A, 32Ohm, 15V | - | - | Through Hole | TO-220-3 | PG-TO220-3-1 | |||
559 In Stock | 1 : $4.45000 Cut Tape (CT) 1,000 : $1.67818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 30 A | 45 A | 2.05V @ 15V, 15A | 130 W | 570µJ | Standard | 87 nC | 17ns/188ns | 400V, 15A, 15Ohm, 15V | 34 ns | -40°C ~ 175°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | |||
209 In Stock | 1 : $5.16000 Tube | Tube | Active | Trench Field Stop | 600 V | 40 A | 80 A | 2.4V @ 15V, 20A | 170 W | 800µJ | Standard | 120 nC | 17ns/194ns | 400V, 20A, 14.6Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
1,288 In Stock | 1 : $5.34000 Cut Tape (CT) 1,000 : $2.10252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 60 A | 120 A | 2.4V @ 15V, 30A | 187 W | 1.17mJ | Standard | 165 nC | 18ns/207ns | 400V, 30A, 10.5Ohm, 15V | - | -40°C ~ 175°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | |||
987 In Stock | 1 : $5.38000 Tube | Tube | Active | Trench Field Stop | 600 V | 60 A | 120 A | 2.4V @ 15V, 30A | 187 W | 1.17mJ | Standard | 165 nC | 18ns/207ns | 400V, 30A, 10.5Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3-1 | |||
170 In Stock | 1 : $5.54000 Tube | Tube | Active | Trench Field Stop | 600 V | 40 A | 80 A | 2.4V @ 15V, 20A | 170 W | 800µJ | Standard | 120 nC | 17ns/194ns | 400V, 20A, 14.6Ohm, 15V | 112 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
983 In Stock | 1 : $5.74000 Tube | Tube | Active | - | 650 V | 74 A | 120 A | 2.1V @ 15V, 40A | 255 W | 390µJ (on), 120µJ (off) | Standard | 95 nC | 22ns/165ns | 400V, 20A, 15Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3-1 | |||
297 In Stock | 1 : $6.45000 Tube | Tube | Active | Trench | 1200 V | 30 A | 45 A | 1.7V @ 15V, 15A | 254 W | 700µJ (off) | Standard | 165 nC | -/300ns | 600V, 15A, 14.6Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
506 In Stock | 1 : $6.77000 Tube | Tube | Active | - | 650 V | 74 A | 120 A | 2.1V @ 15V, 40A | 255 W | 360µJ (on), 100µJ (off) | Standard | 95 nC | 19ns/160ns | 400V, 20A, 15Ohm, 15V | 60 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3 | |||
164 In Stock | 1 : $6.84000 Tube | Tube | Active | - | 650 V | 74 A | 120 A | 2.1V @ 15V, 40A | 255 W | 390µJ (on), 120µJ (off) | Standard | 95 nC | 22ns/165ns | 400V, 20A, 15Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
1,232 In Stock | 1 : $7.27000 Tube | Tube | Active | Trench Field Stop | 600 V | 80 A | 160 A | 2.4V @ 15V, 40A | 306 W | 1.68mJ | Standard | 223 nC | 19ns/197ns | 400V, 40A, 7.9Ohm, 15V | 124 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 |